Diodes & Rectifiers
134.249 ResultsCategories of Diodes & Rectifiers
- Bridge Rectifiers (2.055)
- Current Regulator Diodes (71)
- Diode Modules (953)
- PIN Diodes (76)
- Rectifiers (18.732)
- Schottky Diodes & Rectifiers (12.419)
- SiC Schottky Diodes (453)
- Small Signal Switching Diodes (2.181)
- Transient Voltage Suppression Diodes - TVS (75.487)
- Varactor Diodes (94)
- Zener Diodes (21.728)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MCL4148-TR3 TTI: MCL4148-TR3 Vishay Semiconductors Availability: 1.990.000In StockSmall Signal Switching Diodes 100 Volt 350mA 2.0 Amp IFSM | 1.990.000In Stock | Small Signal Switching Diodes | SMD/SMT | MicroMELF-2 | 1 V | 150 mA | ||||
Mfr: B360A-E3/61T TTI: B360A-E3/61T Vishay Semiconductors Availability: 9.000In StockSchottky Diodes & Rectifiers 60 Volt 3.0 Amp 50 Amp IFSM | 9.000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 720 mV | 3 A | ||||
Mfr: DF10SA-E3/77 TTI: DF10SA-E3/77 Vishay Semiconductors Availability: 10.500In StockBridge Rectifiers 1.0 Amp 1000 Volt | 10.500In Stock | Bridge Rectifiers | SMD/SMT | DFS | 700 V | 1.1 V | DF10SA-E3/45 | |||
Mfr: SMAJ12CA-E3/61 TTI: SMAJ12CA-E3/61 Vishay Semiconductors Availability: 48.600In Stock108.000 On Order Expected ESD Protection Diodes / TVS Diodes 400W 12V 5% Bi | 48.600In Stock108.000 On Order Expected | SMA (DO-214AC) | 3.5 V | SMAJ12CA-E3/5A | ||||||
Mfr: SMCJ26A-E3/57T TTI: SMCJ26A-E3/57T Vishay Semiconductors Availability: 14.450In StockESD Protection Diodes / TVS Diodes 1500W 26V Unidirect | 14.450In Stock | SMC (DO-214AB) | 3.5 V | SMCJ26A-E3/9AT | ||||||
Mfr: SMCJ28A-E3/57T TTI: SMCJ28A-E3/57T Vishay Semiconductors Availability: 25.500In StockESD Protection Diodes / TVS Diodes 1500W 28V Unidirect | 25.500In Stock | SMC (DO-214AB) | 3.5 V | SMCJ28A-E3/9AT | ||||||
Mfr: GSIB2580-E3/45 TTI: GSIB2580-E3/45 Vishay Semiconductors Availability: 4.240In StockBridge Rectifiers 800 Volt 25 Amp 350 Amp IFSM | 4.240In Stock | Bridge Rectifiers | Through Hole | GSIB-5S | 800 V | 1 V | 3.5 A | |||
Mfr: GF1B-E3/67A TTI: GF1B-E3/67A Vishay Semiconductors Availability: 45.000In StockRectifiers 1.0 Amp 100 Volt | 45.000In Stock | Rectifiers | SMD/SMT | DO-214BA | 100 V | 1.1 V | 1 A | |||
Mfr: ES07D-GS08 TTI: ES07D-GS08 Vishay Semiconductors Availability: 12.000In Stock36.000 On Order Expected Rectifiers 200 Volt 0.7 Amp | 12.000In Stock36.000 On Order Expected | Rectifiers | SMD/SMT | DO-219AB-2 | 200 V | 980 mV | 1.2 A | |||
Mfr: MURS120-E3/52T TTI: MURS120-E3/52T Vishay Semiconductors Availability: 75.000In Stock120.000 On Order Expected Rectifiers 1.0 Amp 200V 25ns | 75.000In Stock120.000 On Order Expected | Rectifiers | SMD/SMT | DO-214AA-2 | 200 V | 875 mV | 1 A | MURS120-E3/5BT | ||
Mfr: RS2J-E3/52T TTI: RS2J-E3/52T Vishay Semiconductors Availability: 1.500In Stock78.750 On Order Expected Rectifiers 1.5 Amp 600V 250ns | 1.500In Stock78.750 On Order Expected | Rectifiers | SMD/SMT | DO-214AA-2 | 600 V | 1.3 V | 1.5 A | RS2J-E3/5BT | ||
Mfr: S1K-E3/61T TTI: S1K-E3/61T Vishay Semiconductors Availability: 37.800In Stock28.800 On Order Expected Rectifiers 1.0 Amp 800 Volt | 37.800In Stock28.800 On Order Expected | Rectifiers | SMD/SMT | DO-214AC-2 | 800 V | 1.1 V | 1 A | S1K-E3/5AT | ||
Mfr: BYS11-90-E3/TR TTI: BYS11-90-E3/TR Vishay Semiconductors Availability: 90.000In Stock50.400 On Order Expected 14-Dec-26 Schottky Diodes & Rectifiers 1.5 Amp 90 Volt | 90.000In Stock50.400 On Order Expected 14-Dec-26 | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 750 mV | 1.5 A | BYS11-90-E3/TR3 | |||
Mfr: BYM10-1000-E3/96 TTI: BYM10-1000-E3/96 Vishay Semiconductors Availability: 112.500In StockRectifiers 1000 Volt 1.0 Amp Glass Passivated | 112.500In Stock | Rectifiers | SMD/SMT | DO-213AB | 1 kV | 1.2 V | 1 A | BYM10-1000-E3/97 | ||
Mfr: BYM11-1000-E3/96 TTI: BYM11-1000-E3/96 Vishay Semiconductors Availability: 126.000In Stock102.000 On Order Expected 12-Mar-27 Rectifiers 1.0 Amp 1000 Volt | 126.000In Stock102.000 On Order Expected 12-Mar-27 | Rectifiers | SMD/SMT | DO-213AB(GL41) | 1 kV | 1.3 V | 1 A | BYM11-1000-E3/97 | ||
Mfr: S2D-E3/52T TTI: S2D-E3/52T Vishay Semiconductors Availability: 9.000In Stock40.500 On Order Expected Rectifiers 1.5 Amp 200 Volt | 9.000In Stock40.500 On Order Expected | Rectifiers | SMD/SMT | DO-214AA-2 | 200 V | 1.15 V | 1.5 A | S2D-E3/5BT | ||
Mfr: RS1G-E3/61T TTI: RS1G-E3/61T Vishay Semiconductors Availability: 25.200In Stock325.800 On Order Expected Rectifiers 1.0 Amp 400V 150ns | 25.200In Stock325.800 On Order Expected | Rectifiers | SMD/SMT | DO-214AC | 400 V | 1.3 V | 1 A | RS1G-E3/5AT | ||
Mfr: W02G-E4/51 TTI: W02G-E4/51 Vishay Semiconductors Availability: 124.100In StockBridge Rectifiers 1.5 Amp 200 Volt | 124.100In Stock | Bridge Rectifiers | Through Hole | WOG-4 | 140 V | 1 V | 1.5 A | |||
Mfr: W08G-E4/51 TTI: W08G-E4/51 Vishay Semiconductors Availability: 56.300In Stock30.000 On Order Expected 04-Nov-26 Bridge Rectifiers 1.5 Amp 800 Volt | 56.300In Stock30.000 On Order Expected 04-Nov-26 | Bridge Rectifiers | Through Hole | WOG-4 | 560 V | 1 V | 1.5 A | |||
Mfr: BZX84C10-E3-08 TTI: BZX84C10-E3-08 Vishay Semiconductors Availability: 72.000In Stock51.000 On Order Expected 06-Oct-26 Zener Diodes 10 Volt 0.35W 5% | 72.000In Stock51.000 On Order Expected 06-Oct-26 | Zener Diodes | SMD/SMT | SOT-23-3 | ||||||
Mfr: BZT52B5V1-E3-08 TTI: BZT52B5V1-E3-08 Vishay Semiconductors Availability: 9.000In Stock60.000 On Order Expected Zener Diodes 5.1 Volt 0.5W 2% | 9.000In Stock60.000 On Order Expected | Zener Diodes | SMD/SMT | SOD-123 | ||||||
Mfr: BZD27C5V6P-E3-08 TTI: BZD27C5V6P-E3-08 Vishay Semiconductors Availability: 69.000In StockZener Diodes 5.6 Volt 0.8 Watt 5% | 69.000In Stock | Zener Diodes | SMD/SMT | DO-219AB-2 | 1.2 V | |||||
Mfr: GBU8M-E3/51 TTI: GBU8M-E3/51 Vishay Semiconductors Availability: 6.500In Stock17.000 On Order Expected Bridge Rectifiers 1000 Volt 8.0 Amp Glass Passivated | 6.500In Stock17.000 On Order Expected | Bridge Rectifiers | SMD/SMT | GBU | 700 V | 1 V | GBU8M-E3/45 | |||
Mfr: TZMC7V5-GS08 TTI: TZMC7V5-GS08 Vishay Semiconductors Availability: 117.500In StockZener Diodes 7.5 Volt 0.5 Watt | 117.500In Stock | Zener Diodes | SMD/SMT | SOD-80-2 | 1.5 V | |||||
Mfr: PGB1010603NR TTI: PGB1010603NR Littelfuse Availability: 85.000In Stock25.000 On Order Expected ESD Protection Diodes / TVS Diodes PGB1010603NR | 85.000In Stock25.000 On Order Expected | 0603 (1608 metric) | 576-PGB0010603NR PGB0010603NR |