Diodes & Rectifiers
134.253 ResultsCategories of Diodes & Rectifiers
- Bridge Rectifiers (2.055)
- Current Regulator Diodes (71)
- Diode Modules (952)
- PIN Diodes (76)
- Rectifiers (18.739)
- Schottky Diodes & Rectifiers (12.419)
- SiC Schottky Diodes (453)
- Small Signal Switching Diodes (2.179)
- Transient Voltage Suppression Diodes - TVS (75.487)
- Varactor Diodes (94)
- Zener Diodes (21.728)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
24.000In Stock369.000 On Order Expected | SMB (DO-214AA) | 3.5 V | ||||||||
171.000In Stock | SMB (DO-214AA) | 3.5 V | ||||||||
Mfr: CDSOT23-SM712 TTI: CDSOT23-SM712 Bourns Availability: 507.000In Stock300.000 On Order Expected ESD Protection Diodes / TVS Diodes SOT-23 7V400W Low Capacitance | 507.000In Stock300.000 On Order Expected | SC-59-3 (SOT-23-3) | CDS0T23-SM712 | |||||||
Mfr: SMBJ30A-E3/52 TTI: SMBJ30A-E3/52 Vishay Semiconductors Availability: 25.500In Stock186.750 On Order Expected ESD Protection Diodes / TVS Diodes 30V 1000W UniDir TransZorb 5% Tol | 25.500In Stock186.750 On Order Expected | SMB (DO-214AA) | 3.5 V | SMBJ30A SMBJ30D-M3/H SMBJ30D-M3/I | ||||||
Mfr: SMBJ30CA-E3/52 TTI: SMBJ30CA-E3/52 Vishay Semiconductors Availability: 199.500In Stock300.000 On Order Expected ESD Protection Diodes / TVS Diodes 30V 800W Bidir TransZorb 5% Tol | 199.500In Stock300.000 On Order Expected | SMB (DO-214AA) | 3.5 V | SMBJ30CA-E3/5B SMBJ30CD-M3/H SMBJ30CD-M3/I | ||||||
Mfr: SMBJ36CA-E3/52 TTI: SMBJ36CA-E3/52 Vishay Semiconductors Availability: 75.000In Stock37.500 On Order Expected 11-Dec-26 ESD Protection Diodes / TVS Diodes 36V 800W Bidir TransZorb 5% Tol | 75.000In Stock37.500 On Order Expected 11-Dec-26 | SMB (DO-214AA) | 3.5 V | SMBJ36CA-E3/5B SMBJ36CD-M3/H SMBJ36CD-M3/I | ||||||
Mfr: SMBJ5.0CA-E3/52 TTI: SMBJ5.0CA-E3/52 Vishay Semiconductors Availability: 84.750In StockESD Protection Diodes / TVS Diodes 5.0V 800W Bidir TransZorb 5% Tol | 84.750In Stock | SMB (DO-214AA) | 3.5 V | SMBJ5.0CD-M3/H SMBJ5.0CD-M3/I | ||||||
Mfr: TZMC3V3-GS08 TTI: TZMC3V3-GS08 Vishay Semiconductors Availability: 200.000In StockZener Diodes 3.3 Volt 0.5 Watt | 200.000In Stock | Zener Diodes | SMD/SMT | SOD-80-2 | 1.5 V | |||||
Mfr: LL4148-GS18 TTI: LL4148-GS18 Vishay Semiconductors Availability: 4.730.000In Stock2.750.000 On Order Expected Small Signal Switching Diodes 100 Volt 50 mA | 4.730.000In Stock2.750.000 On Order Expected | Small Signal Switching Diodes | SMD/SMT | SOD-80 | 1 V | 300 mA | ||||
Mfr: TZMC5V6-GS08 TTI: TZMC5V6-GS08 Vishay Semiconductors Availability: 92.500In Stock820.000 On Order Expected Zener Diodes 5.6 Volt 0.5 Watt | 92.500In Stock820.000 On Order Expected | Zener Diodes | SMD/SMT | SOD-80-2 | 1.5 V | |||||
Mfr: ES3D-E3/57T TTI: ES3D-E3/57T Vishay Semiconductors Availability: 157.250In StockRectifiers 3.0 Amp 200V 20ns | 157.250In Stock | Rectifiers | SMD/SMT | DO-214AB-2 | 200 V | 900 mV | 3 A | ES3D-E3/9AT | ||
Mfr: SS26-E3/52T TTI: SS26-E3/52T Vishay Semiconductors Availability: 465.000In Stock300.000 On Order Expected Schottky Diodes & Rectifiers 2.0 Amp 60 Volt | 465.000In Stock300.000 On Order Expected | Schottky Diodes & Rectifiers | SMD/SMT | SMB (DO-214AA) | 60 V | 700 mV | 2 A | SS26-E3/5BT | ||
Mfr: GF1M-E3/67A TTI: GF1M-E3/67A Vishay Semiconductors Availability: 67.500In StockRectifiers 1.0 Amp 1000 Volt | 67.500In Stock | Rectifiers | SMD/SMT | DO-214BA | 1 kV | 1.2 V | 1 A | GF1M-E3/5CA | ||
Mfr: MURS160-E3/52T TTI: MURS160-E3/52T Vishay Semiconductors Availability: 204.000In Stock149.250 On Order Expected 15-Jan-27 Rectifiers 1.0 Amp 600V 25ns | 204.000In Stock149.250 On Order Expected 15-Jan-27 | Rectifiers | SMD/SMT | DO-214AA-2 | 600 V | 1.25 V | 1 A | MURS160-E3/5BT | ||
Mfr: LL103A-GS08 TTI: LL103A-GS08 Vishay Semiconductors Availability: 680.000In StockSchottky Diodes & Rectifiers 20mA 40 Volt | 680.000In Stock | Schottky Diodes & Rectifiers | MELF | Mini MELF (SOD-80) | 600 mV | 200 mA | ||||
Mfr: SMAJ5.0A-E3/61 TTI: SMAJ5.0A-E3/61 Vishay Semiconductors Availability: 81.000In Stock43.200 On Order Expected 29-Sep-26 ESD Protection Diodes / TVS Diodes 400W 5.0V 5% Uni | 81.000In Stock43.200 On Order Expected 29-Sep-26 | SMA (DO-214AC) | 3.5 V | SMAJ5.0A-E3/5A | ||||||
Mfr: PGB1010603MR TTI: PGB1010603MR Littelfuse Availability: 57.000In Stock78.000 On Order Expected ESD Protection Diodes / TVS Diodes 0603 24VDC .06pF | 57.000In Stock78.000 On Order Expected | 0603 (1608 metric) | 576-PGB0010603MR PGB0010603MR | |||||||
Mfr: SMBJ33CA-E3/52 TTI: SMBJ33CA-E3/52 Vishay Semiconductors Availability: 213.000In Stock116.250 On Order Expected ESD Protection Diodes / TVS Diodes 33V 800W Bidir TransZorb 5% Tol | 213.000In Stock116.250 On Order Expected | SMB (DO-214AA) | 3.5 V | SMBJ33CA SMBJ33CA-E3/5B SMBJ33CD-M3/H SMBJ33CD-M3/I | ||||||
Mfr: BZX84C5V6-E3-08 TTI: BZX84C5V6-E3-08 Vishay Semiconductors Availability: 162.000In Stock147.000 On Order Expected Zener Diodes 5.6 Volt 0.3W 5% | 162.000In Stock147.000 On Order Expected | Zener Diodes | SMD/SMT | SOT-23-3 | ||||||
Mfr: TZMC5V1-GS08 TTI: TZMC5V1-GS08 Vishay Semiconductors Availability: 365.000In Stock1.262.500 On Order Expected Zener Diodes 5.1 Volt 0.5 Watt | 365.000In Stock1.262.500 On Order Expected | Zener Diodes | SMD/SMT | SOD-80-2 | 1.5 V | |||||
Mfr: 0603ESDA2-TR2 TTI: 0603ESDA2-TR2 Eaton Electronics Availability: 95.000In Stock515.000 On Order Expected ESD Protection Diodes / TVS Diodes 0603 CERAMIC SUR 6X SUPPRESSOR | 95.000In Stock515.000 On Order Expected | 0603 (1608 metric) | ||||||||
Mfr: SMCJ33CA-E3/57T TTI: SMCJ33CA-E3/57T Vishay Semiconductors Availability: 127.500In Stock136.000 On Order Expected ESD Protection Diodes / TVS Diodes 1500W 33V Bidirect | 127.500In Stock136.000 On Order Expected | SMC (DO-214AB) | 3.5 V | SMCJ33CA-E3/9AT | ||||||
Mfr: SMBJ15CA-E3/52 TTI: SMBJ15CA-E3/52 Vishay Semiconductors Availability: 74.250In Stock30.000 On Order Expected 24-Mar-27 ESD Protection Diodes / TVS Diodes 15V 800W Bidir TransZorb 5% Tol | 74.250In Stock30.000 On Order Expected 24-Mar-27 | SMB (DO-214AA) | 3.5 V | SMBJ15CD-M3/H SMBJ15CD-M3/I | ||||||
48.000In Stock90.000 On Order Expected | SOD-123-2 | |||||||||
90.000In Stock90.000 On Order Expected | SMB (DO-214AA) | 3.5 V |