Diodes & Rectifiers
134.249 ResultsCategories of Diodes & Rectifiers
- Bridge Rectifiers (2.055)
- Current Regulator Diodes (71)
- Diode Modules (953)
- PIN Diodes (76)
- Rectifiers (18.732)
- Schottky Diodes & Rectifiers (12.419)
- SiC Schottky Diodes (453)
- Small Signal Switching Diodes (2.181)
- Transient Voltage Suppression Diodes - TVS (75.487)
- Varactor Diodes (94)
- Zener Diodes (21.728)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
6.000In Stock9.000 On Order Expected | SMC (DO-214AB) | 3.5 V | ||||||||
Mfr: 1.5KE16CA-E3/54 TTI: 1.5KE16CA-E3/54 Vishay Semiconductors Availability: 7.000In StockESD Protection Diodes / TVS Diodes 1500W 16V Bidirect | 7.000In Stock | 1.5KE16CA-E3/73 | ||||||||
Mfr: SM6T15CA-E3/52 TTI: SM6T15CA-E3/52 Vishay Semiconductors Availability: 7.500In StockESD Protection Diodes / TVS Diodes 600W 15V 5% Bi | 7.500In Stock | SMB (DO-214AA) | SM6T15CA-E3/5B | |||||||
Mfr: SMBJ11CA-E3/52 TTI: SMBJ11CA-E3/52 Vishay Semiconductors Availability: 12.000In StockESD Protection Diodes / TVS Diodes 11V 800W Bidir TransZorb 5% Tol | 12.000In Stock | SMB (DO-214AA) | 3.5 V | SMBJ11CD-M3/H SMBJ11CD-M3/I | ||||||
Mfr: SMBJ8.5A-E3/52 TTI: SMBJ8.5A-E3/52 Vishay Semiconductors Availability: 65.250In StockESD Protection Diodes / TVS Diodes 8.5V 1000W UniDir TransZorb 5% Tol | 65.250In Stock | SMB (DO-214AA) | 3.5 V | SMBJ8.5D-M3/H SMBJ8.5D-M3/I | ||||||
15.000In Stock | SMA (DO-214AC) | 3.5 V | ||||||||
5.000In Stock10.000 On Order Expected 10-Feb-27 | SMA (DO-214AC) | 3.5 V | ||||||||
18.000In Stock21.000 On Order Expected 20-Jan-27 | SMB (DO-214AA) | 3.5 V | ||||||||
12.000In Stock | SOD-123-2 | |||||||||
18.000In Stock | SMB (DO-214AA) | 3.5 V | ||||||||
12.000In Stock12.000 On Order Expected 15-Oct-26 | SMC (DO-214AB) | 3.5 V | ||||||||
6.000In Stock | SMC (DO-214AB) | 3.5 V | ||||||||
Mfr: 0603ESDA-MLP1 TTI: 0603ESDA-MLP1 Eaton Electronics Availability: 15.000In StockESD Protection Diodes / TVS Diodes Ultra-low Capacitance PolySurg ESD Suppressor, 0603 footprint, 0.05 pF | 15.000In Stock | 0603 (1608 metric) | ||||||||
Mfr: SMBJ36CA/TR7 TTI: SMBJ36CA/TR7 YAGEO Availability: 1.500In StockESD Protection Diodes / TVS Diodes BID Wkg36V 1CH SMD DO214AA2 Bkdn40V | 1.500In Stock | SMB (DO-214AA) | SMBJ36CA | |||||||
Mfr: TPSMF4L28A TTI: TPSMF4L28A Littelfuse Availability: 6.000In StockESD Protection Diodes / TVS Diodes 2kW 28V AEC-Q101 5% Uni-Directional | 6.000In Stock | SOD-123-2 | ||||||||
6.000In Stock | SOD-123-2 | |||||||||
5.000In Stock | SMA (DO-214AC) | 3.5 V | ||||||||
10.000In Stock20.000 On Order Expected 14-Jun-27 | SMA (DO-214AC) | 3.5 V | ||||||||
5.000In Stock40.000 On Order Expected | SMA (DO-214AC) | 3.5 V | ||||||||
3.000In Stock12.000 On Order Expected 15-Oct-26 | SMC (DO-214AB) | 3.5 V | ||||||||
Mfr: BZM55C9V1-TR TTI: BZM55C9V1-TR Vishay Semiconductors Availability: 77.500In StockZener Diodes 9.1 Volt 0.5W 5% | 77.500In Stock | Zener Diodes | SMD/SMT | MicroMELF-2 | 1.5 V | |||||
Mfr: GBPC2504-E4/51 TTI: GBPC2504-E4/51 Vishay Semiconductors Availability: 1.000In StockBridge Rectifiers 25 Amp 400 Volt | 1.000In Stock | Bridge Rectifiers | Screw Mount | GBPC | 280 V | 1.1 V | 25 A | |||
Mfr: B120-E3/61T TTI: B120-E3/61T Vishay Semiconductors Availability: 28.800In StockSchottky Diodes & Rectifiers 1.0 Amp 20 Volt | 28.800In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 520 mV | 1 A | B120-E3/5AT | |||
Mfr: ES1PDHM3/84A TTI: ES1PDHM3/84A Vishay Semiconductors Availability: 24.000In StockRectifiers 200volt 1.0amp | 24.000In Stock | Rectifiers | SMD/SMT | DO-220AA-2 | 200 V | 920 mV | 1 A | |||
Mfr: 1N4007GP-E3/73 TTI: 1N4007GP-E3/73 Vishay Semiconductors Availability: 3.000In StockRectifiers 1.0 Amp 1000 Volt Glass Passivated | 3.000In Stock | Rectifiers | Through Hole | DO-41-2 | 1 kV | 1.1 V | 1 A | 1N4007GP-E3/54 |