Diodes & Rectifiers
134.249 ResultsCategories of Diodes & Rectifiers
- Bridge Rectifiers (2.055)
- Current Regulator Diodes (71)
- Diode Modules (953)
- PIN Diodes (76)
- Rectifiers (18.732)
- Schottky Diodes & Rectifiers (12.419)
- SiC Schottky Diodes (453)
- Small Signal Switching Diodes (2.181)
- Transient Voltage Suppression Diodes - TVS (75.487)
- Varactor Diodes (94)
- Zener Diodes (21.728)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MBRB1060-M3/I TTI: MBRB1060-M3/I Vishay Availability: 800In StockSchottky Diodes & Rectifiers 10A 60V SKY TO263AB | 800In Stock | Schottky Diodes & Rectifiers | ||||||||
100In Stock | Rectifiers | Stud Mount | DO-203AA | 1 kV | 1.26 V | 12 A | 12F100 | |||
Mfr: GBU8M-E3/45 TTI: GBU8M-E3/45 Vishay Semiconductors Availability: 480In Stock10.400 On Order Expected 07-Oct-26 Bridge Rectifiers 1000 Volt 8.0 Amp Glass Passivated | 480In Stock10.400 On Order Expected 07-Oct-26 | Bridge Rectifiers | SMD/SMT | GBU | 700 V | 1 V | GBU8M-E3/51 | |||
Mfr: BZD27C16P-E3-08 TTI: BZD27C16P-E3-08 Vishay Semiconductors Availability: 6.000In StockZener Diodes 16 Volt 0.8 Watt 5% | 6.000In Stock | Zener Diodes | SMD/SMT | DO-219AB-2 | 1.2 V | |||||
Mfr: BZD27C15P-E3-08 TTI: BZD27C15P-E3-08 Vishay Semiconductors Availability: 33.000In StockZener Diodes 15volt 5ohm 5% | 33.000In Stock | Zener Diodes | SMD/SMT | DO-219AB-2 | 1.2 V | |||||
1.200In Stock | Bridge Rectifiers | |||||||||
Mfr: VS-20TQ045-M3 TTI: VS-20TQ045-M3 Vishay Semiconductors Availability: 750In StockSchottky Diodes & Rectifiers 45V 20A IF Single TO-220AC | 750In Stock | Schottky Diodes & Rectifiers | Through Hole | D2PAK (TO-263AB) | 45 V | 510 mV | 20 A | |||
Mfr: DF10S-E3/77 TTI: DF10S-E3/77 Vishay Semiconductors Availability: 51.000In StockBridge Rectifiers 1.0A 1KV BR DFS | 51.000In Stock | Bridge Rectifiers | SMD/SMT | DFS | 700 V | 1.1 V | DF10S-E3/45 | |||
Mfr: B80C1500G-E4/51 TTI: B80C1500G-E4/51 Vishay Semiconductors Availability: 18.000In StockBridge Rectifiers 1.5 Amp 125 Volt | 18.000In Stock | Bridge Rectifiers | Through Hole | WOG-4 | 80 V | 1 V | ||||
Mfr: 1N4005-E3/54 TTI: 1N4005-E3/54 Vishay Semiconductors Availability: 22.000In Stock77.000 On Order Expected Rectifiers Vr/600V Io/1A | 22.000In Stock77.000 On Order Expected | Rectifiers | Through Hole | DO-204AL-2 | 600 V | 1.1 V | 1 A | 1N4005-E3/73 | ||
Mfr: FES16JT-E3/45 TTI: FES16JT-E3/45 Vishay Semiconductors Availability: 1.300In StockRectifiers 16 Amp 600 Volt | 1.300In Stock | Rectifiers | Through Hole | TO-220AC | 600 V | 1.5 V | 16 A | |||
Mfr: BYM10-800-E3/96 TTI: BYM10-800-E3/96 Vishay Semiconductors Availability: 73.500In Stock69.000 On Order Expected 10-Dec-26 Rectifiers 800 Volt 1.0 Amp Glass Passivated | 73.500In Stock69.000 On Order Expected 10-Dec-26 | Rectifiers | SMD/SMT | DO-213AB | 800 V | 1.2 V | 1 A | BYM10-800-E3/97 | ||
Mfr: GBPC2510W-E4/51 TTI: GBPC2510W-E4/51 Vishay Semiconductors Availability: 900In StockBridge Rectifiers 25 Amp 1000 Volt | 900In Stock | Bridge Rectifiers | Through Hole | GBPC-W | 700 V | 1.1 V | 25 A | |||
Mfr: S3B-E3/57T TTI: S3B-E3/57T Vishay Semiconductors Availability: 33.150In Stock17.000 On Order Expected 07-Jan-27 Rectifiers 3.0 Amp 100 Volt | 33.150In Stock17.000 On Order Expected 07-Jan-27 | Rectifiers | SMD/SMT | DO-214AB-2 | 100 V | 1.15 V | 3 A | S3B-E3/9AT | ||
Mfr: SML4749A-E3/61 TTI: SML4749A-E3/61 Vishay Semiconductors Availability: 3.600In StockZener Diodes 24 Volt 1.0W 5% | 3.600In Stock | Zener Diodes | SMD/SMT | DO-214AC-2 | ||||||
Mfr: TZMB6V2-GS08 TTI: TZMB6V2-GS08 Vishay Semiconductors Availability: 42.500In Stock82.500 On Order Expected Zener Diodes 6.2 Volt 0.5W 2% | 42.500In Stock82.500 On Order Expected | Zener Diodes | SMD/SMT | SOD-80 | 1.5 V | |||||
Mfr: LL4150GS08 TTI: LL4150GS08 Vishay Semiconductors Availability: 10.000In Stock75.000 On Order Expected Small Signal Switching Diodes Vr/50V Io/300mA T/R | 10.000In Stock75.000 On Order Expected | Small Signal Switching Diodes | SMD/SMT | SOD-80-2 | 1 V | 600 mA | LL4150-GS08 | |||
Mfr: TZMB36-GS08 TTI: TZMB36-GS08 Vishay Semiconductors Availability: 22.500In StockZener Diodes 36 Volt 0.5W 2% | 22.500In Stock | Zener Diodes | SMD/SMT | SOD-80 | 1.5 V | |||||
Mfr: BZX85C9V1-TAP TTI: BZX85C9V1-TAP Vishay Semiconductors Availability: 10.000In StockZener Diodes 9.1 Volt 1.3 Watt 5% | 10.000In Stock | Zener Diodes | Through Hole | DO-41 | ||||||
Mfr: BZM55B5V1-TR TTI: BZM55B5V1-TR Vishay Semiconductors Availability: 2.500In Stock50.000 On Order Expected Zener Diodes 5.1 Volt 0.5W 2% | 2.500In Stock50.000 On Order Expected | Zener Diodes | SMD/SMT | MicroMELF-2 | 1.5 V | |||||
Mfr: BAS40-00-E3-08 TTI: BAS40-00-E3-08 Vishay Semiconductors Availability: 21.000In StockSchottky Diodes & Rectifiers 40 Volt 200mA | 21.000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOT-23-3 | 1 V | 200 mA | ||||
Mfr: BZX84C16-E3-08 TTI: BZX84C16-E3-08 Vishay Semiconductors Availability: 15.000In StockZener Diodes 16 Volt 0.35W 5% | 15.000In Stock | Zener Diodes | SMD/SMT | SOT-23-3 | ||||||
Mfr: BZX84C36-E3-08 TTI: BZX84C36-E3-08 Vishay Semiconductors Availability: 3.000In StockZener Diodes 36 Volt 0.35W 5% | 3.000In Stock | Zener Diodes | SMD/SMT | SOT-23-3 | ||||||
Mfr: VS-4EGU06-M3/5BT TTI: VS-4EGU06-M3/5BT Vishay Semiconductors Availability: 6.400In StockRectifiers 4 Amp 600 Volts Ultrafast - Low VF | 6.400In Stock | Rectifiers | SMD/SMT | DO-214AA-2 | 600 V | 940 mV | 4 A | |||
Mfr: VS-30WQ06FNTR-M3 TTI: VS-30WQ06FNTR-M3 Vishay Semiconductors Availability: 10.000In StockSchottky Diodes & Rectifiers Schottky - D-PAK-e3 | 10.000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DPAK-3 (TO-252-3) | 60 V | 530 mV | 3.5 A |