Diodes & Rectifiers
134.249 ResultsCategories of Diodes & Rectifiers
- Bridge Rectifiers (2.055)
- Current Regulator Diodes (71)
- Diode Modules (953)
- PIN Diodes (76)
- Rectifiers (18.732)
- Schottky Diodes & Rectifiers (12.419)
- SiC Schottky Diodes (453)
- Small Signal Switching Diodes (2.181)
- Transient Voltage Suppression Diodes - TVS (75.487)
- Varactor Diodes (94)
- Zener Diodes (21.728)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GBU8J-E3/45 TTI: GBU8J-E3/45 Vishay Semiconductors Availability: 300In StockBridge Rectifiers 8.0 Amp 600 Volt | 300In Stock | Bridge Rectifiers | SMD/SMT | GBU | 420 V | 1 V | 8 A | GBU8J-E3/51 | ||
Mfr: SS1H9-E3/61T TTI: SS1H9-E3/61T Vishay Semiconductors Availability: 9.000In StockSchottky Diodes & Rectifiers 90 Volt 1.0 Amp 50 Amp IFSM | 9.000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 860 mV | 1 A | ||||
Mfr: LS103A-GS08 TTI: LS103A-GS08 Vishay Semiconductors Availability: 2.500In StockSchottky Diodes & Rectifiers 400mA 40 Volt 15 Amp IFSM | 2.500In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOD-80 | 600 mV | 200 mA | ||||
Mfr: GBU4J-E3/51 TTI: GBU4J-E3/51 Vishay Semiconductors Availability: 3.500In Stock2.000 On Order Expected 07-Oct-26 Bridge Rectifiers 600 Volt 4.0 Amp Glass Passivated | 3.500In Stock2.000 On Order Expected 07-Oct-26 | Bridge Rectifiers | Through Hole | GBU | 420 V | 1 V | GBU4J-E3/45 | |||
Mfr: FEP30DP-M3/P TTI: FEP30DP-M3/P Vishay Semiconductors Availability: 500In StockRectifiers 30A 200V UF TO247AD | 500In Stock | Rectifiers | ||||||||
Mfr: TZMC4V7-GS18 TTI: TZMC4V7-GS18 Vishay Semiconductors Availability: 10.000In Stock40.000 On Order Expected 29-Sep-26 Zener Diodes 4.7 Volt 0.5 Watt 5% | 10.000In Stock40.000 On Order Expected 29-Sep-26 | Zener Diodes | SMD/SMT | SOD-80-2 | 1.5 V | |||||
Mfr: VS-6CWQ10FN-M3 TTI: VS-6CWQ10FN-M3 Vishay Semiconductors Availability: 525In StockSchottky Diodes & Rectifiers 2X3.5A 100V Common Cathode | 525In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DPAK-3 (TO-252-3) | 100 V | 630 mV | 7 A | |||
Mfr: MBR10100-E3/4W TTI: MBR10100-E3/4W Vishay Semiconductors Availability: 3.450In StockSchottky Diodes & Rectifiers 100 Volt 10A Single TrenchMOS | 3.450In Stock | Schottky Diodes & Rectifiers | Through Hole | TO-220-2 | 800 mV | 10 A | ||||
3.000In Stock | SMC (DO-214AB) | 5 V | ||||||||
70.000In Stock | SMA (DO-214AC) | 3.5 V | ||||||||
Mfr: 1.5SMC36CA TTI: 1.5SMC36CA Littelfuse Availability: 3.000In StockESD Protection Diodes / TVS Diodes 1.5kW 36V 5% Bi-Directional | 3.000In Stock | SMC (DO-214AB) | 3.5 V | |||||||
3.000In Stock | SMC (DO-214AB) | 3.5 V | ||||||||
Mfr: 1.5KE36A-E3/54 TTI: 1.5KE36A-E3/54 Vishay Semiconductors Availability: 2.800In StockESD Protection Diodes / TVS Diodes 1500W 36V Unidirect | 2.800In Stock | 3.5 V | 1N6284A-E3/54 1N6284A-E3 | |||||||
15.000In Stock | SMA (DO-214AC) | 5 V | ||||||||
Mfr: SZ1SMB33CAT3G TTI: SZ1SMB33CAT3G Littelfuse Availability: 197.500In Stock2.500 On Order Expected 14-Oct-26 ESD Protection Diodes / TVS Diodes 33V 600W BI-DIR SZ1SMB AEC-Q101 | 197.500In Stock2.500 On Order Expected 14-Oct-26 | SMB (DO-214AA) | 3.5 V | |||||||
12.000In Stock | SMC (DO-214AB) | 3.5 V | ||||||||
Mfr: SMF24A-E3-08 TTI: SMF24A-E3-08 Vishay Semiconductors Availability: 51.000In StockESD Protection Diodes / TVS Diodes 1000watt 24volt | 51.000In Stock | DO-219AB-2 | 2.5 V | |||||||
35.000In Stock40.000 On Order Expected | SMA (DO-214AC) | 3.5 V | ||||||||
3.000In Stock | SMB (DO-214AA) | 3.5 V | ||||||||
Mfr: LC03-3.3BTG TTI: LC03-3.3BTG Littelfuse Availability: 25.000In StockESD Protection Diodes / TVS Diodes 3.3V 1uA 30kV ESD Contact | 25.000In Stock | SOIC-8 | SP03A-3.3BTG | |||||||
5.000In Stock | SMA (DO-214AC) | 3.5 V | ||||||||
42.000In Stock | SMB (DO-214AA) | 3.5 V | ||||||||
9.000In Stock | SMB (DO-214AA) | 3.5 V | ||||||||
Mfr: CDDFN10-0506N TTI: CDDFN10-0506N Bourns Availability: 3.000In StockESD Protection Diodes / TVS Diodes 5volts 6 data lines | 3.000In Stock | DFN-10 | 800 mV | |||||||
15.000In Stock | SMB (DO-214AA) | 3.5 V |