Diodes & Rectifiers
134.253 ResultsCategories of Diodes & Rectifiers
- Bridge Rectifiers (2.055)
- Current Regulator Diodes (71)
- Diode Modules (952)
- PIN Diodes (76)
- Rectifiers (18.739)
- Schottky Diodes & Rectifiers (12.419)
- SiC Schottky Diodes (453)
- Small Signal Switching Diodes (2.179)
- Transient Voltage Suppression Diodes - TVS (75.487)
- Varactor Diodes (94)
- Zener Diodes (21.728)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BYM10-400-E3/96 TTI: BYM10-400-E3/96 Vishay Semiconductors Availability: 253.500In Stock264.000 On Order Expected Rectifiers 400 Volt 1.0 Amp Glass Passivated | 253.500In Stock264.000 On Order Expected | Rectifiers | SMD/SMT | DO-213AB | 400 V | 1.1 V | 1 A | BYM10-400-E3/97 | ||
Mfr: S1J-E3/61T TTI: S1J-E3/61T Vishay Semiconductors Availability: 648.000In StockRectifiers 1.0 Amp 600 Volt | 648.000In Stock | Rectifiers | SMD/SMT | DO-214AC-2 | 600 V | 1.1 V | 1 A | S1J-E3/5AT | ||
Mfr: P600M-E3/54 TTI: P600M-E3/54 Vishay Semiconductors Availability: 8.800In Stock58.400 On Order Expected Rectifiers 6.0 Amp 1000 Volt 400 Amp IFSM | 8.800In Stock58.400 On Order Expected | Rectifiers | Through Hole | P600-2 | 1 kV | 1.4 V | 6 A | P600M-E3/73 | ||
Mfr: US1G-E3/61T TTI: US1G-E3/61T Vishay Semiconductors Availability: 34.200In Stock48.600 On Order Expected Rectifiers 1.0 Amp 400 Volt | 34.200In Stock48.600 On Order Expected | Rectifiers | SMD/SMT | DO-214AC-2 | 400 V | 1 V | 1 A | US1G-E3/5AT | ||
Mfr: W04G-E4/51 TTI: W04G-E4/51 Vishay Semiconductors Availability: 13.300In StockBridge Rectifiers 1.5 Amp 400 Volt 2.54mm Leads | 13.300In Stock | Bridge Rectifiers | Through Hole | WOG-4 | 280 V | 1 V | 1.5 A | |||
5.000In Stock275.000 On Order Expected | Schottky Diodes & Rectifiers | MELF | Micro MELF | 800 mV | 200 mA | |||||
Mfr: BAS86-GS08 TTI: BAS86-GS08 Vishay Semiconductors Availability: 340.000In Stock552.500 On Order Expected Schottky Diodes & Rectifiers 50 Volt 200mA 500 mA IFRM | 340.000In Stock552.500 On Order Expected | Schottky Diodes & Rectifiers | MELF | Mini MELF (SOD-80) | 900 mV | 200 mA | ||||
Mfr: TZMC9V1-GS08 TTI: TZMC9V1-GS08 Vishay Semiconductors Availability: 102.500In Stock97.500 On Order Expected 09-Feb-27 Zener Diodes 9.1 Volt 0.5 Watt | 102.500In Stock97.500 On Order Expected 09-Feb-27 | Zener Diodes | SMD/SMT | SOD-80-2 | 1.5 V | |||||
Mfr: BAT54-02V-G3-08 TTI: BAT54-02V-G3-08 Vishay Semiconductors Availability: 0In Stock440.000 On Order Expected Schottky Diodes & Rectifiers .2 A 30V SOD523 | 0In Stock440.000 On Order Expected | Schottky Diodes & Rectifiers | SMD/SMT | SOD-523-2 | 30 V | 800 mV | 200 mA | |||
Mfr: SL04-E3-08 TTI: SL04-E3-08 Vishay Semiconductors Availability: 114.000In Stock150.000 On Order Expected 11-Jan-27 Schottky Diodes & Rectifiers 40V Vrrm If(AV)1.1A 40A Ifsm eSMP | 114.000In Stock150.000 On Order Expected 11-Jan-27 | Schottky Diodes & Rectifiers | SMD/SMT | DO-219AB-2 | 40 V | 480 mV | 1.1 A | |||
Mfr: SMCJ24A-E3/57T TTI: SMCJ24A-E3/57T Vishay Semiconductors Availability: 50.150In StockESD Protection Diodes / TVS Diodes 1500W 24V Unidirect | 50.150In Stock | SMC (DO-214AB) | 3.5 V | SMCJ24A-E3/9AT | ||||||
105.000In Stock160.000 On Order Expected | SMA (DO-214AC) | 3.5 V | ||||||||
35.000In Stock165.000 On Order Expected | SMA (DO-214AC) | 3.5 V | ||||||||
Mfr: SMAJ30A-E3/61 TTI: SMAJ30A-E3/61 Vishay Semiconductors Availability: 21.600In StockESD Protection Diodes / TVS Diodes 400W 30V 5% Uni | 21.600In Stock | SMA (DO-214AC) | 3.5 V | SMAJ30A-E3/5A | ||||||
Mfr: SMAJ43CA-E3/61 TTI: SMAJ43CA-E3/61 Vishay Semiconductors Availability: 12.600In Stock48.600 On Order Expected 18-Dec-26 ESD Protection Diodes / TVS Diodes 400W 43V 5% Bi | 12.600In Stock48.600 On Order Expected 18-Dec-26 | SMA (DO-214AC) | 3.5 V | SMAJ43CA-E3/5A | ||||||
Mfr: SMCJ15A-E3/57T TTI: SMCJ15A-E3/57T Vishay Semiconductors Availability: 21.250In Stock29.750 On Order Expected 09-Nov-26 ESD Protection Diodes / TVS Diodes 1500W 15V Unidirect | 21.250In Stock29.750 On Order Expected 09-Nov-26 | SMC (DO-214AB) | 3.5 V | SMCJ15A-E3/9AT | ||||||
Mfr: 0402ESDA-MLP1 TTI: 0402ESDA-MLP1 Eaton Electronics Availability: 130.000In Stock530.000 On Order Expected ESD Protection Diodes / TVS Diodes PolySurg 0402 35V .05pF | 130.000In Stock530.000 On Order Expected | 0402 (1005 metric) | ||||||||
80.000In Stock250.000 On Order Expected | SMA (DO-214AC) | 3.5 V | ||||||||
Mfr: SM6T6V8A-E3/52 TTI: SM6T6V8A-E3/52 Vishay Semiconductors Availability: 42.000In StockESD Protection Diodes / TVS Diodes 600W 6.8V 5% Uni | 42.000In Stock | SMB (DO-214AA) | SM6T6V8A-E3/5B | |||||||
Mfr: BAS40-04-E3-08 TTI: BAS40-04-E3-08 Vishay Semiconductors Availability: 75.000In Stock222.000 On Order Expected Schottky Diodes & Rectifiers 40 Volt 200mA Common Anode | 75.000In Stock222.000 On Order Expected | Schottky Diodes & Rectifiers | SMD/SMT | SOT-23-3 | 1 V | 200 mA | ||||
Mfr: BAW56-E3-08 TTI: BAW56-E3-08 Vishay Semiconductors Availability: 165.000In Stock276.000 On Order Expected Small Signal Switching Diodes 70V 250mA 2A IFSM Dual Common Anode | 165.000In Stock276.000 On Order Expected | Small Signal Switching Diodes | SMD/SMT | SOT-23-3 | 70 V | 1.25 V | 250 mA | |||
Mfr: BZX84C18-E3-08 TTI: BZX84C18-E3-08 Vishay Semiconductors Availability: 57.000In Stock24.000 On Order Expected 05-Mar-27 Zener Diodes 18 Volt 0.35W 5% | 57.000In Stock24.000 On Order Expected 05-Mar-27 | Zener Diodes | SMD/SMT | SOT-23-3 | ||||||
Mfr: BZX84C5V1-E3-08 TTI: BZX84C5V1-E3-08 Vishay Semiconductors Availability: 54.000In Stock402.000 On Order Expected Zener Diodes 5.1 Volt 0.35W 5% | 54.000In Stock402.000 On Order Expected | Zener Diodes | SMD/SMT | SOT-23-3 | ||||||
Mfr: ES2B-E3/52T TTI: ES2B-E3/52T Vishay Semiconductors Availability: 111.000In Stock72.000 On Order Expected 16-Dec-26 Rectifiers 2.0 Amp 100 Volt | 111.000In Stock72.000 On Order Expected 16-Dec-26 | Rectifiers | SMD/SMT | DO-214AA-2 | 100 V | 900 mV | 2 A | ES2B-E3/5BT | ||
Mfr: ES2G-E3/52T TTI: ES2G-E3/52T Vishay Semiconductors Availability: 66.000In Stock264.750 On Order Expected Rectifiers 2.0 Amp 400V 35ns | 66.000In Stock264.750 On Order Expected | Rectifiers | SMD/SMT | DO-214AA-2 | 400 V | 1.1 V | 2 A | ES2G-E3/5BT |