Diodes & Rectifiers
134.253 ResultsCategories of Diodes & Rectifiers
- Bridge Rectifiers (2.055)
- Current Regulator Diodes (71)
- Diode Modules (952)
- PIN Diodes (76)
- Rectifiers (18.739)
- Schottky Diodes & Rectifiers (12.419)
- SiC Schottky Diodes (453)
- Small Signal Switching Diodes (2.179)
- Transient Voltage Suppression Diodes - TVS (75.487)
- Varactor Diodes (94)
- Zener Diodes (21.728)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZM55C2V4-TR TTI: BZM55C2V4-TR Vishay Semiconductors Availability: 10.000In Stock12.500 On Order Expected 20-Nov-26 Zener Diodes 2.4 Volt 0.5W 5% | 10.000In Stock12.500 On Order Expected 20-Nov-26 | Zener Diodes | SMD/SMT | MicroMELF-2 | 1.5 V | |||||
Mfr: VS-10MQ060-M3/5AT TTI: VS-10MQ060-M3/5AT Vishay Semiconductors Availability: 15.000In StockSchottky Diodes & Rectifiers 1A 60V Single Die Schottky Rectifier | 15.000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | 630 mV | 1 A | 10MQ060NPBF | ||||
Mfr: VSKY10401406-G4-08 TTI: VSKY10401406-G4-08 Vishay Semiconductors Availability: 15.000In Stock5.000 On Order Expected 25-Jan-28 Schottky Diodes & Rectifiers 40V 1A VSKY FlipKY Gen 2 | 15.000In Stock5.000 On Order Expected 25-Jan-28 | Schottky Diodes & Rectifiers | SMD/SMT | CLP1406-2 | 40 V | 465 mV | 1 A | |||
Mfr: S2A-E3/52T TTI: S2A-E3/52T Vishay Semiconductors Availability: 12.000In StockRectifiers Glass Passivated 1.5A, 50V, DO-214AA-2 | 12.000In Stock | Rectifiers | SMD/SMT | DO-214AA-2 | 50 V | 1.15 V | 1.5 A | S2A-E3/5BT | ||
Mfr: S2B-E3/52T TTI: S2B-E3/52T Vishay Semiconductors Availability: 750In StockRectifiers 1.5 Amp 100 Volt | 750In Stock | Rectifiers | SMD/SMT | DO-214AA-2 | 100 V | 1.15 V | 1.5 A | S2B-E3/5BT | ||
Mfr: GBPC602-E4/51 TTI: GBPC602-E4/51 Vishay Semiconductors Availability: 300In StockBridge Rectifiers 6.0 Amp 200 Volt | 300In Stock | Bridge Rectifiers | Through Hole | GBPC6 | 140 V | 1 V | ||||
Mfr: TZM5248B-GS08 TTI: TZM5248B-GS08 Vishay Semiconductors Availability: 7.500In StockZener Diodes 18 Volt 0.5 Watt | 7.500In Stock | Zener Diodes | SMD/SMT | SOD-80 | ||||||
Mfr: DF06SA-E3/45 TTI: DF06SA-E3/45 Vishay Semiconductors Availability: 500In StockBridge Rectifiers 1.0 Amp 600 Volt 30 Amp IFSM | 500In Stock | Bridge Rectifiers | SMD/SMT | DFS | 420 V | 1.1 V | DF06SA-E3/77 | |||
Mfr: DF08SA-E3/77 TTI: DF08SA-E3/77 Vishay Semiconductors Availability: 3.000In StockBridge Rectifiers 1.0 Amp 800 Volt | 3.000In Stock | Bridge Rectifiers | SMD/SMT | DFS | 560 V | 1.1 V | DF08SA-E3/45 | |||
Mfr: US1B-E3/61T TTI: US1B-E3/61T Vishay Semiconductors Availability: 3.600In StockRectifiers 1.0 Amp 100 Volt | 3.600In Stock | Rectifiers | SMD/SMT | DO-214AC-2 | 100 V | 1 V | 1 A | US1B-E3/5AT | ||
Mfr: TZMC47-GS08 TTI: TZMC47-GS08 Vishay Semiconductors Availability: 12.500In StockZener Diodes 47 Volt 0.5 Watt | 12.500In Stock | Zener Diodes | SMD/SMT | SOD-80-2 | 1.5 V | |||||
Mfr: 1N4001-E3/73 TTI: 1N4001-E3/73 Vishay Semiconductors Availability: 12.000In StockRectifiers Vr/50V Io/1A | 12.000In Stock | Rectifiers | Through Hole | DO-204AL-2 | 50 V | 1.1 V | 1 A | 1N4001-E3/54 | ||
Mfr: B160-E3/5AT TTI: B160-E3/5AT Vishay Semiconductors Availability: 7.500In StockSchottky Diodes & Rectifiers 1.0 Amp 60 Volt | 7.500In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 750 mV | 1 A | ||||
120In Stock | Rectifiers | Through Hole | TO-247 | 1.6 kV | 1.18 V | 45 A | ||||
Mfr: BZX85C6V2-TAP TTI: BZX85C6V2-TAP Vishay Semiconductors Availability: 35.000In StockZener Diodes 6.2 Volt 1.3 Watt 5% | 35.000In Stock | Zener Diodes | Through Hole | DO-41 | ||||||
Mfr: BU2010-E3/45 TTI: BU2010-E3/45 Vishay Semiconductors Availability: 420In StockBridge Rectifiers 20 Amp 1000 Volt | 420In Stock | Bridge Rectifiers | Through Hole | BU | 1.05 V | |||||
Mfr: LS4150GS08 TTI: LS4150GS08 Vishay Semiconductors Availability: 10.000In StockSmall Signal Switching Diodes 50 Volt 600mA 4.0 Amp IFSM | 10.000In Stock | Small Signal Switching Diodes | SMD/SMT | SOD-80-2 | 1 V | 600 mA | ||||
Mfr: SS8PH10-M3/86A TTI: SS8PH10-M3/86A Vishay Semiconductors Availability: 13.500In StockSchottky Diodes & Rectifiers 8.0 Amp 100 Volt | 13.500In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMPC (TO-277A-3) | 850 mV | 8 A | ||||
Mfr: VB60100C-E3/8W TTI: VB60100C-E3/8W Vishay Semiconductors Availability: 1.600In StockSchottky Diodes & Rectifiers 40 Amp 100 Volt Dual TrenchMOS | 1.600In Stock | Schottky Diodes & Rectifiers | SMD/SMT | D2PAK-3 (TO-263-3) | 790 mV | 60 A | ||||
54.000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-219AD-2 | 60 V | 450 mV | 1 A | ||||
Mfr: SZSMF48AT1G TTI: SZSMF48AT1G Littelfuse Availability: 3.000In StockESD Protection Diodes / TVS Diodes 200W ZEN TVS 48V UNI SOD123FL | 3.000In Stock | SOD-123-2 | ||||||||
Mfr: SZSMF5.0AT1G TTI: SZSMF5.0AT1G Littelfuse Availability: 3.000In StockESD Protection Diodes / TVS Diodes 0V 200W UNI-DIR SZSMF AEC-Q101 | 3.000In Stock | SOD-123-2 | ||||||||
Mfr: V2FM15-M3/H TTI: V2FM15-M3/H Vishay Semiconductors Availability: 9.000In StockSchottky Diodes & Rectifiers 150V 2A SMF(DO-219AB) | 9.000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-219AB-2 | 150 V | 1.28 V | 2 A | |||
Mfr: SS2FH10HM3/H TTI: SS2FH10HM3/H Vishay Semiconductors Availability: 45.000In StockSchottky Diodes & Rectifiers If 2A Vrrm 100V AEC-Q101 Qualified | 45.000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-219AB-2 | 100 V | 770 mV | 2 A | |||
Mfr: B360A-M3/61T TTI: B360A-M3/61T Vishay Semiconductors Availability: 5.400In StockSchottky Diodes & Rectifiers 3A,60V,SM Schottky Rect | 5.400In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-214AC-2 | 60 V | 550 mV | 3 A |