Diodes & Rectifiers
134.253 ResultsCategories of Diodes & Rectifiers
- Bridge Rectifiers (2.055)
- Current Regulator Diodes (71)
- Diode Modules (952)
- PIN Diodes (76)
- Rectifiers (18.739)
- Schottky Diodes & Rectifiers (12.419)
- SiC Schottky Diodes (453)
- Small Signal Switching Diodes (2.179)
- Transient Voltage Suppression Diodes - TVS (75.487)
- Varactor Diodes (94)
- Zener Diodes (21.728)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S3J-E3/57T TTI: S3J-E3/57T Vishay Semiconductors Availability: 47.600In Stock41.650 On Order Expected 07-Dec-26 Rectifiers 3.0 Amp 600 Volt | 47.600In Stock41.650 On Order Expected 07-Dec-26 | Rectifiers | SMD/SMT | DO-214AB-2 | 600 V | 1.15 V | 3 A | S3J-E3/9AT | ||
42.000In Stock63.000 On Order Expected 24-Feb-27 | SMB (DO-214AA) | 3.5 V | ||||||||
42.000In Stock | SMC (DO-214AB) | 3.5 V | ||||||||
Mfr: SMCJ15CA-E3/57T TTI: SMCJ15CA-E3/57T Vishay Semiconductors Availability: 6.800In StockESD Protection Diodes / TVS Diodes 1500W 15V Bidirect | 6.800In Stock | SMC (DO-214AB) | 3.5 V | SMCJ15CA-E3/9AT | ||||||
Mfr: SMCJ48A-E3/57T TTI: SMCJ48A-E3/57T Vishay Semiconductors Availability: 47.600In StockESD Protection Diodes / TVS Diodes 1500W 48V Unidirect | 47.600In Stock | SMC (DO-214AB) | 3.5 V | SMCJ48A-E3/9AT | ||||||
Mfr: SMBJ10CA-E3/52 TTI: SMBJ10CA-E3/52 Vishay Semiconductors Availability: 77.250In Stock45.000 On Order Expected 08-Jan-27 ESD Protection Diodes / TVS Diodes 10V 800W Bidir TransZorb 5% Tol | 77.250In Stock45.000 On Order Expected 08-Jan-27 | SMB (DO-214AA) | 3.5 V | SMBJ10CD-M3/H SMBJ10CD-M3/I | ||||||
Mfr: SMAJ58A-E3/61 TTI: SMAJ58A-E3/61 Vishay Semiconductors Availability: 55.800In Stock18.000 On Order Expected 30-Sep-26 ESD Protection Diodes / TVS Diodes 400W 58V 5% Uni | 55.800In Stock18.000 On Order Expected 30-Sep-26 | SMA (DO-214AC) | 3.5 V | SMAJ58A SMAJ58A-E3/5A | ||||||
Mfr: SMBJ58A-E3/52 TTI: SMBJ58A-E3/52 Vishay Semiconductors Availability: 90.000In StockESD Protection Diodes / TVS Diodes 58V 1000W UniDir TransZorb 5% Tol | 90.000In Stock | SMB (DO-214AA) | 3.5 V | SMBJ58D-M3/H SMBJ58D-M3/I | ||||||
Mfr: RF1256-000 TTI: PESD0603-240 Littelfuse Availability: 210.000In Stock550.000 On Order Expected ESD Protection Diodes / TVS Diodes 0.25pFA 24V 0603 AEC-Q200 | 210.000In Stock550.000 On Order Expected | RF1256-000 | ||||||||
Mfr: ES3G-E3/57T TTI: ES3G-E3/57T Vishay Semiconductors Availability: 60.350In Stock22.950 On Order Expected 07-Oct-26 Rectifiers 3.0 Amp 400V 35ns | 60.350In Stock22.950 On Order Expected 07-Oct-26 | Rectifiers | SMD/SMT | DO-214AB-2 | 400 V | 1.1 V | 3 A | ES3G-E3/9AT | ||
Mfr: MB6S-E3/80 TTI: MB6S-E3/80 Vishay Semiconductors Availability: 108.000In Stock414.000 On Order Expected Bridge Rectifiers 600 Volt 0.5 Amp 35 Amp IFSM | 108.000In Stock414.000 On Order Expected | Bridge Rectifiers | SMD/SMT | TO-269AA | 420 V | 1 V | ||||
Mfr: P600J-E3/54 TTI: P600J-E3/54 Vishay Semiconductors Availability: 13.600In Stock72.800 On Order Expected Rectifiers 6.0 Amp 600 Volt 400 Amp IFSM | 13.600In Stock72.800 On Order Expected | Rectifiers | Through Hole | P600-2 | 600 V | 1.3 V | 22 A | P600J-E3/73 | ||
Mfr: UF5408-E3/54 TTI: UF5408-E3/54 Vishay Semiconductors Availability: 26.600In StockRectifiers Vr/1000V Io/3A | 26.600In Stock | Rectifiers | Through Hole | DO-201AD | 1 kV | 1.7 V | 3 A | UF5408-E3/73 | ||
Mfr: TZMC2V7-GS08 TTI: TZMC2V7-GS08 Vishay Semiconductors Availability: 135.000In StockZener Diodes 2.7 Volt 0.5 Watt | 135.000In Stock | Zener Diodes | SMD/SMT | SOD-80-2 | 1.5 V | |||||
Mfr: TZMC39-GS08 TTI: TZMC39-GS08 Vishay Semiconductors Availability: 180.000In Stock200.000 On Order Expected Zener Diodes 39 Volt 0.5 Watt | 180.000In Stock200.000 On Order Expected | Zener Diodes | SMD/SMT | SOD-80-2 | 1.5 V | |||||
177.500In Stock160.000 On Order Expected | Schottky Diodes & Rectifiers | MELF | Mini MELF (SOD-80) | 1 V | 150 mA | |||||
Mfr: MCL4448-TR TTI: MCL4448-TR Vishay Semiconductors Availability: 127.500In StockSmall Signal Switching Diodes 100 Volt 100mA 2.0 Amp IFSM | 127.500In Stock | Small Signal Switching Diodes | SMD/SMT | MicroMELF-2 | 1 V | 150 mA | ||||
Mfr: ZMY18-GS08 TTI: ZMY18-GS08 Vishay Semiconductors Availability: 120.000In Stock180.000 On Order Expected Zener Diodes 18 Volt 1 Watt 10% | 120.000In Stock180.000 On Order Expected | Zener Diodes | SMD/SMT | DO-213AB-2 | ||||||
Mfr: S1G-E3/5AT TTI: S1G-E3/5AT Vishay Semiconductors Availability: 127.500In StockRectifiers 1.0 Amp 400 Volt 40A IFSM @ 8.3ms | 127.500In Stock | Rectifiers | SMD/SMT | DO-214AC-2 | 400 V | 1.1 V | 1 A | S1G-E3/61T | ||
Mfr: S2M-E3/52T TTI: S2M-E3/52T Vishay Semiconductors Availability: 14.250In Stock87.000 On Order Expected 09-Dec-26 Rectifiers 2.0 Amp 1000 Volt | 14.250In Stock87.000 On Order Expected 09-Dec-26 | Rectifiers | SMD/SMT | DO-214AA-2 | 1 kV | 1.15 V | 1.5 A | S2M-E3/5BT | ||
Mfr: BYG20J-E3/TR TTI: BYG20J-E3/TR Vishay Semiconductors Availability: 50.400In StockRectifiers 1.5 Amp 600 Volt | 50.400In Stock | Rectifiers | SMD/SMT | DO-214AC(SMA) | 600 V | 1.4 V | 1.5 A | BYG20J-E3/TR3 | ||
Mfr: BYG23M-E3/TR TTI: BYG23M-E3/TR Vishay Semiconductors Availability: 90.000In StockRectifiers RECOMMENDED ALT BYG2 | 90.000In Stock | Rectifiers | SMD/SMT | DO-214AC(SMA) | 1 kV | 1.7 V | 1.5 A | BYG23M-E3/TR3 | ||
Mfr: BYM10-400-E3/96 TTI: BYM10-400-E3/96 Vishay Semiconductors Availability: 253.500In Stock264.000 On Order Expected Rectifiers 400 Volt 1.0 Amp Glass Passivated | 253.500In Stock264.000 On Order Expected | Rectifiers | SMD/SMT | DO-213AB | 400 V | 1.1 V | 1 A | BYM10-400-E3/97 | ||
Mfr: BAS16-E3-08 TTI: BAS16-E3-08 Vishay Semiconductors Availability: 489.000In Stock300.000 On Order Expected Small Signal Switching Diodes 75 Volt 0.15 Amp 2.0A IFSM @ 1uS | 489.000In Stock300.000 On Order Expected | Small Signal Switching Diodes | SMD/SMT | SOT-23-3 | 75 V | 1.25 V | 300 mA | |||
Mfr: VS-10BQ100-M3/5BT TTI: VS-10BQ100-M3/5BT Vishay Semiconductors Availability: 51.200In Stock35.200 On Order Expected 27-Nov-26 Schottky Diodes & Rectifiers 1A 100V Single Die Schottky Rectifier | 51.200In Stock35.200 On Order Expected 27-Nov-26 | Schottky Diodes & Rectifiers | SMD/SMT | 820 mV | 1 A | 10BQ100TRPBF |