kyocera avx - Diodes & Rectifiers
159 ResultsCategories of Diodes & Rectifiers
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Schottky Diodes & Rectifiers | SMD/SMT | DO-221BC-2 | 700 mV | 5 A | NA05HSA08-TE12L | ||||
Not Available Online | Schottky Diodes & Rectifiers | SMD/SMT | DO-221BC-2 | 900 mV | 3 A | NA03HA20-TE12L | ||||
Not Available Online | Schottky Diodes & Rectifiers | SMD/SMT | SOD-123 | 30 V | 450 mV | 1 A | MP01EA03-TE8L3 | |||
Not Available Online | Rectifiers | SMD/SMT | SMA | 30 V | 450 mV | 1.57 A | ME01EA03-TE12L | |||
Mfr: UCQS30A045 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSchottky Diodes & Rectifiers DIODE SCHOTTKY 45V 3 0A TO-263LP | Not Available Online | Schottky Diodes & Rectifiers | SMD/SMT | D2PAK-3 (TO-263-3) | 45 V | 550 mV | 15 A | UCQS30A045-TE24L2 | ||
Not Available Online | Schottky Diodes & Rectifiers | SMD/SMT | SOD-123 | 45 V | 550 mV | 1 A | MP01EA045-TE8L3 | |||
Not Available Online | Rectifiers | SMD/SMT | SOD123-2 | 600 V | 1.32 V | 630 mA | MPP4RA60-TE8L3 | |||
Not Available Online | Rectifiers | SMD/SMT | SOD123-2 | 400 V | 1.1 V | 785 mA | MPP5DA40-TE8L3 | |||
Not Available Online | Rectifiers | SMD/SMT | SOD123-2 | 200 V | 950 mV | 790 mA | MPP5FA20-TE8L3 |