MDD172 - Diode Modules
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Screw Mount | Y4-M6 | 1.2 kV | 1.15 V | - 40 C | + 150 C | Si | MDD172 | Box | |||||||
0In Stock | Screw Mount | Y4-M6 | 1.4 kV | 1.15 V | - 40 C | + 150 C | Si | MDD172 | Box | |||||||
0In Stock | Screw Mount | Y4-M6 | 800 V | 1.15 V | - 40 C | + 150 C | Si | MDD172 | Box | |||||||
Mfr: MDD172-18N1 TTI: MDD172-18N1 IXYS Availability: 0In StockDiode Modules STANDARD RECTIFIER 1800V 172A Y4-M6 | 0In Stock | Screw Mount | Y4-M6 | 1.8 kV | 1.15 V | - 40 C | + 150 C | Si | MDD172 | Box | ||||||
0In Stock | Screw Mount | Y4-M6 | 1.6 kV | 1.15 V | - 40 C | + 150 C | Si | MDD172 | Box |