Littelfuse - MOSFET Modules
256 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXTY1R6N50D2-TRL TTI: IXTY1R6N50D2-TRL IXYS Availability: 10.000In StockMOSFET Modules N-CH SINGLE 500V TO252D | 10.000In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 500 V | 1.6 A | 2.3 Ohms | - 20 V, + 20 V | - 4.5 V | - 55 C | + 150 C | 100 W | Reel | ||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 100 V | 360 A | 2.6 mOhms | - 20 V, + 20 V | 2.5 V | - 55 C | + 175 C | 830 W | IXFN360N10 | Tube | |||
Mfr: IXFN140N30P TTI: IXFN140N30P IXYS Availability: 0In StockMOSFET Modules 140 Amps 300V 0.024 Ohm Rds | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 300 V | 115 A | 24 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 700 W | IXFN140N30 | Tube | |||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 150 V | 150 A | 11 mOhms | - 20 V, + 20 V | - 55 C | + 175 C | 680 W | IXFN180N15 | Tube | ||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 61 A | 85 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 700 W | IXFN64N50 | Tube | ||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 100 V | 200 A | 7.5 mOhms | - 20 V, + 20 V | - 55 C | + 175 C | 680 W | IXFN200N10 | Tube | ||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 200 V | 100 A | 24 mOhms | - 20 V, + 20 V | 4.5 V | - 55 C | + 150 C | 735 W | IXTN110N20 | Tube | |||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 200 V | 115 A | 18 mOhms | - 20 V, + 20 V | 5 V | - 55 C | + 175 C | 680 W | IXFN140N20 | Tube | |||
Mfr: IXTY2N100P-TRL TTI: IXTY2N100P-TRL IXYS Availability: 0In StockMOSFET Modules N-CH SINGLE 1000V TO252D | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 kV | 2 A | 7.5 Ohms | - 20 V, + 20 V | 2.5 V | - 55 C | + 150 C | 86 W | Reel | ||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 200 V | 220 A | 7.5 mOhms | - 20 V, + 20 V | 3 V | - 55 C | + 175 C | 1.09 mW | IXFN230N20 | Tube | |||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 250 V | 90 A | 33 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 735 W | IXTN90N25 | Tube | ||||
Mfr: IXFN210N30P3 TTI: IXFN210N30P3 IXYS Availability: 0In StockMOSFET Modules N-Channel: Power MOSFET w/Fast Diode | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 300 V | 192 A | 14.5 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 1.5 kW | IXFN210N30 | Tube | |||
Mfr: IXFN44N100Q3 TTI: IXFN44N100Q3 IXYS Availability: 0In StockMOSFET Modules Q3Class HiPerFET Pwr MOSFET 1000V/38A | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1 kV | 38 A | 220 mOhms | - 30 V, + 30 V | + 150 C | 960 W | IXFN44N100 | Tube | ||||
Mfr: IXTN210P10T TTI: IXTN210P10T IXYS Availability: 0In StockMOSFET Modules TrenchP Channel Power MOSFETs | 0In Stock | Si | Screw Mount | SOT-227-4 | - 15 V, + 15 V | - 55 C | + 150 C | IXTN210P10 | Tube | |||||||||
Mfr: IXFN300N20X3 TTI: IXFN300N20X3 IXYS Availability: 0In StockMOSFET Modules N-CH SINGLE 200V SOT227B | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 200 V | 300 A | 3.5 mOhms | - 20 V, + 20 V | 4.5 V | - 55 C | + 150 C | 695 W | Tube | |||
Mfr: IXFN150N65X2 TTI: IXFN150N65X2 IXYS Availability: 0In StockMOSFET Modules 650V/145A Ultra Junction X2-Class | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 650 V | 145 A | 17 mOhms | - 30 V, + 30 V | 5 V | - 55 C | + 150 C | 1.04 mW | 650V Ultra Junction X2 | Tube | ||
Mfr: IXFN62N80Q3 TTI: IXFN62N80Q3 IXYS Availability: 0In StockMOSFET Modules Q3Class HiPerFET Pwr MOSFET 800V/49A | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 800 V | 49 A | 140 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 960 W | IXFN62N80 | Tube | |||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1 kV | 24 A | 390 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 568 W | HiPerFET | Tube | ||||
Mfr: IXTN170P10P TTI: IXTN170P10P IXYS Availability: 0In StockMOSFET Modules -170.0 Amps -100V 0.012 Rds | 0In Stock | Si | Screw Mount | SOT-227-4 | - 30 V, + 30 V | - 55 C | + 150 C | IXTN170P10 | Tube | |||||||||
Mfr: IXFN160N30T TTI: IXFN160N30T IXYS Availability: 0In StockMOSFET Modules TRENCH HIPERFET PWR MOSFET 300V 130A | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 300 V | 130 A | 19 mOhms | - 20 V, + 20 V | 5 V | - 55 C | + 150 C | 900 W | IXFN160N30 | Tube | ||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 300 V | 138 A | 18 mOhms | - 20 V, + 20 V | 4.5 V | - 55 C | + 150 C | 890 W | IXFN170N30 | Tube | |||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 600 V | 40 A | 140 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 625 W | IXFN48N60 | Tube | ||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1 kV | 30 A | 450 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 800 W | IXTN30N100 | Tube | ||||
Mfr: IXTY02N120P-TRL TTI: IXTY02N120P-TRL IXYS Availability: 0In StockMOSFET Modules N-CH SINGLE 1200V TO252D | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1.2 kV | 200 mA | 75 Ohms | - 20 V, + 20 V | 2 V | - 55 C | + 150 C | 33 W | Reel | ||||
Mfr: IXTY08N50D2-TRL TTI: IXTY08N50D2-TRL IXYS Availability: 0In StockMOSFET Modules N-CH SINGLE 500V TO252D | 0In Stock | Si | Through Hole | TO-252-3 | N-Channel | 500 V | 800 mA | 4.6 Ohms | - 20 V, + 20 V | - 4.5 V | - 55 C | + 150 C | 60 W | Reel |