MOSFET Modules
288 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MTI145WX100GD-SMD TTI: MTI145WX100GD-SMD IXYS Availability: 0In StockMOSFET Modules MOSFET MOD 100V ISOPLUSDIL | 0In Stock | Si | SMD/SMT | ISOPLUS-DIL-17 | N-Channel | 100 V | 190 A | 2.2 mOhms | - 15 V, + 15 V | 2 V | - 55 C | + 150 C | Tube | |||||
Mfr: IXFN240N25X3 TTI: IXFN240N25X3 IXYS Availability: 0In StockMOSFET Modules N-CH SINGLE 250V SOT227B | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 250 V | 240 A | 4.5 mOhms | - 20 V, + 20 V | 2.5 V | - 55 C | + 150 C | 695 W | Tube | |||
Mfr: VS-SF150SA120 TTI: VS-SF150SA120 Vishay Semiconductors Availability: 0In StockMOSFET Modules MODULES MOSFETS - SOT-227 SIC MOSFET | 0In Stock | SiC | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1.2 kV | 126 A | 16.8 mOhms | - 8 V, 19 V | 2.5 V | - 55 C | + 175 C | 535 W | Bulk | |||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 75 V | 480 A | 1.9 mOhms | - 20 V, + 20 V | 2.5 V | - 55 C | + 175 C | 940 W | IXFN520N075 | Tube | |||
Mfr: VS-SF100SA120 TTI: VS-SF100SA120 Vishay Semiconductors Availability: 0In StockMOSFET Modules MODULES MOSFETS - SOT-227 SIC MOSFET | 0In Stock | SiC | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1.2 kV | 98 A | 32.6 mOhms | - 8 V, 19 V | 1.7 V | - 55 C | + 175 C | 468 W | Bulk | |||
Mfr: IXFN80N50Q3 TTI: IXFN80N50Q3 IXYS Availability: 0In StockMOSFET Modules Q3Class HiPerFET Pwr MOSFET 500V/63A | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 63 A | 65 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 780 W | HiPerFET | Tube | |||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 900 V | 56 A | 135 mOhms | - 30 V, + 30 V | 6.5 V | - 55 C | + 150 C | 1 kW | IXFN56N90 | Tube | |||
Mfr: IXFN420N10T TTI: IXFN420N10T IXYS Availability: 0In StockMOSFET Modules TRENCH HIPERFET PWR MOSFET 100V 420A | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 100 V | 420 A | 2.3 mOhms | - 20 V, + 20 V | 2.5 V | - 55 C | + 175 C | 1.07 mW | IXFN420N10 | Tube | ||
Mfr: IXFN70N100X TTI: IXFN70N100X IXYS Availability: 0In StockMOSFET Modules 1000V 65A SOT-227 Power MOSFET | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1 kV | 65 A | 89 mOhms | - 30 V, + 30 V | 3.5 V | - 55 C | + 150 C | 1.2 kW | X-Class | Tube | ||
Mfr: IXTN400N15X4 TTI: IXTN400N15X4 IXYS Availability: 0In StockMOSFET Modules N-CH SINGLE 150V SOT227B | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 150 V | 400 A | 2.35 mOhms | - 20 V, + 20 V | 4.5 V | - 55 C | + 175 C | 830 W | X4-Class | Tube | ||
0In Stock | Si | Through Hole | TO-220AB-3 | N-Channel | 200 V | 48 A | 50 mOhms | - 20 V, + 20 V | 2.5 V | - 55 C | + 175 C | 250 W | Tube | |||||
Mfr: IXTN550N055T2 TTI: IXTN550N055T2 IXYS Availability: 0In StockMOSFET Modules GigaMOS Trench T2 HiperFET PWR MOSFET | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 55 V | 550 A | 1.3 mOhms | - 20 V, + 20 V | 4 V | - 55 C | + 175 C | 940 W | IXTN550N055 | Tube | ||
Mfr: VS-SF50SA120 TTI: VS-SF50SA120 Vishay Semiconductors Availability: 0In StockMOSFET Modules MODULES MOSFETS - SOT-227 SIC MOSFET | 0In Stock | SiC | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1.2 kV | 49 A | 47 mOhms | - 4 V, 15 V | 2.6 V | - 55 C | + 175 C | 238 W | Bulk | |||
Mfr: VS-FC420SA15 TTI: VS-FC420SA15 Vishay Semiconductors Availability: 0In StockMOSFET Modules 150V, 1.93mOhm, 400A SOT-227 Pwr Mod | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 150 V | 400 A | - 20 V, + 20 V | 1.8 V | - 40 C | + 150 C | 909 W | Bulk | |||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 80 A | 55 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 780 W | HiPerFET | Tube | ||||
0In Stock | Si | Screw Mount | SOT-227-4 | P-Channel | 1 Channel | 500 V | 40 A | 230 mOhms | - 20 V, + 20 V | 2 V | - 55 C | + 150 C | 890 W | IXTN40P50 | Tube | |||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 66 A | 65 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 700 W | HiPerFET | Tube | ||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 800 V | 39 A | 190 mOhms | - 30 V, + 30 V | 5 V | - 55 C | + 150 C | 694 W | HiPerFET | Tube | |||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1 kV | 37 A | 220 mOhms | - 30 V, + 30 V | 6.5 V | - 55 C | + 150 C | 890 W | IXFN44N100 | Tube | |||
Mfr: IXFN100N65X2 TTI: IXFN100N65X2 IXYS Availability: 0In StockMOSFET Modules 650V/78A miniBLOC SOT-227 | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 650 V | 78 A | 30 mOhms | - 30 V, + 30 V | 5 V | - 55 C | + 150 C | 595 W | 650V Ultra Junction X2 | Tube | ||
Mfr: IXFN52N100X TTI: IXFN52N100X IXYS Availability: 0In StockMOSFET Modules 1000V 44A SOT-227 Power MOSFET | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1 kV | 44 A | 125 mOhms | - 30 V, + 30 V | 3.5 V | - 55 C | + 150 C | 830 W | X-Class | Tube | ||
Mfr: IXTN240N075L2 TTI: IXTN240N075L2 IXYS Availability: 0In StockMOSFET Modules N-CH SINGLE 75V SOT227B | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 75 V | 225 A | 7 mOhms | - 20 V, + 20 V | 4.5 V | - 55 C | + 150 C | 735 W | Tube | |||
0In Stock | Si | Screw Mount | SOT-227B | - 20 V, + 20 V | - 55 C | + 150 C | IXTN90P20 | Tube | ||||||||||
Mfr: IXFN210N30X3 TTI: IXFN210N30X3 IXYS Availability: 0In StockMOSFET Modules N-CH SINGLE 300V SOT227B | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 300 V | 210 A | 4.6 mOhms | - 20 V, + 20 V | 4.5 V | - 55 C | + 150 C | 695 W | Tube | |||
Mfr: IXFN300N10P TTI: IXFN300N10P IXYS Availability: 0In StockMOSFET Modules Polar Power MOSFET HiPerFET | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 100 V | 295 A | 5.5 mOhms | - 20 V, + 20 V | 5 V | - 55 C | + 175 C | 1.07 kW | IXFN300N10 | Tube |