MOSFET Modules
288 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SiC | Screw Mount | N-Channel | 1 Channel | 2.2 kV | 250 A | - 10 V, 25 V | 5.5 V | + 150 C | 2 kW | Tray | ||||||||
Mfr: VS-FA40SA50LC TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineMOSFET Modules 500 Volt 40 Amp | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 40 A | 130 mOhms | - 20 V, + 20 V | 2 V | - 55 C | + 150 C | 543 W | VS-FA | Tube | FA38SA50LCP | ||
Mfr: IXTN400N20X4 TTI: Not Assigned IXYS MOSFET Modules 200V 3mohm 340A Ultra Junction X4-Class Power MOSFET in SOT-227B | 0In Stock | Si | Screw Mount | SOT-227B-4 | N-Channel | 1 Channel | 200 V | 1.1 kA | 3 mOhms | - 30 V, + 30 V | 4.5 V | - 55 C | + 175 C | 830 W | X4-Class | Tube | |||
0In Stock | Press Fit | FlatPAK-12 | 80 V | 243 A | 1.21 mOhms | 20 V | 4 V | - 40 C | + 150 C | 194 W | |||||||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 650 V | 68 A | 54 mOhms | 20 V | 5.1 V | - 55 C | + 150 C | 625 W | VS-FC50SA65 | |||||
Mfr: IXFN230N10 TTI: IXFN230N10 IXYS Availability: Not Available OnlineMOSFET Modules 230 Amps 100V 0.006 Rds | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 100 V | 230 A | 6.5 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 700 W | HiPerFET | Tube | ||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 800 V | 29 A | 270 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 625 W | IXFN32N80 | Tube | |||||
0In Stock | Si | Through Hole | TO-220AB-3 | N-Channel | 250 V | 76 A | 44 mOhms | - 20 V, + 20 V | 3 V | - 55 C | + 150 C | 460 W | Tube | ||||||
Mfr: IXTY44N10T-TRL TTI: IXTY44N10T-TRL IXYS Availability: 0In StockMOSFET Modules N-CH SINGLE 100V TO252D | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 100 V | 44 A | 30 mOhms | - 20 V, + 20 V | 2.5 V | - 55 C | + 175 C | 130 W | Reel | |||||
Mfr: MMIX1F210N30P3 TTI: MMIX1F210N30P3 IXYS Availability: 0In StockMOSFET Modules N-CH SINGLE 300V SMPD-B | 0In Stock | Si | SMD/SMT | N-Channel | 300 V | 108 A | 16 mOhms | - 20 V, + 20 V | 2.5 V | - 55 C | + 150 C | 520 W | HiPerFET | Tube | |||||
Mfr: MTC120WX75GD-SMD TTI: MTC120WX75GD-SMD IXYS Availability: 0In StockMOSFET Modules MOSFET MOD 75V ISOPLUSDIL | 0In Stock | Si | SMD/SMT | ISOPLUS-DIL-17 | N-Channel | 75 V | 180 A | 3.1 mOhms | - 15 V, + 15 V | 2 V | - 55 C | + 175 C | Tube | ||||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 300 V | 86 A | 33 mOhms | - 20 V, + 20 V | 5 V | - 55 C | + 150 C | 570 W | IXFN102N30 | Tube | ||||
Mfr: IXFN44N80Q3 TTI: IXFN44N80Q3 IXYS Availability: 0In StockMOSFET Modules Q3Class HiPerFET Pwr MOSFET 800V/37A | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 800 V | 37 A | 165 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 780 W | HiPerFET | Tube | ||||
Mfr: IXFN90N85X TTI: IXFN90N85X IXYS Availability: 0In StockMOSFET Modules 850V/90A Ultra Junction X-Class | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 850 V | 90 A | 41 mOhms | - 30 V, + 30 V | 3.5 V | - 55 C | + 150 C | 1.2 kW | X-Class | Tube | |||
Mfr: IXFN82N60Q3 TTI: IXFN82N60Q3 IXYS Availability: 0In StockMOSFET Modules Q3Class HiPerFET Pwr MOSFET 600V/66A | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 600 V | 66 A | 75 mOhms | - 30 V, + 30 V | 960 W | IXFN82N60 | Tube | ||||||
0In Stock | Si | Screw Mount | SOT-227-4 | P-Channel | 1 Channel | 200 V | 106 A | 30 mOhms | - 15 V, + 15 V | - 55 C | + 150 C | 830 W | IXTN120P20 | Tube | |||||
Mfr: IXFN320N17T2 TTI: IXFN320N17T2 IXYS Availability: 0In StockMOSFET Modules GigaMOS Trench T2 HiperFET PWR MOSFET | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 170 V | 260 A | 5.2 mOhms | - 20 V, + 20 V | 5 V | - 55 C | + 175 C | 1.07 kW | IXFN320N17 | Tube | |||
Mfr: MMIX2F60N50P3 TTI: MMIX2F60N50P3 IXYS Availability: 0In StockMOSFET Modules N-CH SINGLE 500V SMPD-B | 0In Stock | Si | SMD/SMT | N-Channel | 500 V | 30 A | 120 mOhms | - 30 V, + 30 V | 3 V | - 55 C | + 150 C | 320 W | HiPerFET | Tube | |||||
Mfr: IXTT140N10P-TRL TTI: IXTT140N10P-TRL IXYS Availability: 0In StockMOSFET Modules N-CH SINGLE 100V TO268AA | 0In Stock | Si | SMD/SMT | TO-268-3 | N-Channel | 100 V | 140 A | 11 mOhms | - 20 V, + 20 V | 3 V | - 55 C | + 175 C | 600 W | Reel | |||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1 kV | 36 A | 240 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 700 W | HiPerFET | Tube | |||||
Mfr: IXFN32N100Q3 TTI: IXFN32N100Q3 IXYS Availability: 0In StockMOSFET Modules Q3Class HiPerFET Pwr MOSFET 1000V/28A | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1 kV | 28 A | 320 mOhms | - 30 V, + 30 V | + 150 C | 780 W | IXFN32N1003 | Tube | |||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1.2 kV | 15 A | 900 mOhms | - 30 V, + 30 V | 6 V | - 55 C | + 150 C | 540 W | IXTN17N120 | Tube | ||||
Mfr: IXTY08N100D2-TRL TTI: IXTY08N100D2-TRL IXYS Availability: 0In StockMOSFET Modules N-CH SINGLE 1000V TO252D | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 kV | 800 mA | 21 Ohms | - 20 V, + 20 V | - 4 V | - 55 C | + 150 C | 60 W | Reel | |||||
Mfr: IXTY08N100P-TRL TTI: IXTY08N100P-TRL IXYS Availability: 0In StockMOSFET Modules N-CH SINGLE 1000V TO252D | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 kV | 800 mA | 20 Ohms | - 20 V, + 20 V | 2 V | - 55 C | + 150 C | 42 W | Reel | |||||
Mfr: IXTY1N80P-TRL TTI: IXTY1N80P-TRL IXYS Availability: 0In StockMOSFET Modules N-CH SINGLE 800V TO252D | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 800 V | 1 A | 14 Ohms | - 30 V, + 30 V | 2 V | - 55 C | + 150 C | 42 W | Reel |