MOSFET Modules
288 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXTY44N10T-TRL TTI: IXTY44N10T-TRL IXYS Availability: 0In StockMOSFET Modules N-CH SINGLE 100V TO252D | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 100 V | 44 A | 30 mOhms | - 20 V, + 20 V | 2.5 V | - 55 C | + 175 C | 130 W | Reel | ||||
Mfr: MMIX1F210N30P3 TTI: MMIX1F210N30P3 IXYS Availability: 0In StockMOSFET Modules N-CH SINGLE 300V SMPD-B | 0In Stock | Si | SMD/SMT | N-Channel | 300 V | 108 A | 16 mOhms | - 20 V, + 20 V | 2.5 V | - 55 C | + 150 C | 520 W | HiPerFET | Tube | ||||
Mfr: MTC120WX75GD-SMD TTI: MTC120WX75GD-SMD IXYS Availability: 0In StockMOSFET Modules MOSFET MOD 75V ISOPLUSDIL | 0In Stock | Si | SMD/SMT | ISOPLUS-DIL-17 | N-Channel | 75 V | 180 A | 3.1 mOhms | - 15 V, + 15 V | 2 V | - 55 C | + 175 C | Tube | |||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 300 V | 86 A | 33 mOhms | - 20 V, + 20 V | 5 V | - 55 C | + 150 C | 570 W | IXFN102N30 | Tube | |||
Mfr: IXFN44N80Q3 TTI: IXFN44N80Q3 IXYS Availability: 0In StockMOSFET Modules Q3Class HiPerFET Pwr MOSFET 800V/37A | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 800 V | 37 A | 165 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 780 W | HiPerFET | Tube | |||
Mfr: IXFN90N85X TTI: IXFN90N85X IXYS Availability: 0In StockMOSFET Modules 850V/90A Ultra Junction X-Class | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 850 V | 90 A | 41 mOhms | - 30 V, + 30 V | 3.5 V | - 55 C | + 150 C | 1.2 kW | X-Class | Tube | ||
Mfr: IXFN82N60Q3 TTI: IXFN82N60Q3 IXYS Availability: 0In StockMOSFET Modules Q3Class HiPerFET Pwr MOSFET 600V/66A | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 600 V | 66 A | 75 mOhms | - 30 V, + 30 V | 960 W | IXFN82N60 | Tube | |||||
0In Stock | Si | Screw Mount | SOT-227-4 | P-Channel | 1 Channel | 200 V | 106 A | 30 mOhms | - 15 V, + 15 V | - 55 C | + 150 C | 830 W | IXTN120P20 | Tube | ||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1.5 kV | 7.5 A | 3.6 Ohms | - 30 V, + 30 V | 5 V | - 55 C | + 150 C | 545 W | IXTN8N150 | Tube | |||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 600 V | 50 A | 96 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 700 W | IXFN64N60 | Tube | ||||
0In Stock | Si | Screw Mount | SOT-227B-4 | N-Channel | 500 V | 68 A | 55 mOhms | - 30 V, + 30 V | 3 V | - 55 C | + 150 C | 780 W | Tube | |||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 200 A | 5.5 mOhms | - 20 V, + 20 V | - 55 C | + 175 C | 550 W | IXTN200N10T- Gen1 | Tube | |||||
Mfr: IXTY1R6N100D2-TRL TTI: IXTY1R6N100D2-TRL IXYS Availability: 0In StockMOSFET Modules N-CH SINGLE 1000V TO252D | 0In Stock | Si | Through Hole | TO-252-3 | N-Channel | 1 kV | 1.6 A | 10 Ohms | - 20 V, + 20 V | - 4.5 V | - 55 C | + 150 C | 100 W | Reel | ||||
Mfr: IXTT96N20P-TRL TTI: IXTT96N20P-TRL IXYS Availability: 0In StockMOSFET Modules N-CH SINGLE 200V TO268AA | 0In Stock | Si | SMD/SMT | TO-268-3 | N-Channel | 200 V | 96 A | 24 mOhms | - 20 V, + 20 V | 2.5 V | - 55 C | + 175 C | 600 W | Reel | ||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 200 V | 180 A | 6 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 700 W | HiPerFET | Tube | ||||
Mfr: MTI200WX75GD-SMD TTI: MTI200WX75GD-SMD IXYS Availability: 0In StockMOSFET Modules MOSFET MOD 75V ISOPLUSDIL | 0In Stock | Si | SMD/SMT | ISOPLUS-DIL-17 | N-Channel | 75 V | 255 A | 1.3 mOhms | - 15 V, + 15 V | 2.3 V | - 55 C | + 150 C | Tube | |||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1.2 kV | 20 A | 570 mOhms | - 30 V, + 30 V | 6.5 V | - 55 C | + 150 C | 595 W | IXFN20N120 | Tube | |||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 55 A | 90 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 625 W | HiPerFET | Tube | ||||
Mfr: IXFN240N15T2 TTI: IXFN240N15T2 IXYS Availability: 0In StockMOSFET Modules GigaMOS Trench T2 HiperFET PWR MOSFET | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 150 V | 240 A | 5.2 mOhms | - 20 V, + 20 V | 5 V | - 55 C | + 175 C | 830 W | IXFN240N15 | Tube | |||
0In Stock | Si | Screw Mount | SOT-227-4 | P-Channel | 1 Channel | 600 V | 32 A | 350 mOhms | - 20 V, + 20 V | 4 V | - 55 C | + 150 C | 890 W | IXTN32P60 | Tube | |||
Mfr: IXFN100N50Q3 TTI: IXFN100N50Q3 IXYS Availability: 0In StockMOSFET Modules Q3Class HiPerFET Pwr MOSFET 500V/82A | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 82 A | 49 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 960 W | IXFN100N50 | Tube | |||
Mfr: IXTY32P05T-TRL TTI: IXTY32P05T-TRL IXYS Availability: 0In StockMOSFET Modules P-CH SINGLE -50V TO252D | 0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | - 50 V | - 32 A | 39 mOhms | - 15 V, + 15 V | - 4.5 V | - 55 C | + 150 C | 83 W | Reel | ||||
Mfr: IXFN66N85X TTI: IXFN66N85X IXYS Availability: 0In StockMOSFET Modules 850V Ultra Junction X-Class Pwr MOSFET | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 850 V | 65 A | 65 mOhms | - 30 V, + 30 V | 3.5 V | - 55 C | + 150 C | 830 mW | Tube | |||
Mfr: IXTY18P10T-TRL TTI: IXTY18P10T-TRL IXYS Availability: 0In StockMOSFET Modules P-CH SINGLE -100V TO252D | 0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | - 100 V | - 18 A | 120 mOhms | - 15 V, + 15 V | - 4.5 V | - 55 C | + 150 C | 83 W | Reel | ||||
Mfr: IXFN120N65X2 TTI: IXFN120N65X2 IXYS Availability: 0In StockMOSFET Modules 650V/108A Ultra Junction X2-Class | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 650 V | 108 A | 24 mOhms | - 30 V, + 30 V | 5 V | - 55 C | + 150 C | 890 W | 650V Ultra Junction X2 | Tube |