MOSFET Modules
288 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 2.5 kV | 3 A | 10 Ohms | - 20 V, + 20 V | 5 V | - 55 C | + 150 C | 347 W | ||||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 70 V | 200 A | 6 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 520 W | HiPerFET | Tube | ||||
Mfr: IXFN170N65X2 TTI: IXFN170N65X2 IXYS Availability: 0In StockMOSFET Modules 650V/170A miniBLOC SOT-227 | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 650 V | 170 A | 13 mOhms | - 30 V, + 30 V | 5 V | - 55 C | + 150 C | 1.17 kW | 650V Ultra Junction X2 | Tube | ||
Mfr: IXTN102N65X2 TTI: IXTN102N65X2 IXYS Availability: 0In StockMOSFET Modules N-CH SINGLE 650V SOT227B | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 650 V | 76 A | 30 mOhms | - 30 V, + 30 V | 5 V | - 55 C | + 150 C | 595 W | X2-Class | Tube | ||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 900 V | 26 A | 300 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 600 W | HiPerFET | Tube | ||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 600 V | 70 A | 80 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 890 W | IXFN70N60 | Tube | ||||
TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 100 Amps 85V | Not Available Online | Si | Box | |||||||||||||||
Mfr: GWM120-0075P3-SL SAM TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 120 Amps 75V | Not Available Online | Si | GWM120-0075P3 | |||||||||||||||
Mfr: GWM160-0055X1-SL SAM TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 160 Amps 55V | Not Available Online | Si | Box | |||||||||||||||
Mfr: IXFN48N50U2 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 48 Amps 500V 0.1 Rds | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 48 A | 100 mOhms | - 20 V, + 20 V | - 40 C | + 150 C | 520 W | HiPerFET | Tube | |||
Mfr: VS-FA38SA50LCP TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineMOSFET Modules RECOMMENDED ALT VS-F | Not Available Online | Si | Screw Mount | SOT-227-4 | Tube | |||||||||||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 150 V | 150 A | 12.5 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 600 W | IXFN150N15 | Tube | ||||
Mfr: GWM120-0075X1-SMD TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 120 Amps 75V | Not Available Online | Si | ||||||||||||||||
Mfr: IXFN120N25 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 120 Amps 250V 0.02 Rds | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 250 V | 120 A | 20 mOhms | Tube | ||||||||
TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 120 Amps 75V | Not Available Online | Si | Box | |||||||||||||||
Mfr: GWM100-01X1-SL SAM TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 3 Phase Full Bridge | Not Available Online | Si | ||||||||||||||||
Not Available Online | SiC | Screw Mount | SOT-227B | N-Channel | 1 Channel | 500 V | 75 A | 55 mOhms | - 15 V, + 15 V | 3.6 V | - 25 C | + 150 C | 700 W | Tube | ||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 50 A | 100 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 600 W | IXFN50N50 | Tube | ||||
Mfr: FDM100-0045SP TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 100 Amps 45V | Not Available Online | Si | SMD/SMT | ISOPLUS i4-PAC | Tube | |||||||||||||
TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 160 Amps 55V | Not Available Online | Si | Box | |||||||||||||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 480 V | 80 A | 45 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 700 W | ||||||
Not Available Online | Si | Screw Mount | TO-240AA | - 40 C | + 150 C | Bulk | ||||||||||||
Mfr: 19MT050XFAPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineMOSFET Modules N-Chan 500V 31 Amp | Not Available Online | Si | Screw Mount | MTP | - 40 C | + 150 C | Bulk | |||||||||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 300 V | 130 A | 22 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 700 W | HiPerFET | Tube | ||||
Mfr: MMIX1T132N50P3 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules N-CH SINGLE 500V SMPD-B | Not Available Online | Si | SMD/SMT | N-Channel | 500 V | 63 A | 43 mOhms | - 30 V, + 30 V | 3 V | - 55 C | + 150 C | 520 W | HiPerFET | Tube |