650V Ultra Junction X2 - MOSFET Modules
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXFN150N65X2 TTI: IXFN150N65X2 IXYS Availability: 0In StockMOSFET Modules 650V/145A Ultra Junction X2-Class | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 650 V | 145 A | 17 mOhms | - 30 V, + 30 V | 5 V | - 55 C | + 150 C | 1.04 mW | 650V Ultra Junction X2 | Tube | ||
Mfr: IXFN100N65X2 TTI: IXFN100N65X2 IXYS Availability: 0In StockMOSFET Modules 650V/78A miniBLOC SOT-227 | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 650 V | 78 A | 30 mOhms | - 30 V, + 30 V | 5 V | - 55 C | + 150 C | 595 W | 650V Ultra Junction X2 | Tube | ||
Mfr: IXFN120N65X2 TTI: IXFN120N65X2 IXYS Availability: 0In StockMOSFET Modules 650V/108A Ultra Junction X2-Class | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 650 V | 108 A | 24 mOhms | - 30 V, + 30 V | 5 V | - 55 C | + 150 C | 890 W | 650V Ultra Junction X2 | Tube | ||
Mfr: IXFN170N65X2 TTI: IXFN170N65X2 IXYS Availability: 0In StockMOSFET Modules 650V/170A miniBLOC SOT-227 | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 650 V | 170 A | 13 mOhms | - 30 V, + 30 V | 5 V | - 55 C | + 150 C | 1.17 kW | 650V Ultra Junction X2 | Tube |