SCR Modules
2.066 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Technology | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MCMA | Si | Box | |||||||||||||||||
Mfr: VS-T90RIA120 TTI: VS-T90RIA120 Vishay Semiconductors Availability: 0In StockSCR Modules 1200 Volt 90 Amp | 0In Stock | 141 A | 1.78 kA | 1.2 kV | 100 uA | 1.55 V | 200 mA | 2.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | D-55 | Si | Bulk | T90RIA120 | ||||
Mfr: CLA80E1200HF TTI: CLA80E1200HF IXYS Availability: 0In StockSCR Modules High Efficiency Single Thryistor | 0In Stock | CLA80E1200 | 126 A | 1.2 kV | 5 mA | 1.38 V | 100 mA | 1.5 V | 38 mA | - 40 C | + 125 C | Through Hole | TO-247-PLUS-3 | Si | Tube | |||||
0In Stock | MCC95 | 200 mA | 150 mA | - 40 C | + 125 C | Screw Mount | TO-240AA | Si | Box | |||||||||||
0In Stock | MCMA | Si | Box | |||||||||||||||||
0In Stock | VS-P100 | 357 A | 1.2 kV | 10 mA | 1.35 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | ||||||
0In Stock | MCD162 | Screw Mount | Y4-M6 | Si | Box | |||||||||||||||
0In Stock | VTO39 | 210 A | 1.2 kV | 5 mA | 50 mA | 1.5 V | 25 mA | Through Hole | ECO-PAC 1 | Si | Box | |||||||||
0In Stock | VVZ39 | 210 A | 1.2 kV | 5 mA | 50 mA | 1.5 V | 25 mA | Through Hole | ECO-PAC 1 | Si | Box | |||||||||
0In Stock | VVZ40 | Screw Mount | KAMM | Si | Box | |||||||||||||||
Mfr: VS-VSKU56/16 TTI: VS-VSKU56/16 Vishay Semiconductors Availability: 0In StockSCR Modules 1600 Volt 60 Amp 1256 Amp ITSM | 0In Stock | 95 A | 1.2 kA | 1.6 kV | 15 mA | 1.7 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | VSKU56/16 | ||||
Mfr: VS-VSKD236/12PBF TTI: VS-VSKD236/12PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1200 Volt 230 Amp | 0In Stock | V-VSK.236..PbF | 360 A | 5.5 kA | 1.2 kV | 20 mA | 1.46 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKD236/12PBF | ||||||
Mfr: VS-VSKU41/06 TTI: VS-VSKU41/06 Vishay Semiconductors Availability: 0In StockSCR Modules Input Modules - AAP DBC | 0In Stock | 70 A | 850 A | 600 V | 15 mA | 1.81 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VS-VSKU41/08 TTI: VS-VSKU41/08 Vishay Semiconductors Availability: 0In StockSCR Modules 800 Volt 45 Amp 890 Amp ITSM | 0In Stock | 70 A | 850 A | 800 V | 15 mA | 1.81 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | VSKU41/08 | ||||
Mfr: VS-VSKN41/16 TTI: VS-VSKN41/16 Vishay Semiconductors Availability: 0In StockSCR Modules Input Modules - AAP DBC | 0In Stock | 100 A | 850 A | 1.6 kV | 15 mA | 1.81 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VS-VSKN71/10 TTI: VS-VSKN71/10 Vishay Semiconductors Availability: 0In StockSCR Modules Input Modules - AAP DBC | 0In Stock | 165 A | 1.3 kA | 1 kV | 15 mA | 1.72 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VS-VSKT56/10 TTI: VS-VSKT56/10 Vishay Semiconductors Availability: 0In StockSCR Modules 1000 Volt 60 Amp 890 Amp IFSM | 0In Stock | 135 A | 1.2 kA | 1 kV | 15 mA | 1.7 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | VSKT56/10 | ||||
Mfr: VS-VSKT71/16 TTI: VS-VSKT71/16 Vishay Semiconductors Availability: 0In StockSCR Modules 1600 Volt 75 Amp 1360 Amp IFSM | 0In Stock | 165 A | 1.3 kA | 1.6 kV | 15 mA | 1.72 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | VSKT71/16 | ||||
Mfr: VS-VSKL26/14 TTI: VS-VSKL26/14 Vishay Semiconductors Availability: 0In StockSCR Modules 1400 Volt 27 Amp 420 Amp IFSM | 0In Stock | 60 A | 400 A | 1.4 kV | 15 mA | 1.65 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | VSKL26/14 | ||||
Mfr: VS-VSKH41/04 TTI: VS-VSKH41/04 Vishay Semiconductors Availability: 0In StockSCR Modules 400 Volt 45 Amp 890 Amp IFSM | 0In Stock | 100 A | 850 A | 400 V | 15 mA | 1.81 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | VSKH41/04 | ||||
Mfr: VS-VSKU41/04 TTI: VS-VSKU41/04 Vishay Semiconductors Availability: 0In StockSCR Modules Input Modules - AAP DBC | 0In Stock | 70 A | 850 A | 400 V | 15 mA | 1.81 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VS-VSKH105/04 TTI: VS-VSKH105/04 Vishay Semiconductors Availability: 0In StockSCR Modules 400 Volt 105 Amp 2094 Amp IFSM | 0In Stock | 235 A | 2 kA | 400 V | 20 mA | 1.8 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | ADD-A-PAK | Si | Bulk | VSKH105/04 | ||||
Mfr: VS-VSKN41/14 TTI: VS-VSKN41/14 Vishay Semiconductors Availability: 0In StockSCR Modules Input Modules - AAP DBC | 0In Stock | 100 A | 850 A | 1.4 kV | 15 mA | 1.81 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VS-VSKU105/08 TTI: VS-VSKU105/08 Vishay Semiconductors Availability: 0In StockSCR Modules 800 Volt 105 Amp 2094 Amp ITSM | 0In Stock | 165 A | 2 kA | 800 V | 15 mA | 1.8 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | ADD-A-PAK | Si | Bulk | VSKU105/08 | ||||
Mfr: VS-VSKT105/16 TTI: VS-VSKT105/16 Vishay Semiconductors Availability: 0In StockSCR Modules 1600 Volt 105 Amp 2094 Amp IFSM | 0In Stock | 235 A | 2 kA | 1.6 kV | 20 mA | 1.8 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | ADD-A-PAK | Si | Bulk | VSKT105/16 |