Littelfuse - SCR Modules
468 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Technology | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MCMA | Si | Box | ||||||||||||||||
0In Stock | MCMA | Si | Box | ||||||||||||||||
0In Stock | MCC95 | 200 mA | 150 mA | - 40 C | + 125 C | Screw Mount | TO-240AA | Si | Box | ||||||||||
Mfr: CLA80E1200HF TTI: CLA80E1200HF IXYS Availability: 0In StockSCR Modules High Efficiency Single Thryistor | 0In Stock | CLA80E1200 | 126 A | 1.2 kV | 5 mA | 1.38 V | 100 mA | 1.5 V | 38 mA | - 40 C | + 125 C | Through Hole | TO-247-PLUS-3 | Si | Tube | ||||
0In Stock | VVZ175 | 1.6 kA | 1.2 kV | 300 uA | 200 mA | 1.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | PWS-E-2 | Si | Box | ||||||
0In Stock | 300 A | 6 kA | 1.8 kV | 200 mA | 2.5 V | 150 mA | - 40 C | + 100 C | Screw Mount | Y4 | Si | Box | |||||||
Mfr: MCNA75P2200TA TTI: MCNA75P2200TA IXYS Availability: 0In StockSCR Modules 75A 2X2200V THYR MOD TO240AA | 0In Stock | 118 A | 1.4 kA | 2.2 kV | 200 mA | 1.4 V | 95 mA | - 40 C | + 125 C | Screw Mount | TO-240AA | Si | Box | ||||||
Mfr: CLA110MB1200NA TTI: CLA110MB1200NA IXYS Availability: 0In StockSCR Modules High Efficiency Thyristor Module | 0In Stock | CLA110MB1200NA | Si | Tube | |||||||||||||||
Mfr: MCMA260PD1800YB TTI: MCMA260PD1800YB IXYS Availability: 0In StockSCR Modules 260A 2X1800V THYR MOD Y4 | 0In Stock | MCMA | 300 A | 8.3 kA | 1.8 kV | 300 uA | 1.12 V | 150 mA | 2 V | 150 mA | - 40 C | + 125 C | Screw Mount | Si | Box | ||||
Mfr: MDMA700P1600CC TTI: MDMA700P1600CC IXYS Availability: 0In StockSCR Modules Standard Rectifier Module | 0In Stock | Si | Box | ||||||||||||||||
0In Stock | MCMA | Si | Box | ||||||||||||||||
0In Stock | MDA95 | Si | Box | ||||||||||||||||
Mfr: MCMA700P1600NCA TTI: MCMA700P1600NCA IXYS Availability: 0In StockSCR Modules 700A 2X1600V THYR MOD COMPACK | 0In Stock | MCMA | 1.1 kA | 19 kA | 1.6 kV | 300 mA | 2 V | 300 mA | - 40 C | + 125 C | Screw Mount | ComPack-3 | Si | Box | |||||
Mfr: MCNA650P2200CA TTI: MCNA650P2200CA IXYS Availability: 0In StockSCR Modules 650A 2X2200V THYR MOD COMPACK | 0In Stock | 1.02 kA | 16 kA | 2.2 kV | 300 mA | 2 V | 300 mA | - 40 C | + 125 C | Screw Mount | ComPack-3 | Si | Box | ||||||
0In Stock | VVZ40 | 25 A | 1.6 kV | 300 uA | 1.33 V | 100 mA | 1 V | 65 mA | - 40 C | + 125 C | Screw Mount | KAMM | Si | Box | |||||
Mfr: CLA100PD1200NA TTI: CLA100PD1200NA IXYS Availability: 0In StockSCR Modules High Efficiency Thyristor Module | 0In Stock | CLA100PD1200NA | Si | Tube | |||||||||||||||
Mfr: MCMA260PD1600YB TTI: MCMA260PD1600YB IXYS Availability: 0In StockSCR Modules Thyristor/Diode Module | 0In Stock | MCMA | Si | Box | |||||||||||||||
0In Stock | 300 A | 4.75 kA | 1.8 kV | 200 mA | 2.5 V | 150 mA | - 40 C | + 100 C | Screw Mount | Y4 | Si | Box | |||||||
Mfr: MCMA650MT1800NKD TTI: MCMA650MT1800NKD IXYS Availability: 0In StockSCR Modules 300A 1800V THYR MOD Y1 | 0In Stock | MCMA | 650 A | 9.6 kA | 1.8 kV | 150 mA | 2 V | 220 mA | - 40 C | + 125 C | Screw Mount | Y1 | Si | Box | |||||
0In Stock | VVZ110 | 58 A | 1.23 kA | 1.2 kV | 300 uA | 1.75 V | 200 mA | 1.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | PWS-E-2 | Si | Box | ||||
0In Stock | VTO39 | 210 A | 800 V | 5 mA | 1.6 V | 50 mA | 1.5 V | 25 mA | - 40 C | + 125 C | Screw Mount | ECO-PAC 1 | Si | Box | |||||
0In Stock | MCMA25PD1200 | Si | Box | ||||||||||||||||
Mfr: MCC95-14IO1 TTI: MCC95-14IO1 IXYS Availability: 0In StockSCR Modules 116A 2X1400V THYR MOD TO240AA | 0In Stock | 182 A | 2.25 kA | 1.4 kV | 200 mA | 2.5 V | 150 mA | - 40 C | + 100 C | Screw Mount | TO-240AA | Si | Box | ||||||
Mfr: MCC94-24IO1B TTI: MCC94-24IO1B IXYS Availability: 0In StockSCR Modules High Voltage Thyristor Module | 0In Stock | MCC94 | Si | Box | |||||||||||||||
0In Stock | 300 A | 4.75 kA | 1.6 kV | 200 mA | 2.5 V | 150 mA | - 40 C | + 100 C | Screw Mount | Y4 | Si | Box |