SCR Modules
2.066 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Technology | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MCNA120PD2200TB TTI: MCNA120PD2200TB IXYS Availability: 0In StockSCR Modules 120A 2X2200V THYR MOD TO240AA | 0In Stock | 190 A | 2.2 kA | 2.2 kV | 150 mA | 1.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | TO-240AA | Si | Box | |||||||
Mfr: MCNA40PD2200TB TTI: MCNA40PD2200TB IXYS Availability: 0In StockSCR Modules 40A 2X2200V THYR MOD TO240AA | 0In Stock | 63 A | 500 A | 2.2 kV | 100 mA | 1.4 V | 70 mA | - 40 C | + 125 C | Screw Mount | TO-240AA | Si | Box | |||||||
Mfr: MDNA660U2200PT-PC TTI: MDNA660U2200PT-PC IXYS Availability: 0In StockSCR Modules 660A 2200V STD E3PACK | 0In Stock | 2.2 kV | - 40 C | + 125 C | Screw Mount | E3-Pack | Si | Box | ||||||||||||
Mfr: VS-VSKH136/12PBF TTI: VS-VSKH136/12PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1200 Volt 135 Amp | 0In Stock | VS-VSK.136..PbF | 300 A | 3.2 kA | 1.2 kV | 50 mA | 1.57 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKH136/12PBF | |||
Mfr: MCMA700P1800CA TTI: MCMA700P1800CA IXYS Availability: 0In StockSCR Modules 700A 2X1800V THYR MOD COMPACK | 0In Stock | MCMA | 1.1 kA | 19 kA | 1.8 kV | 300 mA | 2 V | 300 mA | - 40 C | + 125 C | Screw Mount | ComPack-3 | Si | Box | ||||||
Mfr: VS-VSKD196/12PBF TTI: VS-VSKD196/12PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1200 Volt 195 Amp | 0In Stock | VS-VSK.196..PbF | 305 A | 4.75 kA | 1.2 kV | 20 mA | 1.38 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKD196/12PBF | ||||||
Mfr: VS-VSKL162/16PBF TTI: VS-VSKL162/16PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1600 Volt 160 Amp | 0In Stock | VS-VSK.162..PbF | 355 A | 4.87 kA | 1.6 kV | 50 mA | 1.54 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKL162/16PBF | |||
0In Stock | MCMA50PD1200 | Si | Box | |||||||||||||||||
Mfr: MDMA110P1200TG TTI: MDMA110P1200TG IXYS Availability: 0In StockSCR Modules Standard Rectifier Module | 0In Stock | MDMA110P1200 | Si | Box | ||||||||||||||||
0In Stock | MCMA25PD1600 | Si | Box | |||||||||||||||||
Mfr: MCMA85P1200TA TTI: MCMA85P1200TA IXYS Availability: 0In StockSCR Modules Single and Dual Thyristor Modules | 0In Stock | MCMA | Si | Box | ||||||||||||||||
Mfr: VS-VSKJ236/16PBF TTI: VS-VSKJ236/16PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1600 Volt 230 Amp | 0In Stock | V-VSK.236..PbF | 360 A | 5.5 kA | 1.6 kV | 20 mA | 1.46 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKJ236/16PBF | ||||||
Mfr: VS-VSKD196/04PBF TTI: VS-VSKD196/04PBF Vishay Semiconductors Availability: 0In StockSCR Modules 400 Volt 195 Amp | 0In Stock | VS-VSK.196..PbF | 305 A | 4.75 kA | 400 V | 20 mA | 1.38 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKD196/04PBF | ||||||
Mfr: VS-VSKT136/16PBF TTI: VS-VSKT136/16PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1600 Volt 135 Amp | 0In Stock | VS-VSK.136..PbF | 300 A | 3.2 kA | 1.6 kV | 50 mA | 1.57 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKT136/16PBF | |||
Mfr: VS-VSKH136/08PBF TTI: VS-VSKH136/08PBF Vishay Semiconductors Availability: 0In StockSCR Modules 800 Volt 135 Amp | 0In Stock | VS-VSK.136..PbF | 300 A | 3.2 kA | 800 V | 50 mA | 1.57 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKH136/08PBF | |||
Mfr: VS-VSKC196/04PBF TTI: VS-VSKC196/04PBF Vishay Semiconductors Availability: 0In StockSCR Modules 400 Volt 195 Amp | 0In Stock | VS-VSK.196..PbF | 305 A | 4.75 kA | 400 V | 20 mA | 1.38 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKC196/04PBF | ||||||
Mfr: VS-VSKT162/04PBF TTI: VS-VSKT162/04PBF Vishay Semiconductors Availability: 0In StockSCR Modules 400 Volt 160 Amp | 0In Stock | VS-VSK.162..PbF | 355 A | 4.87 kA | 400 V | 50 mA | 1.54 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKT162/04PBF | |||
Mfr: VS-VSKL136/04PBF TTI: VS-VSKL136/04PBF Vishay Semiconductors Availability: 0In StockSCR Modules 400 Volt 135 Amp | 0In Stock | VS-VSK.136..PbF | 300 A | 3.2 kA | 400 V | 50 mA | 1.57 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKL136/04PBF | |||
Mfr: VS-VSKD166/14PBF TTI: VS-VSKD166/14PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1400 Volt 165 Amp | 0In Stock | VS-VSK.166..PbF | 260 A | 4 kA | 1.4 kV | 20 mA | 1.43 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKD166/14PBF | ||||||
Mfr: MCNA150P2200YA TTI: MCNA150P2200YA IXYS Availability: 0In StockSCR Modules 150A 2X2200V THYR MOD Y4 | 0In Stock | 235 A | 4.3 kA | 2.2 kV | 200 mA | 2 V | 150 mA | - 40 C | + 125 C | Screw Mount | Y4 | Si | Box | |||||||
Mfr: MCC95-16IO1 TTI: MCC95-16IO1 IXYS Availability: 0In StockSCR Modules 116A 2X1600V THYR MOD TO240AA | 0In Stock | 182 A | 2.25 kA | 1.6 kV | 200 mA | 2.5 V | 150 mA | - 40 C | + 100 C | Screw Mount | TO-240AA | Si | Box | |||||||
Mfr: MCNA180P2200YA TTI: MCNA180P2200YA IXYS Availability: 0In StockSCR Modules 180A 2X2200V THYR MOD Y4 | 0In Stock | 280 A | 5.4 kA | 2.2 kV | 200 mA | 2 V | 150 mA | - 40 C | + 125 C | Screw Mount | Y4 | Si | Box | |||||||
Mfr: MDMA450U1600PT-PC TTI: MDMA450U1600PT-PC IXYS Availability: 0In StockSCR Modules 450A 1600V STD E3PACK | 0In Stock | 1.6 kV | - 40 C | + 125 C | Screw Mount | E3-Pack | Si | Box | ||||||||||||
Mfr: R0929LC12A TTI: R0929LC12A IXYS Availability: 0In StockSCR Modules 1200V Gate Thyristor 929A 5Vr 30w | 0In Stock | R0929 | 1.893 kA | 9 kA | 1.2 kV | 70 mA | 2.04 V | 1 A | 3 V | 300 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB | Si | Bulk | ||||
Mfr: VS-VSKD236/04PBF TTI: VS-VSKD236/04PBF Vishay Semiconductors Availability: 0In StockSCR Modules 400 Volt 230 Amp | 0In Stock | V-VSK.236..PbF | 360 A | 5.5 kA | 400 V | 20 mA | 1.46 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKD236/04PBF |