SCR Modules
2.066 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Technology | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IRKT250-14 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules RECOMMENDED ALT VS-V | Not Available Online | 510 A | 7.5 kA | 1.4 kV | 50 mA | 1.59 V | 500 mA | 3 V | 200 mA | - 40 C | + 130 C | Screw Mount | MAGN-A-PAK | Si | Bulk | |||||
Mfr: VS-ST180C16C1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 350 Amp 1600 Volt 660 Amp IT(RMS) | Not Available Online | 660 A | 5 kA | 1.6 kV | 30 mA | 1.96 V | 600 mA | 3 V | 150 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (A-PUK) | Si | Bulk | ST180C16C1 | ||||
Mfr: VS-ST280C06C0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 600 Volt 500 Amp | Not Available Online | 960 A | 7.85 kA | 600 V | 30 mA | 1.36 V | 600 mA | 3 V | 150 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (A-PUK) | Si | Bulk | ST280C06C0 | ||||
Not Available Online | Si | |||||||||||||||||||
Not Available Online | VWO140 | Screw Mount | V2-Pack | Si | Bulk | |||||||||||||||
Not Available Online | MCD250 | 150 mA | 150 mA | - 40 C | + 140 C | Screw Mount | Y2-DCB | Si | Bulk | |||||||||||
Not Available Online | MCD250 | 150 mA | 150 mA | - 40 C | + 140 C | Screw Mount | Y2-DCB | Si | Bulk | |||||||||||
Mfr: IRKU91/06P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 600 Volt 95 Amp | Not Available Online | 150 A | 1.785 kA | 600 V | 15 mA | 1.58 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VCC2x105-16io7 TTI: Not Assigned IXYS Availability: Not Available OnlineSCR Modules 210 Amps 1600V | Not Available Online | Through Hole | ECO-PAC 2 | Si | Bulk | |||||||||||||||
Mfr: VSKT500-14 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules RECOMMENDED ALT VS-V | Not Available Online | 785 A | 17.8 kA | 1.4 kV | 100 mA | 1.5 V | 500 mA | 3 V | 200 mA | - 40 C | + 130 C | Screw Mount | MAGN-A-PAK | Si | Bulk | |||||
Mfr: VSKT92/14P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1400 Volt 95 Amp | Not Available Online | VS-VSK | 250 mA | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | ||||||||||
Mfr: IRKU56/04P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 400 Volt 60 Amp | Not Available Online | 95 A | 1.31 kA | 400 V | 15 mA | 1.54 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Not Available Online | Si | |||||||||||||||||||
Not Available Online | 1.6 kV | 3 V | 150 mA | - 40 C | + 125 C | Screw Mount | Si | Bulk | ||||||||||||
Not Available Online | 1.6 kV | 2.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | Si | Reel | ||||||||||||
Not Available Online | Si | |||||||||||||||||||
Mfr: VS-ST303C12CFK0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1200 Volt 620 Amp | Not Available Online | VS-ST303C | 1.18 kA | 7.95 kA | 1.2 kV | 50 mA | 2.16 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (E-PUK) | Si | Bulk | ST303C12CFK0 | |||
Mfr: VS-ST303C04CFL1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 620 Amp 400 Volt 1180 Amp IT(RMS) | Not Available Online | VS-ST303C | 1.18 kA | 7.95 kA | 400 V | 50 mA | 2.16 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (E-PUK) | Si | Bulk | ST303C04CFL1 | |||
Mfr: VS-ST380C04C0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 400 Volt 960 Amp | Not Available Online | 1.9 kA | 15 kA | 400 V | 50 mA | 1.6 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (E-PUK) | Si | Bulk | ST380C04C0 | ||||
Mfr: VS-ST380CH04C1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 960 Amp 400 Volt 1900 Amp IT(RMS) | Not Available Online | 1.9 kA | 15 kA | 400 V | 50 mA | 1.6 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (E-PUK) | Si | Bulk | ST380CH04C1 | ||||
Mfr: VS-ST303S04PFN0P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 300 Amp 400 Volt 471 Amp IT(RMS) | Not Available Online | 8.32 kA | 400 V | 50 mA | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-118 | Si | Bulk | ST303S04PFN0P | ||||||
Mfr: VS-VSKT500-18PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules Input Modules - SMAP COMPRESSED | Not Available Online | 785 A | 17.8 kA | 1.8 kV | 100 mA | 1.5 V | 500 mA | 3 V | 200 mA | - 40 C | + 130 C | Screw Mount | MAGN-A-PAK | Si | ||||||
Mfr: VS-VSKL230-12PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1200volt 230amp | Not Available Online | 510 A | 7.5 kA | 1.2 kV | 50 mA | 1.59 V | 500 mA | 3 V | 200 mA | - 40 C | + 130 C | Screw Mount | MAGN-A-PAK | Si | Bulk | |||||
Mfr: VS-VSKT250-12PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1200volt 250amp | Not Available Online | 555 A | 8.5 kA | 1.2 kV | 50 mA | 1.44 V | 500 mA | 3 V | 200 mA | - 40 C | + 130 C | Screw Mount | MAGN-A-PAK | Si | Bulk | |||||
Mfr: VS-VSKH250-08PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 800volt 250amp | Not Available Online | 555 A | 8.5 kA | 800 V | 50 mA | 1.44 V | 500 mA | 3 V | 200 mA | - 40 C | + 130 C | Screw Mount | MAGN-A-PAK | Si | Bulk |