SCR Modules
2.066 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Technology | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-ST303C08CFL1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 620 Amp 800 Volt 1180 Amp IT(RMS) | Not Available Online | VS-ST303C | 1.18 kA | 7.95 kA | 800 V | 50 mA | 2.16 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (E-PUK) | Si | Bulk | ST303C08CFL1 | |||
Mfr: VS-VSKT170-12PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1200volt 170amp | Not Available Online | 377 A | 5.1 kA | 1.2 kV | 50 mA | 1.6 V | 500 mA | 3 V | 200 mA | - 40 C | + 130 C | Screw Mount | MAGN-A-PAK | Si | Bulk | |||||
Mfr: VS-VSKH250-12PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1200volt 250amp | Not Available Online | 555 A | 8.5 kA | 1.2 kV | 50 mA | 1.44 V | 500 mA | 3 V | 200 mA | - 40 C | + 130 C | Screw Mount | MAGN-A-PAK | Si | Bulk | |||||
Mfr: VS-ST180S04P0V TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules Thyristors - TO-93 COMP RND-e3 | Not Available Online | Threaded Insert | Si | |||||||||||||||||
Mfr: MDMA200P1600SA TTI: Not Assigned IXYS Availability: Not Available OnlineSCR Modules Thyristor Module | Not Available Online | MDMA200P1600 | Si | |||||||||||||||||
Mfr: VS-ST330S08P0PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 330 Amp 800 Volt 520 Amp IT(RMS) | Not Available Online | 9.42 kA | 800 V | 50 mA | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-118 | Si | Bulk | ST330S08P0PBF | ||||||
Mfr: VS-ST330S14P0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules Thyristors - TO-118 COMP RND-e3 | Not Available Online | Threaded Insert | Si | |||||||||||||||||
Mfr: VS-ST303C10CFJ0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1000 Volt 620 Amp | Not Available Online | VS-ST303C | 1.18 kA | 7.95 kA | 1 kV | 50 mA | 2.16 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (E-PUK) | Si | Bulk | ST303C10CFJ0 | |||
Mfr: VS-ST303C04LFL0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 400 Volt 620 Amp | Not Available Online | VS-ST303C | 1.18 kA | 7.95 kA | 400 V | 50 mA | 2.16 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (E-PUK) | Si | Bulk | ST303C04LFL0 | |||
Mfr: VS-VSKT570-18PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 3000volts 570amps | Not Available Online | 895 A | 17.8 kA | 1.8 kV | 120 mA | 1.5 V | 500 mA | 3 V | 200 mA | - 40 C | + 135 C | Screw Mount | MAGN-A-PAK | Si | Bulk | |||||
Mfr: VS-ST180C18C0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1800 Volt 350 Amp | Not Available Online | 660 A | 5 kA | 1.6 kV | 30 mA | 1.96 V | 600 mA | 3 V | 150 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (A-PUK) | Si | Bulk | ST180C18C0 | ||||
Mfr: VS-ST1000C16K0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1600 Volt 1473 Amp | Not Available Online | VS-STxxxxC..K | 2.913 kA | 20 A | 1.6 kV | 100 mA | 1.8 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | A-24 (K-PUK) | Si | Bulk | ST1000C16K0 | |||
Not Available Online | Si | |||||||||||||||||||
Not Available Online | Si | |||||||||||||||||||
Not Available Online | Si | |||||||||||||||||||
Not Available Online | Si | |||||||||||||||||||
Not Available Online | Si | Bulk | ||||||||||||||||||
Not Available Online | 95 A | 1.2 kA | 1.6 kV | 15 mA | 1.7 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | VS-VSKU56/16 | |||||
Mfr: VS-VSKT250-04PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 400volt 250amp | Not Available Online | 555 A | 8.5 kA | 400 V | 50 mA | 1.44 V | 500 mA | 3 V | 200 mA | - 40 C | + 130 C | Screw Mount | MAGN-A-PAK | Si | Bulk | |||||
Mfr: VSKT500-12PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules RECOMMENDED ALT VS-V | Not Available Online | 785 A | 17.8 kA | 1.2 kV | 100 mA | 1.5 V | 500 mA | 3 V | 200 mA | - 40 C | + 130 C | Screw Mount | MAGN-A-PAK | Si | Bulk | VS-VSKT500-12PBF | ||||
Mfr: VSKT500-12 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules RECOMMENDED ALT VS-V | Not Available Online | 785 A | 17.8 kA | 1.2 kV | 100 mA | 1.5 V | 500 mA | 3 V | 200 mA | - 40 C | + 130 C | Screw Mount | MAGN-A-PAK | Si | Bulk | |||||
Mfr: VS-ST223C08CFN0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 800 Volt 390 Amp | Not Available Online | 745 A | 5.85 kA | 800 V | 40 mA | 1.58 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (A-PUK) | Si | Bulk | ST223C08CFN0 | ||||
Not Available Online | VCD105 | 200 mA | 150 mA | - 40 C | + 125 C | Through Hole | ECO-PAC 2 | Si | Bulk | |||||||||||
Mfr: VS-VSKH250-04PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 400volt 250amp | Not Available Online | 555 A | 8.5 kA | 400 V | 50 mA | 1.44 V | 500 mA | 3 V | 200 mA | - 40 C | + 130 C | Screw Mount | MAGN-A-PAK | Si | Bulk | |||||
Mfr: MDMA360UB1600P-PC TTI: Not Assigned IXYS Availability: Not Available OnlineSCR Modules 360A 1600V STD E2PACK | Not Available Online | 1.6 kV | - 40 C | + 125 C | Screw Mount | E2-Pack | Si | Blister Pack |