MCMA - SCR Modules
53 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Technology | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MCMA | Si | Box | ||||||||||||||||
0In Stock | MCMA | Si | Box | ||||||||||||||||
Mfr: MCMA265PD1600KB TTI: MCMA265PD1600KB IXYS Availability: 0In StockSCR Modules Thyristor/Diode Module | 0In Stock | MCMA | Si | Box | |||||||||||||||
Mfr: MCMA65P1600TA TTI: MCMA65P1600TA IXYS Availability: 0In StockSCR Modules Thyristor Module Phase Leg | 0In Stock | MCMA | Si | Box | |||||||||||||||
0In Stock | MCMA | 170 A | 1.2 kV | 10 mA | 1.21 V | 200 mA | 1.5 V | 150 mA | - 40 C | + 140 C | Screw Mount | TO-240AA | Si | Box | |||||
Mfr: MCMA1400E1600CD TTI: MCMA1400E1600CD IXYS Availability: 0In StockSCR Modules 1100A 1600V THYR MOD COMPACK | 0In Stock | MCMA | 1.7 kA | 36 kA | 1.6 kV | 600 mA | 2 V | 600 mA | - 40 C | + 125 C | Screw Mount | ComPack-3 | Si | Box | |||||
0In Stock | MCMA | Si | Box | ||||||||||||||||
Mfr: MCMA700PD1600CB TTI: MCMA700PD1600CB IXYS Availability: 0In StockSCR Modules 700A 2X1600V THYR MOD COMPACK | 0In Stock | MCMA | 700 A | 19 kA | 1.6 kV | 2 mA | 1.16 V | 300 mA | 2 V | 300 mA | - 40 C | + 125 C | Screw Mount | Si | Box | ||||
Mfr: MCMA650MT1400NKD TTI: MCMA650MT1400NKD IXYS Availability: 0In StockSCR Modules 300A 1400V THYR MOD Y1 | 0In Stock | MCMA | 600 A | 9.6 kA | 1.4 kV | 150 mA | 2 V | 220 mA | - 40 C | + 125 C | Screw Mount | Y1 | Si | Box | |||||
Mfr: MCMA700P1600NCA TTI: MCMA700P1600NCA IXYS Availability: 0In StockSCR Modules 700A 2X1600V THYR MOD COMPACK | 0In Stock | MCMA | 1.1 kA | 19 kA | 1.6 kV | 300 mA | 2 V | 300 mA | - 40 C | + 125 C | Screw Mount | ComPack-3 | Si | Box | |||||
0In Stock | MCMA | Si | Box | ||||||||||||||||
Mfr: MCMA260PD1800YB TTI: MCMA260PD1800YB IXYS Availability: 0In StockSCR Modules 260A 2X1800V THYR MOD Y4 | 0In Stock | MCMA | 300 A | 8.3 kA | 1.8 kV | 300 uA | 1.12 V | 150 mA | 2 V | 150 mA | - 40 C | + 125 C | Screw Mount | Si | Box | ||||
Mfr: MCMA65P1200TA TTI: MCMA65P1200TA IXYS Availability: 0In StockSCR Modules Single and Dual Thyristor Modules | 0In Stock | MCMA | Si | Box | |||||||||||||||
0In Stock | MCMA | Si | Box | ||||||||||||||||
Mfr: MCMA700P1600CA TTI: MCMA700P1600CA IXYS Availability: 0In StockSCR Modules 700A 2X1600V THYR MOD COMPACK | 0In Stock | MCMA | 1.2 kA | 19 kA | 1.6 kV | 2 mA | 1.16 V | 300 mA | 2 V | 300 mA | - 40 C | + 125 C | Screw Mount | Si | Box | ||||
0In Stock | MCMA | Si | Box | ||||||||||||||||
Mfr: MCMA260PD1600YB TTI: MCMA260PD1600YB IXYS Availability: 0In StockSCR Modules Thyristor/Diode Module | 0In Stock | MCMA | Si | Box | |||||||||||||||
Mfr: MCMA650MT1800NKD TTI: MCMA650MT1800NKD IXYS Availability: 0In StockSCR Modules 300A 1800V THYR MOD Y1 | 0In Stock | MCMA | 650 A | 9.6 kA | 1.8 kV | 150 mA | 2 V | 220 mA | - 40 C | + 125 C | Screw Mount | Y1 | Si | Box | |||||
0In Stock | MCMA | 220 A | 1.6 kV | 10 mA | 1.28 V | 200 mA | 1.5 V | 150 mA | - 40 C | + 140 C | Screw Mount | TO-240AA | Si | Box | |||||
0In Stock | MCMA | Si | Box | ||||||||||||||||
0In Stock | MCMA | Si | |||||||||||||||||
0In Stock | MCMA | Si | |||||||||||||||||
0In Stock | MCMA | Si | Tube | ||||||||||||||||
0In Stock | MCMA | 170 A | 65 A | 1.8 kV | 100 uA | 1.21 V | 200 mA | 1.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | TO-240AA | Si | Bulk | ||||
0In Stock | MCMA | Si | Tube |