Thyristor Modules
210 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36In Stock | MCC95 | 150 mA | - 40 C | + 125 C | TO-240AA | Box | ||||||||||||
3In Stock | MCC312 | 1.32 V | 150 mA | - 40 C | + 140 C | Y1-CU | Box | |||||||||||
0In Stock | MMO74 | 1.61 V | 100 mA | - 40 C | + 150 C | SOT-227B | Tube | |||||||||||
0In Stock | MMO90 | 100 mA | - 40 C | + 150 C | SOT-227B | Tube | ||||||||||||
0In Stock | MCC162 | 1.36 V | - 40 C | + 100 C | Y4-M6 | Box | ||||||||||||
0In Stock | MCC132 | 1.08 V | 150 mA | - 40 C | + 100 C | Y4-M6 | Box | |||||||||||
Mfr: VS-VSKN91/16 TTI: VS-VSKN91/16 Vishay Semiconductors Availability: 0In StockThyristor Modules 1600 Volt 95 Amp 2094 Amp IFSM | 0In Stock | VS-VSKN91 | 150 mA | - 40 C | + 130 C | ADD-A-PAK | Bulk | VSKN91/16 | ||||||||||
Mfr: VS-VSKH91/06 TTI: VS-VSKH91/06 Vishay Semiconductors Availability: 0In StockThyristor Modules 600 Volt 95 Amp 2094 Amp IFSM | 0In Stock | VS-VSKH91 | 150 mA | - 40 C | + 125 C | ADD-A-PAK | Bulk | VSKH91/06 | ||||||||||
0In Stock | MCO600 | Y1-CU | Box | |||||||||||||||
0In Stock | MCC72 | 150 mA | - 40 C | + 125 C | TO-240AA | Box | ||||||||||||
0In Stock | MCC95 | 1.5 V | 150 mA | - 40 C | + 125 C | TO-240AA | Box | |||||||||||
Mfr: VS-VSKL91/06 TTI: VS-VSKL91/06 Vishay Semiconductors Availability: 0In StockThyristor Modules 600 Volt 95 Amp 2094 Amp IFSM | 0In Stock | VS-VSKL91 | 150 mA | - 40 C | + 125 C | ADD-A-PAK | Bulk | VSKL91/06 | ||||||||||
Mfr: VS-VSKT91/08 TTI: VS-VSKT91/08 Vishay Semiconductors Availability: 0In StockThyristor Modules 800 Volt 95 Amp 2094 Amp IFSM | 0In Stock | VS-VSK | 150 mA | - 40 C | + 125 C | ADD-A-PAK | Bulk | VSKT91/08 | ||||||||||
0In Stock | MCC310 | Y2-DCB | Box | |||||||||||||||
0In Stock | MCC225 | 1.4 V | 150 mA | - 40 C | + 130 C | Y1-CU | Box | |||||||||||
0In Stock | MCO150 | 1.35 V | - 40 C | + 150 C | SOT-227B | Tube | ||||||||||||
0In Stock | MCO600 | Y1-CU | Box | |||||||||||||||
Mfr: VS-VSKT91/10 TTI: VS-VSKT91/10 Vishay Semiconductors Availability: 0In StockThyristor Modules 1000 Volt 95 Amp 2094 Amp IFSM | 0In Stock | VS-VSK | 150 mA | - 40 C | + 125 C | ADD-A-PAK | Bulk | VSKT91/10 | ||||||||||
Mfr: VS-VSKT91/04 TTI: VS-VSKT91/04 Vishay Semiconductors Availability: 0In StockThyristor Modules 400 Volt 95 Amp 2094 Amp IFSM | 0In Stock | VS-VSK | 150 mA | - 40 C | + 125 C | ADD-A-PAK | Bulk | VSKT91/04 | ||||||||||
Mfr: VS-VSKH91/08 TTI: VS-VSKH91/08 Vishay Semiconductors Availability: 0In StockThyristor Modules 800 Volt 95 Amp 2094 Amp IFSM | 0In Stock | VS-VSKH91 | 150 mA | - 40 C | + 125 C | ADD-A-PAK | Bulk | VSKH91/08 | ||||||||||
Mfr: VS-VSKN91/08 TTI: VS-VSKN91/08 Vishay Semiconductors Availability: 0In StockThyristor Modules Input Modules - AAP DBC | 0In Stock | VS-VSKN91 | 150 mA | - 40 C | + 125 C | ADD-A-PAK | Bulk | |||||||||||
Mfr: VS-VSKH91/14 TTI: VS-VSKH91/14 Vishay Semiconductors Availability: 0In StockThyristor Modules 1400 Volt 95 Amp 2094 Amp IFSM | 0In Stock | VS-VSKH91 | 150 mA | - 40 C | + 125 C | ADD-A-PAK | Bulk | VSKH91/14 | ||||||||||
0In Stock | MCC255 | 1.36 V | 150 mA | - 40 C | + 130 C | Y1-CU | Box | |||||||||||
Mfr: MCC44-16IO1B TTI: MCC44-16IO1B IXYS Availability: 0In StockThyristor Modules THYRISTOR MODULE 1600V, 44A | 0In Stock | MCC44 | 1.34 V | 100 mA | - 40 C | + 100 C | TO-240AA | Box | ||||||||||
0In Stock | MCC44 | 100 mA | - 40 C | + 125 C | TO-240AA | Box |