Thyristor Modules
210 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-VSKU91/16 TTI: VS-VSKU91/16 Vishay Semiconductors Availability: 0In StockThyristor Modules 1600 Volt 95 Amp 2094 Amp ITSM | 0In Stock | VS-VSKU91 | 150 mA | - 40 C | + 125 C | ADD-A-PAK | Bulk | VSKU91/16 | ||||||||||
0In Stock | VW2x60 | 100 mA | - 40 C | + 125 C | V1-A-Pack | Box | ||||||||||||
Mfr: VS-VSKV91/14 TTI: VS-VSKV91/14 Vishay Semiconductors Availability: 0In StockThyristor Modules Input Modules - AAP DBC | 0In Stock | VS-VSKV91 | 150 mA | - 40 C | + 125 C | ADD-A-PAK | Bulk | |||||||||||
0In Stock | MCC310 | 1.32 V | 150 mA | - 40 C | + 125 C | Y2-DCB | Box | |||||||||||
0In Stock | MCC19 | 1.57 V | 100 mA | - 40 C | + 100 C | TO-240AA | Box | |||||||||||
0In Stock | MCC310 | 1.32 V | 150 mA | - 40 C | + 140 C | Y2-DCB | Box | |||||||||||
0In Stock | MMO140 | ECO-PAC-6 | Box | |||||||||||||||
0In Stock | MCC26 | 150 mA | - 40 C | + 125 C | TO-240AA | Box | ||||||||||||
0In Stock | MCC255 | Y1-CU | Box | |||||||||||||||
0In Stock | MCC312 | 1.32 V | 150 mA | - 40 C | + 140 C | Y1-CU | Box | |||||||||||
0In Stock | MCC94 | 1.46 V | 150 mA | - 40 C | + 125 C | TO-240AA | Box | |||||||||||
0In Stock | MMO110 | 100 mA | - 40 C | + 150 C | ECO-PAC 1 | Box | ||||||||||||
Mfr: VS-VSKV91/12 TTI: VS-VSKV91/12 Vishay Semiconductors Availability: 0In StockThyristor Modules 1200 Volt 95 Amp 2094 Amp ITSM | 0In Stock | VS-VSKV91 | 150 mA | - 40 C | + 125 C | ADD-A-PAK | Bulk | VSKV91/12 | ||||||||||
0In Stock | MMO90 | 1.43 V | 100 mA | - 40 C | + 150 C | SOT-227B | Tube | |||||||||||
0In Stock | MMO62 | 1.6 V | 100 mA | - 40 C | + 150 C | SOT-227B | Tube | |||||||||||
0In Stock | MCC312 | 1.32 V | 150 mA | - 40 C | + 140 C | Y1-CU | Box | |||||||||||
0In Stock | MCC56 | 100 mA | - 40 C | + 125 C | TO-240AA | Box | ||||||||||||
0In Stock | MMO140 | ECO-PAC-6 | Box | |||||||||||||||
0In Stock | MCC225 | 1.4 V | 150 mA | - 40 C | + 130 C | Y1-CU | Box | |||||||||||
0In Stock | MCC95 | 1.5 V | 150 mA | - 40 C | + 125 C | TO-240AA | Box | |||||||||||
0In Stock | MCC26 | 150 mA | - 40 C | + 125 C | TO-240AA | Box | ||||||||||||
0In Stock | MCC19 | 1.57 V | 100 mA | - 40 C | + 100 C | TO-240AA | Box | |||||||||||
0In Stock | MCC44 | 1.34 V | 100 mA | - 40 C | + 100 C | TO-240AA | Box | |||||||||||
0In Stock | MCC132 | 1.08 V | 150 mA | - 40 C | + 100 C | Y4-M6 | Box | |||||||||||
0In Stock | MCO500 | 1.3 V | - 40 C | + 140 C | Y1-CU | Box |