Thyristor Modules
210 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MCC255 | 1.36 V | 150 mA | - 40 C | + 130 C | Y1-CU | Box | ||||||||||
0In Stock | MCC310 | 150 mA | - 40 C | + 125 C | Y2-DCB | Box | |||||||||||
0In Stock | MCC26 | 150 mA | - 40 C | + 125 C | TO-240AA | Box | |||||||||||
0In Stock | VCO132 | ECO-PAC 2 | Box | ||||||||||||||
0In Stock | MMO62 | 1.6 V | - 40 C | + 150 C | SOT-227B | Tube | |||||||||||
0In Stock | MCC132 | 1.08 V | 150 mA | - 40 C | + 100 C | Y4-M6 | Box | ||||||||||
0In Stock | MCC44 | 100 mA | - 40 C | + 125 C | TO-240AA | Box | |||||||||||
0In Stock | MCC95 | 150 mA | - 40 C | + 125 C | TO-240AA | Box | |||||||||||
0In Stock | MMO74 | 1.64 V | 100 mA | - 40 C | + 150 C | SOT-227B | Tube | ||||||||||
0In Stock | MCO500 | 1.3 V | 300 mA | - 40 C | + 140 C | Y1-CU | Box | ||||||||||
0In Stock | MCC56 | 1.24 V | 100 mA | - 40 C | + 100 C | TO-240AA | Box | ||||||||||
0In Stock | 200 mA | - 40 C | + 125 C | Bulk | |||||||||||||
0In Stock | 200 mA | - 40 C | + 125 C | Bulk | |||||||||||||
0In Stock | 200 mA | - 40 C | + 125 C | Bulk | |||||||||||||
0In Stock | 200 mA | - 40 C | + 125 C | Bulk | |||||||||||||
Mfr: CLE90UH1200TLB-TUB TTI: Not Assigned IXYS Availability: Not Available OnlineThyristor Modules 90A 1200V THYR MOD SMPD | Not Available Online | 1.8 V | 30 mA | - 55 C | + 125 C | SMPD-9 | Tube | ||||||||||
0In Stock | PGFM | Bulk | |||||||||||||||
0In Stock | 200 mA | - 40 C | + 125 C | Bulk | |||||||||||||
0In Stock | 200 mA | - 40 C | + 125 C | Bulk | |||||||||||||
0In Stock | MCO50 | SOT-227B | Tube | ||||||||||||||
0In Stock | MCC26 | 1.64 V | 100 mA | TO-240AA | Box | ||||||||||||
0In Stock | MCO75 | 1.3 V | - 40 C | + 150 C | SOT-227B | Tube | |||||||||||
0In Stock | MCC19 | 1.57 V | 100 mA | - 40 C | + 100 C | TO-240AA | Box | ||||||||||
0In Stock | MCC19 | 1.57 V | 100 mA | - 40 C | + 100 C | TO-240AA | Box | ||||||||||
0In Stock | MCC44 | 1.34 V | 100 mA | - 40 C | + 100 C | TO-240AA | Box |