Thyristor Modules
210 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MMO230 | ECO-PAC 2 | Box | ||||||||||||||
0In Stock | VCO180 | ECO-PAC 2 | Box | ||||||||||||||
0In Stock | MCC56 | TO-240AA | Box | ||||||||||||||
0In Stock | MCC95 | TO-240AA | Box | ||||||||||||||
0In Stock | MMO230 | 1.5 V | - 40 C | + 150 C | ECO-PAC-2 | Box | |||||||||||
0In Stock | MCC26 | 1.64 V | 100 mA | TO-240AA | Box | ||||||||||||
0In Stock | MCO75 | 1.3 V | - 40 C | + 150 C | SOT-227B | Tube | |||||||||||
0In Stock | MCC19 | 1.57 V | 100 mA | - 40 C | + 100 C | TO-240AA | Box | ||||||||||
0In Stock | MCC19 | 1.57 V | 100 mA | - 40 C | + 100 C | TO-240AA | Box | ||||||||||
0In Stock | MCC44 | 1.34 V | 100 mA | - 40 C | + 100 C | TO-240AA | Box | ||||||||||
0In Stock | TO-240AA | Box | |||||||||||||||
0In Stock | MCO25 | SOT-227B | Tube | ||||||||||||||
0In Stock | MCO25 | SOT-227B | Tube | ||||||||||||||
0In Stock | MCC56 | 1.24 V | - 40 C | + 100 C | TO-240AA | Box | |||||||||||
0In Stock | MCC19 | 2.05 V | 100 mA | - 40 C | + 100 C | TO-240AA | Box | ||||||||||
0In Stock | MCC72 | TO-240AA | Box | ||||||||||||||
0In Stock | MCC56 | TO-240AA | Box | ||||||||||||||
0In Stock | VCO132 | ECO-PAC 2 | Box | ||||||||||||||
Mfr: MCNA120UI2200PED TTI: MCNA120UI2200PED IXYS Availability: 0In StockThyristor Modules 120A 2200V THYR MOD E2PACK | 0In Stock | 2.45 V | 70 mA | - 40 C | + 125 C | E2-Pack | Box | ||||||||||
0In Stock | MCC72 | 1.34 V | 150 mA | - 40 C | + 100 C | TO-240AA | Box | ||||||||||
Mfr: CLE90UH1200TLB-TRR TTI: CLE90UH1200TLB-TRR IXYS Availability: Not Available OnlineThyristor Modules 1200V, 90A HEF | Not Available Online | CLE | SMPD-9 | Reel | |||||||||||||
0In Stock | MCC26 | TO-240AA | Box | ||||||||||||||
0In Stock | MCC72 | TO-240AA | Box | ||||||||||||||
Mfr: CLA20EF1200PZ-TRL TTI: CLA20EF1200PZ-TRL IXYS Availability: 0In StockThyristor Modules 20A 1200V SCR TO263D2 | 0In Stock | 1.6 V | 20 mA | - 40 C | + 125 C | D2PAK-3 (TO-263-3) | Reel | ||||||||||
0In Stock | Y1-CU | Box |