Littelfuse - SCR Modules
468 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Technology | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MCMA650MT1800NKD TTI: MCMA650MT1800NKD IXYS Availability: 0In StockSCR Modules 300A 1800V THYR MOD Y1 | 0In Stock | MCMA | 650 A | 9.6 kA | 1.8 kV | 150 mA | 2 V | 220 mA | - 40 C | + 125 C | Screw Mount | Y1 | Si | Box | |||||
Mfr: CLA100PD1200NA TTI: CLA100PD1200NA IXYS Availability: 0In StockSCR Modules High Efficiency Thyristor Module | 0In Stock | CLA100PD1200NA | Si | Tube | |||||||||||||||
0In Stock | MCMA | Si | Box | ||||||||||||||||
0In Stock | MDA95 | Si | Box | ||||||||||||||||
Mfr: CLA110MB1200NA TTI: CLA110MB1200NA IXYS Availability: 0In StockSCR Modules High Efficiency Thyristor Module | 0In Stock | CLA110MB1200NA | Si | Tube | |||||||||||||||
0In Stock | VVZ175 | 1.6 kA | 1.2 kV | 300 uA | 200 mA | 1.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | PWS-E-2 | Si | Box | ||||||
Mfr: MCMA260PD1800YB TTI: MCMA260PD1800YB IXYS Availability: 0In StockSCR Modules 260A 2X1800V THYR MOD Y4 | 0In Stock | MCMA | 300 A | 8.3 kA | 1.8 kV | 300 uA | 1.12 V | 150 mA | 2 V | 150 mA | - 40 C | + 125 C | Screw Mount | Si | Box | ||||
Mfr: MDMA700P1600CC TTI: MDMA700P1600CC IXYS Availability: 0In StockSCR Modules Standard Rectifier Module | 0In Stock | Si | Box | ||||||||||||||||
Mfr: MCNA75P2200TA TTI: MCNA75P2200TA IXYS Availability: 0In StockSCR Modules 75A 2X2200V THYR MOD TO240AA | 0In Stock | 118 A | 1.4 kA | 2.2 kV | 200 mA | 1.4 V | 95 mA | - 40 C | + 125 C | Screw Mount | TO-240AA | Si | Box | ||||||
0In Stock | 300 A | 6 kA | 1.8 kV | 200 mA | 2.5 V | 150 mA | - 40 C | + 100 C | Screw Mount | Y4 | Si | Box | |||||||
Mfr: MCMA700P1600NCA TTI: MCMA700P1600NCA IXYS Availability: 0In StockSCR Modules 700A 2X1600V THYR MOD COMPACK | 0In Stock | MCMA | 1.1 kA | 19 kA | 1.6 kV | 300 mA | 2 V | 300 mA | - 40 C | + 125 C | Screw Mount | ComPack-3 | Si | Box | |||||
Mfr: MCNA650P2200CA TTI: MCNA650P2200CA IXYS Availability: 0In StockSCR Modules 650A 2X2200V THYR MOD COMPACK | 0In Stock | 1.02 kA | 16 kA | 2.2 kV | 300 mA | 2 V | 300 mA | - 40 C | + 125 C | Screw Mount | ComPack-3 | Si | Box | ||||||
0In Stock | VHFD37 | Screw Mount | V1-A-Pack | Si | Box | ||||||||||||||
0In Stock | VVZ175 | 89 A | 1.6 kA | 1.6 kV | 300 uA | 1.57 V | 200 mA | 1.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | PWS-E-2 | Si | Box | ||||
Mfr: MCMA265PD1600KB TTI: MCMA265PD1600KB IXYS Availability: 0In StockSCR Modules Thyristor/Diode Module | 0In Stock | MCMA | Si | Box | |||||||||||||||
0In Stock | MCMA | 170 A | 1.2 kV | 10 mA | 1.21 V | 200 mA | 1.5 V | 150 mA | - 40 C | + 140 C | Screw Mount | TO-240AA | Si | Box | |||||
Mfr: MCMA65P1600TA TTI: MCMA65P1600TA IXYS Availability: 0In StockSCR Modules Thyristor Module Phase Leg | 0In Stock | MCMA | Si | Box | |||||||||||||||
Mfr: MDMA140P1200TG TTI: MDMA140P1200TG IXYS Availability: 0In StockSCR Modules Standard Rectifier Module | 0In Stock | MDMA140P1200 | Si | Box | |||||||||||||||
Mfr: MDMA140P1600TG TTI: MDMA140P1600TG IXYS Availability: 0In StockSCR Modules Standard Rectifier Module | 0In Stock | MDMA140P1600 | Si | Box | |||||||||||||||
0In Stock | Screw Mount | Si | Box | ||||||||||||||||
0In Stock | 300 A | 4.75 kA | 1.4 kV | 200 mA | 2.5 V | 150 mA | - 40 C | + 100 C | Screw Mount | Y4 | Si | Box | |||||||
Mfr: MCMA1400E1600CD TTI: MCMA1400E1600CD IXYS Availability: 0In StockSCR Modules 1100A 1600V THYR MOD COMPACK | 0In Stock | MCMA | 1.7 kA | 36 kA | 1.6 kV | 600 mA | 2 V | 600 mA | - 40 C | + 125 C | Screw Mount | ComPack-3 | Si | Box | |||||
Mfr: MCNA150PD2200YB TTI: MCNA150PD2200YB IXYS Availability: 0In StockSCR Modules 150A 2X2200V THYR MOD Y4 | 0In Stock | 235 A | 4.3 kA | 2.2 kV | 200 mA | 2 V | 150 mA | - 40 C | + 125 C | Screw Mount | Y4 | Si | Box | ||||||
0In Stock | VHF25 | 210 A | 800 V | 5 mA | 1.6 V | 50 mA | 1.5 V | 25 mA | - 40 C | + 125 C | Screw Mount | ECO-PAC 1 | Si | Box | |||||
Mfr: MCNA75PD2200TB TTI: MCNA75PD2200TB IXYS Availability: 0In StockSCR Modules 75A 2X2200V THYR MOD TO240AA | 0In Stock | 118 A | 1.4 kA | 2.2 kV | 200 mA | 1.4 V | 95 mA | - 40 C | + 125 C | Screw Mount | TO-240AA | Si | Box |