IXYS - SCR Modules
463 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Technology | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MCMA | 220 A | 1.6 kV | 10 mA | 1.28 V | 200 mA | 1.5 V | 150 mA | - 40 C | + 140 C | Screw Mount | TO-240AA | Si | Box | |||||
0In Stock | VHFD16 | Screw Mount | V1-A-Pack | Si | Bulk | ||||||||||||||
0In Stock | CNA10E2500FB | Si | Tube | ||||||||||||||||
0In Stock | MCMA | Si | Tube | ||||||||||||||||
0In Stock | MCMA | 170 A | 65 A | 1.8 kV | 100 uA | 1.21 V | 200 mA | 1.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | TO-240AA | Si | Bulk | ||||
0In Stock | MCMA | 105 A | 65 A | 1.8 kV | 100 uA | 1.2 V | 200 mA | 1.5 V | 95 mA | - 40 C | + 125 C | Screw Mount | TO-240AA | Si | Bulk | ||||
0In Stock | MCMA | Si | |||||||||||||||||
0In Stock | VHFD29 | Screw Mount | V1-A-Pack | Si | Bulk | ||||||||||||||
0In Stock | VHFD29 | Screw Mount | V1-A-Pack | Si | Bulk | ||||||||||||||
0In Stock | MCMA | Si | |||||||||||||||||
0In Stock | VHFD16 | Screw Mount | V1-A-Pack | Si | Bulk | ||||||||||||||
0In Stock | MCMA | Si | Tube | ||||||||||||||||
0In Stock | MCMA | Si | Tube | ||||||||||||||||
0In Stock | MCMA | Si | Tube | ||||||||||||||||
Mfr: MCMA140P1600TA-NI TTI: Not Assigned IXYS Availability: 0In StockSCR Modules Bipolar Module - Thyristor TO-240AA | 0In Stock | 220 A | 2.4 kA | 1.6 kV | 100 uA | 1.63 V | 200 mA | 1.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | TO-240AA | Si | Bulk | ||||
Mfr: MDMA85P1600TG TTI: MDMA85P1600TG IXYS Availability: 0In Stock36 On Order Expected 07-Apr-27 SCR Modules Standard Rectifier | 0In Stock36 On Order Expected 07-Apr-27 | MDMA85P1600 | Si | Box | |||||||||||||||
0In Stock | 50 A | 520 A | 1.4 kV | 3 mA | 200 mA | 1.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | TO-240AA | Si | Box | ||||||
Mfr: MCNA220P2200YA TTI: MCNA220P2200YA IXYS Availability: 0In StockSCR Modules 220A 2X2200V THYR MOD Y4 | 0In Stock | 345 A | 7.2 kA | 2.2 kV | 200 mA | 2 V | 150 mA | - 40 C | + 125 C | Screw Mount | Y4 | Si | Box | ||||||
Mfr: MCNA55P2200TA TTI: MCNA55P2200TA IXYS Availability: 0In StockSCR Modules 55A 2X2200V THYR MOD TO240AA | 0In Stock | 86 A | 1 kA | 2.2 kV | 200 mA | 1.5 V | 95 mA | - 40 C | + 125 C | Screw Mount | TO-240AA | Si | Box | ||||||
Mfr: MDNA600P2200PTSF TTI: MDNA600P2200PTSF IXYS Availability: 0In StockSCR Modules 600A 2200V STD SIMBUSF | 0In Stock | 2.2 kV | Screw Mount | Si | Box | ||||||||||||||
0In Stock | MCMA | Si | Box | ||||||||||||||||
Mfr: MCMA35P1600TA TTI: MCMA35P1600TA IXYS Availability: 0In StockSCR Modules Thyristor Module Phase Leg | 0In Stock | MCMA | Si | Box | |||||||||||||||
Mfr: MCMA35P1200TA TTI: MCMA35P1200TA IXYS Availability: 0In StockSCR Modules Single and Dual Thyristor Modules | 0In Stock | MCMA | Si | Box | |||||||||||||||
Mfr: MCMA450UH1600TEH TTI: MCMA450UH1600TEH IXYS Availability: 0In StockSCR Modules 450A 1600V THYR MOD E3PACK | 0In Stock | MCMA | Si | Box | |||||||||||||||
0In Stock | VHFD37 | Screw Mount | V1-A-Pack | Si | Box |