IXYS - SCR Modules
463 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Technology | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | MDC501 | Si | |||||||||||||||||
Not Available Online | Si | ||||||||||||||||||
0In Stock | Si | Bulk | |||||||||||||||||
Not Available Online | MCD501 | Si | |||||||||||||||||
Not Available Online | MDC501 | Si | |||||||||||||||||
0In Stock | MCMA | Screw Mount | Si | Blister Pack | |||||||||||||||
Not Available Online | MCD501 | Si | |||||||||||||||||
0In Stock | 1.1 kA | 19 kA | 1.8 kV | 300 mA | 2 V | 300 mA | - 40 C | + 125 C | Screw Mount | Bulk | |||||||||
Not Available Online | MCD501 | Si | |||||||||||||||||
Not Available Online | MDC501 | Si | |||||||||||||||||
Mfr: MCMA140PD1600T-NMI TTI: Not Assigned IXYS Availability: 0In StockSCR Modules 140A 2X1600V THYR MOD TO240AA | 0In Stock | MCMA | 220 A | 2.4 kA | 1.6 kV | 200 mA | 1.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | TO-240AA-3 | Si | Bulk | |||||
Not Available Online | Si | ||||||||||||||||||
0In Stock | MCMA | Si | Bulk | ||||||||||||||||
Not Available Online | Si | ||||||||||||||||||
Not Available Online | MCC501 | Si | |||||||||||||||||
0In Stock | Screw Mount | Si | Box | ||||||||||||||||
Not Available Online | VHF28 | 330 A | 800 V | 5 mA | 100 mA | 1 V | 65 mA | Screw Mount | FO-F-A | Si | Bulk | ||||||||
Not Available Online | 600 A | 800 V | 5 mA | 200 mA | 1.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | FO-T-A | Si | Bulk | |||||||
Not Available Online | 600 A | 1.4 kV | 5 mA | 200 mA | 1.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | FO-T-A | Si | Bulk | |||||||
Not Available Online | Screw Mount | KAMM | Si | Bulk | |||||||||||||||
Not Available Online | VHF28 | 330 A | 1.6 kV | 5 mA | 1.6 V | 100 mA | 1 V | 65 mA | - 40 C | + 125 C | Screw Mount | FO-F-A | Si | Bulk | |||||
Not Available Online | MMO175 | Through Hole | ECO-PAC 6 | Si | Bulk | ||||||||||||||
Not Available Online | Si | Bulk | |||||||||||||||||
Not Available Online | VW2x45 | Screw Mount | V1-A-Pack | Si | Bulk | ||||||||||||||
Not Available Online | Screw Mount | TO-240AA | Si | Bulk |