• SCR Modules

CLA80E1200 - IXYS - SCR Modules

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Technology
Packaging
Datasheet
Mfr: CLA80E1200HF
TTI: CLA80E1200HF
IXYS
Availability:

0In Stock

SCR Modules High Efficiency Single Thryistor

0In Stock

Please adjust quantity to Min / Mult value
CLA80E1200
126 A
1.2 kV
5 mA
1.38 V
100 mA
1.5 V
38 mA
- 40 C
+ 125 C
Through Hole
TO-247-PLUS-3
Si
Tube