• SCR Modules

R0929 - IXYS - SCR Modules

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Technology
Packaging
R0929LC12A IXYS
Datasheet
Mfr: R0929LC12A
TTI: R0929LC12A
IXYS
Availability:

0In Stock

SCR Modules 1200V Gate Thyristor 929A 5Vr 30w

0In Stock

Please adjust quantity to Min / Mult value
R0929
1.893 kA
9 kA
1.2 kV
70 mA
2.04 V
1 A
3 V
300 mA
- 40 C
+ 125 C
Clamp Mount
TO-200AB
Si