L - SCR Modules
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Technology | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | L | 1.6 V | 80 mA | Screw Mount | Si | Each | |||||||||||||
0In Stock | L | 2.2 V | 2.5 V | 60 mA | Screw Mount | Si | Each | ||||||||||||
Not Available Online | L | 2.5 V | 60 mA | - 40 C | + 125 C | Si | Each | ||||||||||||
0In Stock | L | 2.2 V | 60 mA | Screw Mount | Si | Each | |||||||||||||
Not Available Online | L | 2.2 V at 15 A | 60 mA | Screw Mount | Si | ||||||||||||||
Not Available Online | L | 1.6 V | 80 mA | Screw Mount | Si | Each | |||||||||||||
Not Available Online | L | 2.2 V | 60 mA | Screw Mount | Si | Each | |||||||||||||
Not Available Online | L | Screw Mount | Si | Each | |||||||||||||||
Not Available Online | L | 2.2 V | 60 mA | Screw Mount | Si | Each | |||||||||||||
Not Available Online | L | 1.6 V at 42.5 A | 80 mA | Screw Mount | Si |