Littelfuse - SCRs
2.165 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Sxx04xSx | 600 V | 2 uA | 4 A | 1.6 V | 6 V | 800 mV | 50 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | |||||
0In Stock | Sxx08xSx | 100 A | 600 V | 5 uA | 8 A | 1.6 V | 6 V | 800 mV | 500 uA | - 40 C | + 110 C | Through Hole | TO-251 | Tube | ||||
0In Stock | SxSx | 20 A | 600 V | 1 uA | 800 mA | 1.7 V | 5 V | 800 mV | 200 uA | - 40 C | + 110 C | SMD/SMT | DO-214AB-2 | Reel | ||||
0In Stock | Sxx04xSx | 600 V | 2 uA | 4 A | 1.6 V | 6 V | 800 mV | 50 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Tube | |||||
0In Stock | SxSx | 20 A | 600 V | 1 uA | 800 mA | 1.7 V | 5 V | 800 mV | 12 uA | - 40 C | + 110 C | SMD/SMT | DO-214AB-2 | Reel | ||||
0In Stock | SK | 100 A | 1 kV | 20 uA | 6 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | Through Hole | TO-251 | Bulk | |||||
0In Stock | Sxx06xSx | 600 V | 5 uA | 6 A | 1.6 V | 6 V | 800 mV | 200 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Tube | |||||
0In Stock | Sxx06xSx | 600 V | 5 uA | 6 A | 1.6 V | 6 V | 800 mV | 200 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | |||||
0In Stock | Sxx10xSx | 400 V | 5 uA | 10 A | 1.6 V | 6 V | 800 mV | 500 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Tube | |||||
0In Stock | SMD/SMT | D2PAK-2 (TO-263-2) | Tube | |||||||||||||||
0In Stock | Sxx08x | 600 V | 10 uA | 8 A | 1.6 V | 6 V | 1.5 V | 15 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||||
0In Stock | Sxx10x | 600 V | 10 uA | 10 A | 1.6 V | 6 V | 1.5 V | 15 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||||
0In Stock | 2N650X | 250 A | 50 V | 10 uA | 25 A | 1.8 V | 1.5 V | 30 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Box | |||||
0In Stock | MCR72-3 | 100 A | 100 V | 10 uA | 8 A | 2 V | 5 V | 1.5 V | 200 uA | - 40 C | + 110 C | Through Hole | TO-220-3 | Box | ||||
0In Stock | MCR8SD | 80 A | 400 V | 10 uA | 8 A | 1.8 V | 1 V | 200 uA | - 40 C | + 110 C | Through Hole | TO-220-3 | Box | |||||
0In Stock | MCR72-8 | 100 A | 600 V | 10 uA | 8 A | 2 V | 5 V | 1.5 V | 200 uA | - 40 C | + 110 C | Through Hole | TO-220-3 | Box | ||||
0In Stock | MCR8SM | 80 A | 600 V | 10 uA | 8 A | 1.8 V | 1 V | 200 uA | - 40 C | + 110 C | Through Hole | TO-220-3 | Box | |||||
0In Stock | MCR708A | 35 A | 600 V | 10 uA | 4 A | 2.2 V | 18 V | 800 mV | 75 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Box | ||||
0In Stock | MCR72-6 | 100 A | 400 V | 10 uA | 8 A | 2 V | 5 V | 1.5 V | 200 uA | - 40 C | + 110 C | Through Hole | TO-220-3 | Box | ||||
0In Stock | MCR25D | 300 A | 400 V | 10 uA | 25 A | 1.8 V | 1 V | 30 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Box | |||||
0In Stock | Sxx40x | 600 V | 10 uA | 40 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | ||||||
0In Stock | SxX8BBS | 800 mA | - 40 C | + 125 C | SMD/SMT | SOT-23-3 | Reel | |||||||||||
0In Stock | N | Bulk | ||||||||||||||||
0In Stock | SJxx06xx | 600 V | 10 uA | 6 A | 1.5 V | 15 mA | - 40 C | + 150 C | SMD/SMT | TO-251-3 | Tube | |||||||
0In Stock | SJxx12xx | 600 V | 2 mA | 12 A | 1.5 V | 20 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-2 | Reel |