Littelfuse - SCRs
2.165 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reel | ||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | 1.6 kV | 250 A | 1.5 V | 100 mA | - 40 C | + 125 C | Through Hole | TO-247-3 | Tube | ||||||||||
Not Available Online | 600 V | 5 uA | 50 A | 1.3 V | 15 mA | - 40 C | + 150 C | Through Hole | TO-220R-3 | Tube | |||||||||
Mfr: CLA120E1200HB TTI: Not Assigned IXYS Availability: 0In StockSCRs 1200V 120A High Efficiency Single Thyristor | 0In Stock | 1.2 kV | 190 A | 1.5 V | 70 mA | - 40 C | + 125 C | Through Hole | TO-247-3L | Tube | |||||||||
0In Stock | 1 kV | 1.5 A | 8 V | 800 mV | 100 uA | - 40 C | + 125 C | Through Hole | TO-92-3 | Reel | |||||||||
Mfr: SRU6008DS2RP TTI: Not Assigned IXYS Availability: 0In StockSCRs 8 Amp High Temperature Sensitive SCR TO-252 | 0In Stock | SRU6008xSx | 600 V | 5 uA | 8 A | 800 mV | 200 uA | - 40 C | + 150 C | SMD/SMT | TO-252AA-2 | Reel | |||||||
0In Stock | S8X5ECS | 800 V | 500 uA | 500 mA | 1.4 V | 8 V | 800 mV | 100 uA | - 40 C | + 125 C | Through Hole | TO-92 | Ammo Pack | ||||||
0In Stock | S6002xS | Bulk | |||||||||||||||||
Not Available Online | N | ||||||||||||||||||
0In Stock | SVxx25xx | Tube | |||||||||||||||||
0In Stock | SVxx16xx | 600 V | 16 A | 1.5 V | 2 mA | - 40 C | + 150 C | SMD/SMT | TO-263 | Reel | |||||||||
Mfr: CLA5E1200UC TTI: Not Assigned IXYS Availability: Not Available OnlineSCRs High Efficiency Single Thryistor | Not Available Online | CLA5E1200UC | Reel | CLA5E1200UC-TRL | |||||||||||||||
Not Available Online | Sxx35x | 400 V | 35 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Through Hole | TO-218 | Tube | ||||||||
0In Stock | CS19-12ho1S | 180 A | 1.2 kV | 1 mA | 31 A | 1.31 V | 10 V | 1.5 V | 28 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-2 (TO-263-2) | Reel | CS19-12HO1S-TRL | ||||
Not Available Online | |||||||||||||||||||
0In Stock | Thyristors | 600 V | 10 uA | 16 A | 1.6 V | 1.5 V | 6 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Reel | |||||||
0In Stock | SJxx08xx | 800 V | 8 A | 1.5 V | 15 mA | - 40 C | + 150 C | Through Hole | TO-251-3 | Tube | |||||||||
0In Stock | 1 kV | 1.5 A | 8 V | 800 mV | 100 uA | - 40 C | + 125 C | Through Hole | TO-92-3 | Bulk | |||||||||
0In Stock | Sxx30x | 1.2 kV | 3 mA | 30 A | 750 mV | 30 mA | - 40 C | + 125 C | SMD/SMT | TO-263AB-3 | Reel | ||||||||
0In Stock | Sxx10x | 100 A | 800 V | 10 uA | 10 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | S8010RTP | |||||
Not Available Online | |||||||||||||||||||
0In Stock | S6002xS | TO-92-2 | Reel | ||||||||||||||||
0In Stock | 600 V | 5 uA | 50 A | 1.3 V | 15 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-3 (TO-263-3) | Tube | |||||||||
Not Available Online | Reel |