Littelfuse - SCRs
2.165 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SJ6032LATP-X TTI: SJ6032LATP-X Littelfuse Availability: 50In StockCut Tape SCRs 32 AMP STD SCR TO-220 ISO | 50In Stock | Cut Tape | ||||||||||||||||
Mfr: SJ6032R2ATP-X TTI: SJ6032R2ATP-X Littelfuse Availability: 50In StockCut Tape SCRs 32 AMP STD SCR TO-220 NON-ISO | 50In Stock | Cut Tape | ||||||||||||||||
Mfr: SJ6040LATP-X TTI: SJ6040LATP-X Littelfuse Availability: 50In StockCut Tape SCRs 40 AMP STD SCR TO-220 ISO | 50In Stock | Cut Tape | ||||||||||||||||
Mfr: SJ6040R2ATP-X TTI: SJ6040R2ATP-X Littelfuse Availability: 50In StockCut Tape SCRs 40 AMP STD SCR TO-220 NON-ISO | 50In Stock | Cut Tape | ||||||||||||||||
Mfr: SJ4040RATP-X TTI: SJ4040RATP-X Littelfuse Availability: 50In StockCut Tape SCRs 40 AMP STD SCR TO-220 NON-ISO | 50In Stock | Cut Tape | ||||||||||||||||
Mfr: NYC0102BLT1G TTI: NYC0102BLT1G Littelfuse Availability: 6.000In Stock36.000 On Order Expected SCRs THY SOT23 SCR | 6.000In Stock36.000 On Order Expected | NYC0102B | 7 A | 200 V | 1 uA | 250 mA | 1.7 V | 8 V | 800 mV | 200 uA | - 40 C | + 125 C | SMD/SMT | SOT-23 | Reel | |||
0In Stock | MCR08X | 8 A | 200 V | 10 uA | 800 mA | 1.7 V | 800 mV | 200 uA | - 40 C | + 110 C | SMD/SMT | SOT-223-4 | Reel | |||||
0In Stock | EC103xx/SxSx | 400 V | 1 uA | 800 mA | 1.7 V | 1.2 V | 800 mV | 200 uA | - 65 C | + 125 C | Through Hole | TO-92 | Bulk | |||||
0In Stock6.000 On Order Expected | Sxx25x | 10 uA | TO-220-2 | Tube | ||||||||||||||
0In Stock | Sxx04xSx | 400 V | 2 uA | 4 A | 1.6 V | 6 V | 800 mV | 50 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | |||||
0In Stock | Sxx04xSx | 400 V | 2 uA | 4 A | 1.6 V | 6 V | 800 mV | 200 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | |||||
0In Stock | Sxx06xSx | 400 V | 5 uA | 6 A | 1.6 V | 6 V | 800 mV | 200 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | |||||
0In Stock | CS45-12io1 | 560 A | 1.2 kV | 5 mA | 1.64 V | 10 V | 1.5 V | 100 mA | - 40 C | + 140 C | Through Hole | ISOPLUS247-3 | Tube | |||||
0In Stock | Sxx65x | 950 A | 600 V | 20 uA | 65 A | 1.8 V | 2 V | 50 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | |||||
Mfr: MCR703AT4G TTI: MCR703AT4G Littelfuse Availability: 0In Stock10.000 On Order Expected 02-Jun-27 SCRs 100V 4A | 0In Stock10.000 On Order Expected 02-Jun-27 | MCR703A | 35 A | 100 V | 10 uA | 4 A | 2.2 V | 18 V | 800 mV | 75 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | |||
0In Stock | CS30-16io1 | 320 A | 1.6 kV | 2 mA | 1.6 V | 10 V | 1 V | 65 mA | - 40 C | + 125 C | Through Hole | TO-247-3 | Tube | |||||
Mfr: CS45-16IO1R TTI: CS45-16IO1R IXYS Availability: 0In Stock600 On Order Expected 18-Aug-27 SCRs 45 Amps 1600V | 0In Stock600 On Order Expected 18-Aug-27 | CS45-16io1 | 560 A | 1.6 kV | 3 mA | 71 A | 1.37 V | 10 V | 1.5 V | 80 mA | - 40 C | + 150 C | Through Hole | ISOPLUS247-3 | Tube | |||
0In Stock | Sxx12x | 120 A | 800 V | 10 uA | 12 A | 1.6 V | 1.5 V | 20 mA | - 40 C | + 125 C | SMD/SMT | TO-252-3 | Reel | |||||
0In Stock | Sx02xS | 15 A | 600 V | 5 uA | 1.5 A | 1.7 V | 5 V | 800 mV | 200 uA | - 40 C | + 125 C | SMD/SMT | SOT-223 | Reel | ||||
0In Stock | Sx02xS | 600 V | 5 uA | 1.5 A | SMD/SMT | SOT-89-3 | Reel | |||||||||||
0In Stock | S6002xS | 600 V | 2 A | 800 mV | 200 uA | - 40 C | + 125 C | SMD/SMT | Compak-3 | Reel | ||||||||
0In Stock | EC103xx | 20 A | 400 V | 1 uA | 800 mA | 1.7 V | 1.2 V | 800 mV | 12 uA | - 40 C | + 110 C | Through Hole | TO-92 | Bulk | ||||
0In Stock4.000 On Order Expected | 2N639X | 100 A | 800 V | 10 uA | 12 A | 2.2 V | 1.5 V | 30 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Box | |||||
0In Stock | MCR8DSM | 90 A | 600 V | 10 uA | 8 A | 1.8 V | 18 V | 1 V | 200 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | ||||
0In Stock | Sx02xS | 15 A | 400 V | 5 uA | 1.5 A | 1.7 V | 5 V | 800 mV | 200 uA | - 40 C | + 125 C | SMD/SMT | SOT-223 | Reel |