Littelfuse - SCRs
2.165 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Sx01E | 30 A | 600 V | 10 uA | 1 A | 1.6 V | 1.5 V | 10 mA | - 40 C | + 125 C | Through Hole | TO-92 | Bulk | |||||
0In Stock | Sxx04xSx | 600 V | 2 uA | 4 A | 1.6 V | 6 V | 800 mV | 200 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Tube | |||||
0In Stock | Sxx10xSx | 400 V | 5 uA | 10 A | 1.6 V | 6 V | 800 mV | 200 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Tube | |||||
0In Stock | Sxx25x | 350 A | 800 V | 20 uA | 25 A | 1.6 V | 1.5 V | 35 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | |||||
0In Stock | Sxx10xSx | 100 A | 600 V | 5 uA | 10 A | 1.6 V | 6 V | 800 mV | 200 uA | - 40 C | + 110 C | Through Hole | TO-251 | Tube | ||||
0In Stock | TCR2 | 400 V | 1 uA | 1.5 A | 1.5 V | 6 V | 800 mV | 200 uA | - 40 C | + 110 C | Through Hole | TO-92 | Reel | |||||
0In Stock | Sxx06xSx | 400 V | 5 uA | 6 A | 1.6 V | 6 V | 800 mV | 500 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Tube | |||||
0In Stock | Sxx04xSx | 30 A | 600 V | 2 uA | 4 A | 1.6 V | 5 V | 800 mV | 50 uA | - 40 C | + 110 C | Through Hole | TO-251 | Tube | ||||
0In Stock | SK | 650 A | 1 kV | 30 uA | 55 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | |||||
0In Stock | Sxx04xSx | 400 V | 2 uA | 4 A | 1.6 V | 5 V | 800 mV | 50 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Tube | |||||
0In Stock | Sx02xS | 15 A | 400 V | 5 uA | 1.5 A | 1.7 V | 5 V | 800 mV | 200 uA | - 40 C | + 125 C | Through Hole | TO-92 | Reel | ||||
0In Stock | 2N640X | 160 A | 100 V | 10 uA | 16 A | 1.7 V | 1.5 V | 30 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Box | |||||
0In Stock | MCR72-8 | 100 A | 600 V | 10 uA | 8 A | 2 V | 5 V | 1.5 V | 200 uA | - 40 C | + 110 C | Through Hole | TO-220-3 | Box | ||||
0In Stock | 2N650X | 250 A | 400 V | 10 uA | 25 A | 1.8 V | 1.5 V | 30 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Box | |||||
0In Stock | MCR218-2 | 100 A | 50 V | 10 uA | 8 A | 1.8 V | 1.5 V | 25 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Box | |||||
0In Stock | NYC222 | 15 A | 600 V | 10 uA | 1.5 A | 1.7 V | 5 V | 800 mV | 200 uA | - 40 C | + 110 C | SMD/SMT | SOT-223 | Reel | ||||
0In Stock | CLE | Tube | ||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | SJxx10xSx | 600 V | 5 uA | 8 A | 1.6 V | 800 mV | 200 uA | - 40 C | + 150 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | ||||||
Mfr: SJ6004VS2TP TTI: SJ6004VS2TP Littelfuse Availability: 0In StockSCRs 600V 4A 0.2mA TO251 High Temp 150c SCRs | 0In Stock | SJxx04xSx | 600 V | 5 uA | 4 A | 1.6 V | 800 mV | 200 uA | - 40 C | + 150 C | SMD/SMT | TO-251-3 | Tube | |||||
Mfr: SJ6006DS2RP TTI: SJ6006DS2RP Littelfuse Availability: 0In StockSCRs 600V 6A 0.2mA TO252 High Temp 150c SCRs | 0In Stock | SJxx06xSx | 600 V | 5 uA | 6 A | 1.6 V | 800 mV | 200 uA | - 40 C | + 150 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | |||||
0In Stock | SJxx25xx | 600 V | 10 uA | 25 A | 1.5 V | 10 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | |||||||
0In Stock | Tube | |||||||||||||||||
0In Stock | CS20-25MOT1 | Tube | ||||||||||||||||
0In Stock | SJxx08x | 600 V | 5 uA | 8 A | 1.5 V | 200 mA | - 40 C | + 150 C | SMD/SMT | TO-251-3 | Tube |