• SCRs

CS19-08ho1 - Littelfuse - SCRs

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsThyristors
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
Breakover Current IBO Max
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State RMS Current - It RMS
Vf - Forward Voltage
Maximum Gate Peak Inverse Voltage
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: CS19-08HO1
TTI: CS19-08HO1
IXYS
Availability:

0In Stock

SCRs 19 Amps 800V

0In Stock

Please adjust quantity to Min / Mult value
CS19-08ho1
180 A
800 V
1 mA
31 A
1.31 V
10 V
1.5 V
28 mA
- 40 C
+ 125 C
Through Hole
TO-220-3
Tube