• SCRs

CS30-16io1 - Littelfuse - SCRs

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsThyristors
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
Breakover Current IBO Max
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State RMS Current - It RMS
Vf - Forward Voltage
Maximum Gate Peak Inverse Voltage
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: CS30-16IO1
TTI: CS30-16IO1
IXYS
Availability:

0In Stock

SCRs 30 Amps 1600V

0In Stock

Please adjust quantity to Min / Mult value
CS30-16io1
320 A
1.6 kV
2 mA
1.6 V
10 V
1 V
65 mA
- 40 C
+ 125 C
Through Hole
TO-247-3
Tube