CS45-16io1 - Littelfuse - SCRs
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CS45-16IO1 TTI: CS45-16IO1 IXYS Availability: 390In Stock600 On Order Expected 14-Apr-27 SCRs 45 Amps 1600V | 390In Stock600 On Order Expected 14-Apr-27 | CS45-16io1 | 560 A | 1.6 kV | 5 mA | 1.64 V | 10 V | 1.5 V | 100 mA | - 40 C | + 140 C | Through Hole | ISOPLUS247-3 | Tube | ||||
Mfr: CS45-16IO1R TTI: CS45-16IO1R IXYS Availability: 0In Stock600 On Order Expected 18-Aug-27 SCRs 45 Amps 1600V | 0In Stock600 On Order Expected 18-Aug-27 | CS45-16io1 | 560 A | 1.6 kV | 3 mA | 71 A | 1.37 V | 10 V | 1.5 V | 80 mA | - 40 C | + 150 C | Through Hole | ISOPLUS247-3 | Tube |