• SCRs

MCR716 - Littelfuse - SCRs

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsThyristors
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
Breakover Current IBO Max
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State RMS Current - It RMS
Vf - Forward Voltage
Maximum Gate Peak Inverse Voltage
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: MCR716T4G
TTI: MCR716T4G
Littelfuse
Availability:

0In Stock

SCRs 400V 4A

0In Stock

Please adjust quantity to Min / Mult value
MCR716
25 A
400 V
10 uA
4 A
1.3 V
18 V
500 mV
25 uA
- 40 C
+ 110 C
SMD/SMT
DPAK-2 (TO-252-2)
Reel