Sx01E - Littelfuse - SCRs
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Sx01E | 30 A | 600 V | 10 uA | 1 A | 1.6 V | 1.5 V | 10 mA | - 40 C | + 125 C | Through Hole | TO-92 | Bulk | |||||
0In Stock | Sx01E | 30 A | 400 V | 10 uA | 1 A | 1.6 V | 1.5 V | 10 mA | - 65 C | + 125 C | Through Hole | TO-92 | Bulk | |||||
0In Stock | Sx01E | 10 uA | TO-92 | Reel | ||||||||||||||
0In Stock | Sx01E | 10 uA | TO-92 | Ammo Pack | ||||||||||||||
0In Stock | Sx01E | 10 uA | 1 A | TO-92 | Reel | |||||||||||||
0In Stock | Sx01E | 10 uA | 1 A | TO-92 | Ammo Pack | |||||||||||||
Not Available Online | Sx01E | 30 A | 600 V | 10 uA | 1 A | 1.6 V | 1.5 V | 10 mA | - 40 C | + 125 C | Through Hole | TO-92-3 (TO-226-3) | ||||||
Not Available Online | Sx01E | 30 A | 200 V | 10 uA | 1 A | 1.6 V | 1.5 V | 10 mA | - 65 C | + 125 C | Through Hole | TO-92 | Bulk |