IXYS - SCRs
854 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | CME | Reel | CME30E1600PZ-TRL | ||||||||||||||||
Not Available Online | CS23-16IO2 | 1.6 kV | 3 mA | 1.8 V | 10 V | 2.5 V | 50 mA | - 40 C | + 125 C | Stud Mount | TO-48 (TO-208AA) | Bulk | |||||||
Not Available Online | |||||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | CLE | Reel | CLE20E1200PC-TRL | ||||||||||||||||
Not Available Online | 270 A | 1.2 kV | 3 mA | 1.6 V | 10 V | 2.5 V | 30 mA | - 40 C | + 125 C | Stud Mount | TO-64-3 | Bulk | |||||||
Not Available Online | N | ||||||||||||||||||
Not Available Online | N | ||||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | CS35-08IO4 | 800 V | 10 mA | 1.5 V | 10 V | 1.5 V | 100 mA | - 40 C | + 125 C | Stud Mount | TO-208-AC | Bulk | |||||||
Not Available Online | 215 A | 800 V | 2 mA | 1.5 V | 10 V | 1 V | 65 mA | - 40 C | + 125 C | SMD/SMT | ISOPLUS220-3 | ||||||||
Not Available Online | CS23-08IO2 | 800 V | 3 mA | 50 A | 1.8 V | 10 V | 2.5 V | 50 mA | - 40 C | + 125 C | Stud Mount | TO-208AA | Bulk | ||||||
Not Available Online | |||||||||||||||||||
Not Available Online | CS35-12IO4 | 1.2 kV | 10 mA | 1.5 V | 10 V | 1.5 V | 100 mA | - 40 C | + 125 C | Stud Mount | TO-208-AC | Bulk | |||||||
Not Available Online | |||||||||||||||||||
Not Available Online | 105 A | 800 V | 1 mA | 1.65 V | 10 V | 1.5 V | 25 mA | - 40 C | + 125 C | SMD/SMT | ISOPLUS220-3 | Tube | |||||||
Not Available Online | |||||||||||||||||||
Mfr: G1000QC25B TTI: Not Assigned IXYS Availability: Not Available OnlineSCRs GATE TURN OFF THYRISTOR (GTO) | Not Available Online | ||||||||||||||||||
Not Available Online | 215 A | 1.2 kV | 2 mA | 1.5 V | 10 V | 1 V | 65 mA | - 40 C | + 125 C | SMD/SMT | ISOPLUS220-3 | ||||||||
Not Available Online | N | ||||||||||||||||||
Mfr: G1000NC45B TTI: Not Assigned IXYS Availability: Not Available OnlineSCRs GATE TURN OFF THYRISTOR (GTO) | Not Available Online | ||||||||||||||||||
Not Available Online | N | ||||||||||||||||||
Not Available Online | 800 V | 3 mA | 1.6 V | 10 V | 2.5 V | 30 mA | - 40 C | + 125 C | Stud Mount | TO-64-3 | Bulk | ||||||||
Not Available Online | CS23-12IO2 | 1.2 kV | 3 mA | 50 A | 1.8 V | 10 V | 2.5 V | 50 mA | - 40 C | + 125 C | Stud Mount | TO-208AA | Bulk |