• SCRs

CS20-14io1 - IXYS - SCRs

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsThyristors
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
Breakover Current IBO Max
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State RMS Current - It RMS
Vf - Forward Voltage
Maximum Gate Peak Inverse Voltage
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: CS20-14IO1
TTI: CS20-14IO1
IXYS
Availability:

0In Stock

SCRs 20 Amps 1400V

0In Stock

Please adjust quantity to Min / Mult value
CS20-14io1
215 A
1.4 kV
2 mA
31 A
1.23 V
10 V
1.3 V
80 mA
- 40 C
+ 150 C
Through Hole
TO-247-3
Tube