• SCRs

CS45-08io1 - IXYS - SCRs

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsThyristors
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
Breakover Current IBO Max
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State RMS Current - It RMS
Vf - Forward Voltage
Maximum Gate Peak Inverse Voltage
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: CS45-08IO1
TTI: CS45-08IO1
IXYS
Availability:

0In Stock

SCRs 45 Amps 800V

0In Stock

Please adjust quantity to Min / Mult value
CS45-08io1
560 A
800 V
5 mA
1.64 V
10 V
1.5 V
100 mA
- 40 C
+ 140 C
Through Hole
ISOPLUS247-3
Tube