• SCRs

CS45-16io1 - IXYS - SCRs

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsThyristors
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
Breakover Current IBO Max
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State RMS Current - It RMS
Vf - Forward Voltage
Maximum Gate Peak Inverse Voltage
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: CS45-16IO1
TTI: CS45-16IO1
IXYS
Availability:

390In Stock

SCRs 45 Amps 1600V

390In Stock

Please adjust quantity to Min / Mult value
CS45-16io1
560 A
1.6 kV
5 mA
1.64 V
10 V
1.5 V
100 mA
- 40 C
+ 140 C
Through Hole
ISOPLUS247-3
Tube
Datasheet
Mfr: CS45-16IO1R
TTI: CS45-16IO1R
IXYS
Availability:

0In Stock

300 On Order
Expected 18-Aug-27
SCRs 45 Amps 1600V

0In Stock

300 On Order
Expected 18-Aug-27
Please adjust quantity to Min / Mult value
CS45-16io1
560 A
1.6 kV
3 mA
71 A
1.37 V
10 V
1.5 V
80 mA
- 40 C
+ 150 C
Through Hole
ISOPLUS247-3
Tube