Vishay - SCRs
889 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-30TPS16-M3 TTI: VS-30TPS16-M3 Vishay Semiconductors Availability: 5.525In StockSCRs New Input Thyristor - TO-247-e3 | 5.525In Stock | Tube | |||||||||||||||||
Mfr: VS-25RIA120 TTI: VS-25RIA120 Vishay Semiconductors Availability: 2.400In StockSCRs 1200 Volt 25 Amp | 2.400In Stock | 25RIA | 1.6 kV | 1.5 A | 1.7 V | 10 V | 2 V | 60 mA | - 65 C | + 125 C | Stud Mount | TO-48 (TO-208AA) | Bulk | 25RIA120 | |||||
Mfr: VS-25TTS12-M3 TTI: VS-25TTS12-M3 Vishay Semiconductors Availability: 3.850In StockSCRs New Input Thyristor - TO-220-e3 | 3.850In Stock | Tube | |||||||||||||||||
Mfr: VS-16TTS12-M3 TTI: VS-16TTS12-M3 Vishay Semiconductors Availability: 5.050In Stock12.000 On Order Expected SCRs 10A 1200V Single SCR | 5.050In Stock12.000 On Order Expected | Tube | |||||||||||||||||
Mfr: VS-80TPS16L-M3 TTI: VS-80TPS16L-M3 Vishay Availability: 0In StockSCRs 80A 1.6KV PH CON SCR TO247AD | 0In Stock | Tube | |||||||||||||||||
0In Stock | 800 V | 15 mA | 1.6 V | 10 V | 2.5 V | 100 mA | - 40 C | + 125 C | Stud Mount | TO-65-3 | Kit | 50RIA80 | |||||||
Mfr: VS-30TPS08-M3 TTI: VS-30TPS08-M3 Vishay Semiconductors Availability: 0In StockSCRs New Input Thyristor - TO-247-e3 | 0In Stock | Tube | |||||||||||||||||
Mfr: VS-70TPS12-M3 TTI: VS-70TPS12-M3 Vishay Semiconductors Availability: 0In StockSCRs NEW INPUT THYRISTOR - SUPER-247 | 0In Stock | 1.2 kV | 1 mA | 75 A | 1.5 V | 100 mA | - 40 C | + 150 C | Through Hole | TO-247-3 | Tube | ||||||||
0In Stock | 100 A | 1.2 kV | 157 A | 10 V | 1.3 V | 100 mA | - 40 C | + 150 C | Through Hole | TO-247-3 | AEC-Q101 | Tube | |||||||
Mfr: VS-80TPS12L-M3 TTI: VS-80TPS12L-M3 Vishay Availability: 0In StockSCRs Thyristor, High Voltage, Phase Control SCR, 80 A, 1200V, TO-247AD 3L | 0In Stock | VS-80TPS12L-M3 | 1.2 kV | 25 uA | 126 A | 1.18 V | 1 V | 60 mA | - 40 C | + 150 C | Through Hole | TO-247AD-3 | Tube | ||||||
Mfr: VS-100TPS12L-M3 TTI: VS-100TPS12L-M3 Vishay Semiconductors Availability: 0In StockSCRs 100A 1200V PH CONT SCR TO247AD | 0In Stock | 100 A | 1.2 kV | 157 A | 10 V | 1.3 V | 100 mA | - 40 C | + 150 C | Through Hole | TO-247-3 | Tube | |||||||
Mfr: VS-80TPS12LHM3 TTI: VS-80TPS12LHM3 Vishay SCRs Thyristor, High Voltage, Phase Control SCR, 80 A, 1200V, TO-247AD 3L, auto-grade | 0In Stock | VS-80TPS12L-M4 | 1.2 kV | 25 uA | 126 A | 1.18 V | 1 V | 60 mA | - 40 C | + 150 C | Through Hole | TO-247AD-3 | AEC-Q101 | Tube | |||||
Mfr: VS-50TPS12L-M3 TTI: VS-50TPS12L-M3 Vishay Semiconductors Availability: 0In StockSCRs New Input Thyristor - TO-247-e3 | 0In Stock | 1.2 kV | 10 mA | 79 A | 1.5 V | 40 mA | - 40 C | + 150 C | Through Hole | TO-247L-3 | Tube | ||||||||
Mfr: VS-VSKV26/12 TTI: VS-VSKV26/12 Vishay Semiconductors Availability: 0In StockSCRs Input Modules - AAP DBC | 0In Stock | Bulk | |||||||||||||||||
Mfr: VS-VSKV26/16 TTI: VS-VSKV26/16 Vishay Semiconductors Availability: 0In StockSCRs Input Modules - AAP DBC | 0In Stock | Bulk | |||||||||||||||||
Mfr: VS-VSKEU300/12PBF TTI: VS-VSKEU300/12PBF Vishay Semiconductors Availability: 0In StockSCRs Output & SW Modules - IAP HEXFRED-e3 | 0In Stock | Bulk | |||||||||||||||||
Mfr: VS-VSKU26/08 TTI: VS-VSKU26/08 Vishay Semiconductors Availability: 0In StockSCRs Input Modules - AAP DBC | 0In Stock | Bulk | |||||||||||||||||
Mfr: VS-VSKV26/14 TTI: VS-VSKV26/14 Vishay Semiconductors Availability: 0In StockSCRs Input Modules - AAP DBC | 0In Stock | Bulk | |||||||||||||||||
Mfr: VS-VSKU26/06 TTI: VS-VSKU26/06 Vishay Semiconductors Availability: 0In StockSCRs Input Modules - AAP DBC | 0In Stock | Bulk | |||||||||||||||||
Mfr: VS-VSKV26/08 TTI: VS-VSKV26/08 Vishay Semiconductors Availability: 0In StockSCRs Input Modules - AAP DBC | 0In Stock | Bulk | |||||||||||||||||
Mfr: VS-VSKV26/04 TTI: VS-VSKV26/04 Vishay Semiconductors Availability: 0In StockSCRs Input Modules - AAP DBC | 0In Stock | Bulk | |||||||||||||||||
Mfr: VS-VSKL26/04 TTI: VS-VSKL26/04 Vishay Semiconductors Availability: 0In StockSCRs Input Modules - AAP DBC | 0In Stock | Bulk | |||||||||||||||||
Mfr: VS-VSKV26/06 TTI: VS-VSKV26/06 Vishay Semiconductors Availability: 0In StockSCRs Input Modules - AAP DBC | 0In Stock | Bulk | |||||||||||||||||
Mfr: VS-VSKU26/14 TTI: VS-VSKU26/14 Vishay Semiconductors Availability: 0In StockSCRs Input Modules - AAP DBC | 0In Stock | Bulk | |||||||||||||||||
Mfr: VS-VSKV26/10 TTI: VS-VSKV26/10 Vishay Semiconductors Availability: 0In StockSCRs Input Modules - AAP DBC | 0In Stock | Bulk |