Vishay - SCRs
889 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 360 A | 1.2 kV | 10 mA | 1.75 V | 10 V | 2 V | 60 mA | - 65 C | + 125 C | Threaded Insert | TO-48 (TO-208AA) | Bulk | VS-16RIA120 | ||||||
Not Available Online | 360 A | 800 V | 10 mA | 1.75 V | 10 V | 2 V | 60 mA | - 65 C | + 125 C | Threaded Insert | TO-48 (TO-208AA) | Bulk | VS-16RIA80 | ||||||
Not Available Online | 200 A | 1.2 kV | 500 uA | 1.4 V | 10 V | 2 V | 60 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-2 (TO-263-2) | Tube | |||||||
Mfr: 16TTS16SPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 1600 Volt 16 Amp | Not Available Online | 1.6 kV | 500 uA | 1.4 V | 10 V | 2 V | 60 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-2 (TO-263-2) | Tube | VS-16TTS16SPBF | ||||||
Not Available Online | 1.99 kA | 1.2 kV | 15 mA | 1.6 V | 10 V | 2.5 V | 120 mA | - 40 C | + 125 C | Threaded Insert | TO-94C (TO-209AC) | Bulk | |||||||
Mfr: 25TTS12STRLPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 1200 Volt 25 Amp | Not Available Online | 350 A | 1.2 kV | 500 uA | 1.25 V | 10 V | 2 V | 45 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-2 (TO-263-2) | Reel | VS-25TTS12STRLPBF | |||||
Not Available Online | 355 A | 1 kV | 2 mA | 2.3 V | 5 V | 2 V | 40 mA | - 40 C | + 125 C | Threaded Insert | TO-48 (TO-208AA) | Bulk | VS-2N5206 | ||||||
Not Available Online | 180 A | 150 V | 6.5 mA | 2 V | 5 V | 2 V | 40 mA | - 40 C | + 125 C | Threaded Insert | TO-48 (TO-208AA) | Bulk | VS-2N684 | ||||||
Not Available Online | 240 A | 1.2 kV | 10 mA | 1.75 V | 10 V | 2 V | 60 mA | - 65 C | + 125 C | Threaded Insert | TO-48 (TO-208AA) | Bulk | VS-10RIA120 | ||||||
Not Available Online | 240 A | 600 V | 10 mA | 1.75 V | 10 V | 2 V | 60 mA | - 65 C | + 125 C | Threaded Insert | TO-48 (TO-208AA) | Bulk | VS-10RIA60 | ||||||
Not Available Online | 140 A | 800 V | 50 uA | 1.15 V | 10 V | 1 V | 15 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-2 (TO-263-2) | Tube | |||||||
Mfr: ST333C08CFM0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 800 Volt 720 Amp | Not Available Online | VS-ST333CxxC | 11.5 kA | 800 V | 50 mA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AB (E-PUK) | Bulk | VS-ST333C08CFM0 | ||||||
Mfr: ST333C08LFL0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 800 Volt 620 Amp | Not Available Online | VS-ST333CxxC | 11.5 kA | 800 V | 50 mA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AC (B-PUK) | Bulk | VS-ST333C08LFL0 | ||||||
Mfr: ST650C24L0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 2400 Volt 790 Amp | Not Available Online | VS-ST650CxxL | 10.7 kA | 2.4 kV | 80 mA | 1.557 kA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AC (B-PUK) | Bulk | VS-ST650C24L0 | |||||
Mfr: ST650C24L1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 2400 Volt 790 Amp | Not Available Online | VS-ST650CxxL | 10.7 kA | 2.4 kV | 80 mA | 1.557 kA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AC (B-PUK) | Bulk | VS-ST650C24L1 | |||||
Mfr: ST700C20L0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 2000 Volt 910 Amp | Not Available Online | VS-ST700CxxL | 16.4 kA | 2 kV | 80 mA | 1.857 kA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AC | Bulk | VS-ST700C20L0 | |||||
Mfr: ST083S10PFP0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT VS-S | Not Available Online | 2.56 kA | 1 kV | 30 mA | 2.15 V | 5 V | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-94C (TO-209AC) | Bulk | VS-ST083S10PFP0 | |||||
Mfr: ST110S16P1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT VS-S | Not Available Online | 2.83 kA | 1.6 kV | 20 mA | 1.52 V | 5 V | 3 V | 150 mA | - 40 C | + 125 C | Threaded Insert | TO-94C (TO-209AC) | Bulk | ||||||
Mfr: 10TTS08STRLPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 800 Volt 140 Amp | Not Available Online | 800 V | 50 uA | 1.15 V | 10 V | 1 V | 15 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-2 (TO-263-2) | Reel | VS-10TTS08STRLPBF | ||||||
Not Available Online | 2.18 kA | 800 V | 10 mA | 1.57 V | 20 V | 2 V | 120 mA | - 40 C | + 140 C | Threaded Insert | TO-94C (TO-209AC) | Bulk | |||||||
Mfr: ST103S04PFL0P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 105 Amp 400 Volt 165 Amp IT(RMS) | Not Available Online | 3.15 kA | 400 V | 30 mA | 1.73 V | 5 V | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-94C (TO-209AC) | Bulk | VS-ST103S04PFL0P | |||||
Mfr: ST173S10PFP1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT VS-S | Not Available Online | 4.9 kA | 1 kV | 40 mA | 2.07 V | 5 V | 3 V | 200 mA | - 40 C | + 125 C | Stud Mount | TO-93 | Bulk | VS-ST173S10PFP1 | |||||
Mfr: ST180S16P1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT VS-S | Not Available Online | 5.23 kA | 1.6 kV | 30 mA | 1.75 V | 5 V | 3 V | 150 mA | - 40 C | + 125 C | Stud Mount | TO-93 | Bulk | ||||||
Mfr: ST183S04PFL1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT VS-S | Not Available Online | 5.13 kA | 400 V | 40 mA | 3 V | 200 mA | - 40 C | + 125 C | Stud Mount | TO-93 | Bulk | ||||||||
Mfr: ST330C16L1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 650 Amp 1600 Volt 1230 Amp IT(RMS) | Not Available Online | VS-ST330CL | 9.42 kA | 1.6 kV | 50 mA | 1.42 kA | 3 V | 200 mA | - 40 C | + 125 C | SMD/SMT | TO-200AC (B-PUK) | Bulk | VS-ST330C16L1 |