Vishay - SCRs
889 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-ST700C20L0L TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs Thyristors - B-PUK | Not Available Online | VS-ST700CxxL | Threaded Insert | TO-200AC (B-PUK) | |||||||||||||||
Mfr: VS-ST110S16P1PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 110 Amp 1600 Volt 175 Amp IT(RMS) | Not Available Online | 1.6 kV | 20 mA | 3 V | 150 mA | - 40 C | + 125 C | Threaded Insert | TO-94C (TO-209AC) | Bulk | ST110S16P1PBF | ||||||||
Mfr: VS-ST183S08PFL0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs Thyristors - TO-93 COMP RND-e3 | Not Available Online | Threaded Insert | |||||||||||||||||
Mfr: VS-10TTS08STRLPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT VS-1 | Not Available Online | 140 A | 800 V | 50 uA | 1.15 V | 10 V | 1 V | 15 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-2 (TO-263-2) | Reel | 10TTS08STRLPBF | |||||
Mfr: VS-ST330C16C1L TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs Thyristors - E-PUK | Not Available Online | VS-ST330CC | Threaded Insert | TO-200AB (E-PUK) | |||||||||||||||
Mfr: VS-ST180S20P1PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 200 Amp 2000 Volt 314 Amp IT(RMS) | Not Available Online | 2 kV | 30 mA | 3 V | 150 mA | - 40 C | + 125 C | Threaded Insert | TO-93 (TO-209AB) | Bulk | ST180S20P1PBF | ||||||||
Mfr: VS-ST110S08P0VPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 110 Amp 800 Volt 175 Amp IT(RMS) | Not Available Online | 800 V | 20 mA | 3 V | 150 mA | - 40 C | + 125 C | Threaded Insert | TO-94C (TO-209AC) | Bulk | ST110S08P0VPBF | ||||||||
Mfr: VS-ST650C22L0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 790 Amp 2200 Volt 1557 Amp IT(RMS) | Not Available Online | VS-ST650CxxL | 10.7 kA | 2.2 kV | 80 mA | 1.557 kA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AC (B-PUK) | Bulk | ST650C22L0 | |||||
Mfr: VS-ST180S16P0PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 200 Amp 1600 Volt 314 Amp IT(RMS) | Not Available Online | 1.6 kV | 30 mA | 3 V | 150 mA | - 40 C | + 125 C | Threaded Insert | TO-93 (TO-209AB) | Bulk | ST180S16P0PBF | ||||||||
Mfr: VS-ST330C12L1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 650 Amp 1200 Volt 1230 Amp IT(RMS) | Not Available Online | VS-ST330CL | 9.42 kA | 1.2 kV | 50 mA | 1.42 kA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AC (B-PUK) | Bulk | ST330C12L1 | |||||
Mfr: VS-ST303C12CCL1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs Thyristors - E-PUK | Not Available Online | Threaded Insert | |||||||||||||||||
Mfr: VS-ST700C12L0L TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs Thyristors - B-PUK | Not Available Online | VS-ST700CxxL | Threaded Insert | TO-200AC (B-PUK) | |||||||||||||||
Mfr: VS-ST733C08LFM0L TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs Thyristors - B-PUK | Not Available Online | VS-ST733CxxL | Threaded Insert | TO-200AC (B-PUK) | |||||||||||||||
Mfr: VS-ST330C08C1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 720 Amp 800 Volt 1420 Amp IT(RMS) | Not Available Online | VS-ST330CC | 9.42 kA | 800 V | 50 mA | 1.42 kA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AB (E-PUK) | Bulk | ST330C08C1 | |||||
Mfr: VS-ST730C20L1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs Thyristors - B-PUK | Not Available Online | VS-ST730CxxL | Threaded Insert | TO-200AC (B-PUK) | |||||||||||||||
Mfr: VS-VSKH320-16PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs Input Modules - MAP COMPRESSED | Not Available Online | ||||||||||||||||||
Not Available Online | 1.49 kA | 200 V | 15 mA | 1.6 V | 10 V | 2.5 V | 100 mA | - 40 C | + 125 C | Stud Mount | TO-65-3 | Bulk | VS-50RIA20 | ||||||
Not Available Online | 50RIA | 1.49 kA | 1.6 kV | 1.5 A | 1.6 V | 10 V | 2.5 V | 100 mA | - 40 C | + 125 C | Stud Mount | TO-208AA | Bulk | VS-50RIA60 | |||||
Mfr: 180RKI40PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 180 Amp 400 Volt 285 Amp IT(RMS) | Not Available Online | 4 kA | 400 V | 30 mA | 1.35 V | 5 V | 2.5 V | 150 mA | - 40 C | + 125 C | Stud Mount | TO-93 | Bulk | VS-180RKI40PBF | |||||
Not Available Online | 4 kA | 1 kV | 30 mA | 1.35 V | 5 V | 2.5 V | 150 mA | - 40 C | + 125 C | Stud Mount | TO-93 | Bulk | |||||||
Mfr: 181RKI100PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 180 Amp 1000 Volt 285 Amp IT(RMS) | Not Available Online | 4 kA | 1 kV | 30 mA | 1.35 V | 5 V | 2.5 V | 150 mA | - 40 C | + 125 C | Stud Mount | TO-93 | Bulk | VS-181RKI100PBF | |||||
Mfr: ST700C08L0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 910 Amp 800 Volt 1857 Amp IT(RMS) | Not Available Online | VS-ST700CxxL | 16.4 kA | 800 V | 80 mA | 1.857 kA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AC | Bulk | VS-ST700C08L0 | |||||
Mfr: ST730C14L1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 990 Amp 1400 Volt 2000 Amp IT(RMS) | Not Available Online | VS-ST730CxxL | 18.7 kA | 1.4 kV | 80 mA | 2 kA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AC (B-PUK) | Bulk | VS-ST730C14L1 | |||||
Mfr: ST180S04P0V TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT VS-S | Not Available Online | 5.23 kA | 400 V | 30 mA | 1.75 V | 5 V | 3 V | 150 mA | - 40 C | + 125 C | Stud Mount | TO-93 | Bulk | ||||||
Mfr: ST330C12C0L TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT VS-S | Not Available Online | VS-ST330CC | 9.42 kA | 1.2 kV | 50 mA | 1.42 kA | 3 V | 200 mA | - 40 C | + 125 C | SMD/SMT | TO-200AB (E-PUK) | Bulk | VS-ST330C12C0L |