Vishay - SCRs
889 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-181RKI40PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 180 Amp 400 Volt 285 Amp IT(RMS) | Not Available Online | 400 V | 30 mA | 1.35 V | 5 V | 2.5 V | 150 mA | - 40 C | + 125 C | Stud Mount | TO-93 | Bulk | 181RKI40PBF | ||||||
Mfr: VS-ST333C08LFM0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 800 Volt 620 Amp | Not Available Online | VS-ST333CxxC | 800 V | 50 mA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AC (B-PUK) | Bulk | ST333C08LFM0 | |||||||
Mfr: VS-ST1200C20K0LP TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs Thyristors - K-PUK | Not Available Online | Threaded Insert | |||||||||||||||||
Not Available Online | 440 A | 100 V | 20 mA | 1.7 V | 10 V | 2 V | 60 mA | - 65 C | + 125 C | Threaded Insert | TO-48 (TO-208AA) | Bulk | VS-25RIA10 | ||||||
Not Available Online | 420 A | 100 V | 20 mA | 1.7 V | 10 V | 2 V | 60 mA | - 65 C | + 125 C | Threaded Insert | TO-48 (TO-208AA) | Bulk | VS-22RIA10 | ||||||
Not Available Online | 420 A | 200 V | 10 mA | 1.7 V | 10 V | 2 V | 60 mA | - 65 C | + 125 C | Threaded Insert | TO-48 (TO-208AA) | Bulk | VS-22RIA20 | ||||||
Not Available Online | 360 A | 400 V | 10 mA | 1.75 V | 10 V | 2 V | 60 mA | - 65 C | + 125 C | Threaded Insert | TO-48 (TO-208AA) | Bulk | VS-16RIA40 | ||||||
Not Available Online | 360 A | 600 V | 10 mA | 1.75 V | 10 V | 2 V | 60 mA | - 65 C | + 125 C | Threaded Insert | TO-48 (TO-208AA) | Bulk | VS-16RIA60 | ||||||
Not Available Online | 1.99 kA | 400 V | 15 mA | 1.6 V | 10 V | 2.5 V | 120 mA | - 40 C | + 125 C | Threaded Insert | TO-94C (TO-209AC) | Bulk | |||||||
Mfr: 80RIA40MPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT VS-8 | Not Available Online | 1.99 kA | 400 V | 15 mA | 1.6 V | 10 V | 2.5 V | 120 mA | - 40 C | + 125 C | Threaded Insert | TO-94C (TO-209AC) | Bulk | ||||||
Not Available Online | 1.99 kA | 800 V | 15 mA | 1.6 V | 10 V | 2.5 V | 120 mA | - 40 C | + 125 C | Threaded Insert | TO-94C (TO-209AC) | Bulk | |||||||
Not Available Online | 1.49 kA | 1 kV | 15 mA | 1.6 V | 10 V | 2.5 V | 100 mA | - 40 C | + 125 C | Stud Mount | TO-65-3 | Bulk | VS-50RIA100 | ||||||
Not Available Online | 1.49 kA | 400 V | 15 mA | 1.6 V | 10 V | 2.5 V | 100 mA | - 40 C | + 125 C | Stud Mount | TO-65-3 | Bulk | VS-50RIA40 | ||||||
Not Available Online | 180 A | 250 V | 6 mA | 2 V | 5 V | 2 V | 40 mA | - 40 C | + 125 C | Threaded Insert | TO-48 (TO-208AA) | Bulk | VS-2N686 | ||||||
Not Available Online | 180 A | 300 V | 5 mA | 2 V | 5 V | 2 V | 40 mA | - 40 C | + 125 C | Threaded Insert | TO-48 (TO-208AA) | Bulk | VS-2N687 | ||||||
Not Available Online | 180 A | 400 V | 4 mA | 2 V | 5 V | 2 V | 40 mA | - 40 C | + 125 C | Threaded Insert | TO-48 (TO-208AA) | Bulk | VS-2N688 | ||||||
Not Available Online | 180 A | 500 V | 3 mA | 2 V | 5 V | 2 V | 40 mA | - 40 C | + 125 C | Threaded Insert | TO-48 (TO-208AA) | Bulk | VS-2N689 | ||||||
Not Available Online | 240 A | 400 V | 10 mA | 1.75 V | 10 V | 2 V | 60 mA | - 65 C | + 125 C | Threaded Insert | TO-48 (TO-208AA) | Bulk | VS-10RIA40 | ||||||
Mfr: VS-ST183C04CFN0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 400 Volt 370 Amp | Not Available Online | 5.13 kA | 400 V | 40 mA | 690 A | 3 V | 150 mA | - 40 C | + 125 C | Threaded Insert | TO-200AB (A-PUK) | Bulk | ST183C04CFN0 | ||||||
Mfr: VS-110RKI40PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 110 Amp 400 Volt 172 Amp IT(RMS) | Not Available Online | 400 V | 10 mA | 1.57 V | 10 V | 2 V | 120 mA | - 40 C | + 140 C | Threaded Insert | TO-94C (TO-209AC) | Bulk | 110RKI40PBF | ||||||
Mfr: VS-25TTS12FPPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 1200 Volt 25 Amp | Not Available Online | 1.2 kV | 500 uA | 1.25 V | 10 V | 2 V | 45 mA | - 40 C | + 125 C | Through Hole | TO-220 | Tube | 25TTS12FPPBF | ||||||
Mfr: VS-30TPS16PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 1600 Volt 30 Amp | Not Available Online | 1.6 kV | 500 uA | 1.3 V | 10 V | 2 V | 45 mA | - 40 C | + 125 C | Through Hole | TO-247AC | Tube | 30TPS16PBF | ||||||
Mfr: VS-40TPS12PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 1200 Volt 35 Amp | Not Available Online | VS-40TPS | 1.2 kV | 500 uA | 1.85 V | 10 V | 2.5 V | 150 mA | - 40 C | + 125 C | Through Hole | TO-247AC | Tube | 40TPS12PBF | |||||
Mfr: ST330C12L0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 1200 Volt 720 Amp | Not Available Online | VS-ST330CL | 9.42 kA | 1.2 kV | 50 mA | 1.42 kA | 3 V | 200 mA | - 40 C | + 125 C | SMD/SMT | TO-200AC (B-PUK) | Bulk | VS-ST330C12L0 | |||||
Mfr: ST330C14C0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 1400 Volt 720 Amp | Not Available Online | VS-ST330CC | 9.42 kA | 1.4 kV | 50 mA | 1.42 kA | 3 V | 200 mA | - 40 C | + 125 C | SMD/SMT | TO-200AB (E-PUK) | Bulk | VS-ST330C14C0 |