Vishay - SCRs
889 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 110RKI120PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 110 Amp 1200 Volt 172 Amp IT(RMS) | Not Available Online | 2.18 kA | 1.2 kV | 10 mA | 1.57 V | 10 V | 2 V | 120 mA | - 40 C | + 140 C | Threaded Insert | TO-94C (TO-209AC) | Bulk | VS-110RKI120PBF | |||||
Mfr: ST183C08CFN1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 370 Amp 800 Volt 690 Amp IT(RMS) | Not Available Online | 5.13 kA | 800 V | 40 mA | 690 A | 3 V | 200 mA | - 40 C | + 125 C | SMD/SMT | TO-200AB (A-PUK) | Bulk | VS-ST183C08CFN1 | ||||||
Mfr: ST330C16L0L TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT VS-S | Not Available Online | VS-ST330CL | 9.42 kA | 1.6 kV | 50 mA | 1.42 kA | 3 V | 200 mA | - 40 C | + 125 C | SMD/SMT | TO-200AC (B-PUK) | Bulk | VS-ST330C16L0L | |||||
Mfr: ST333C04LFL1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 720 Amp 400 Volt 1230 Amp IT(RMS) | Not Available Online | VS-ST333CxxC | 11.5 kA | 400 V | 50 mA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AC (B-PUK) | Bulk | VS-ST333C04LFL1 | ||||||
Not Available Online | 4 kA | 800 V | 30 mA | 1.35 V | 5 V | 2.5 V | 150 mA | - 40 C | + 125 C | Stud Mount | TO-93 | Bulk | |||||||
Mfr: ST183C04CFL0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 400 Volt 370 Amp | Not Available Online | 5.13 kA | 400 V | 40 mA | 690 A | 3 V | 200 mA | - 40 C | + 125 C | SMD/SMT | TO-200AB (A-PUK) | Bulk | VS-ST183C04CFL0 | ||||||
Mfr: ST183C04CFN0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 400 Volt 370 Amp | Not Available Online | 5.13 kA | 400 V | 40 mA | 690 A | 3 V | 200 mA | - 40 C | + 125 C | SMD/SMT | TO-200AB (A-PUK) | Bulk | VS-ST183C04CFN0 | ||||||
Mfr: ST230S16P0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT ST23 | Not Available Online | 5.97 kA | 1.6 kV | 30 mA | 3 V | 150 mA | - 40 C | + 125 C | Stud Mount | TO-93 (TO-209AB) | Bulk | ||||||||
Mfr: ST330C12C1L TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT VS-S | Not Available Online | VS-ST330CC | 9.42 kA | 1.2 kV | 50 mA | 1.42 kA | 3 V | 200 mA | - 40 C | + 125 C | SMD/SMT | TO-200AB (E-PUK) | Bulk | VS-ST330C12C1L | |||||
Mfr: ST330C14C0L TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT VS-S | Not Available Online | VS-ST330CC | 9.42 kA | 1.4 kV | 50 mA | 1.42 kA | 3 V | 200 mA | - 40 C | + 125 C | SMD/SMT | TO-200AB (E-PUK) | Bulk | VS-ST330C14C0L | |||||
Not Available Online | 2.56 kA | 400 V | 30 mA | 2.15 V | 5 V | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-94C (TO-209AC) | ||||||||
Mfr: ST083S04PFM1P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT VS-S | Not Available Online | 2.56 kA | 400 V | 30 mA | 2.15 V | 5 V | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-94C (TO-209AC) | Bulk | VS-ST083S04PFM1P | |||||
Mfr: ST083S04PFN1P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 135 Amp 400 Volt 135 Amp IT(RMS) | Not Available Online | 2.56 kA | 400 V | 30 mA | 2.15 V | 5 V | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-94C (TO-209AC) | Bulk | VS-ST083S04PFN1P | |||||
Mfr: ST083S08PFM1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT VS-S | Not Available Online | 2.56 kA | 800 V | 30 mA | 2.15 V | 5 V | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-94C (TO-209AC) | Bulk | ||||||
Mfr: ST083S08PFN0P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 135 Amp 800 Volt 135 Amp IT(RMS) | Not Available Online | 2.56 kA | 800 V | 30 mA | 2.15 V | 5 V | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-94C (TO-209AC) | Bulk | VS-ST083S08PFN0P | |||||
Mfr: ST083S08PFN2 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT VS-S | Not Available Online | Bulk | |||||||||||||||||
Mfr: 12TTS08SPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 800 Volt 140 Amp | Not Available Online | 800 V | 50 uA | 8 A | 1.2 V | 10 V | 1 V | 15 mA | - 40 C | + 125 C | D2PAK-2 (TO-263-2) | Tube | VS-12TTS08SPBF | ||||||
Mfr: ST183C08CFL1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 370 Amp 800 Volt 690 Amp IT(RMS) | Not Available Online | 5.13 kA | 800 V | 40 mA | 690 A | 3 V | 200 mA | - 40 C | + 125 C | SMD/SMT | TO-200AB (A-PUK) | Bulk | VS-ST183C08CFL1 | ||||||
Mfr: ST083S10PFK1P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 135 Amp 1000 Volt 135 Amp IT(RMS) | Not Available Online | 2.56 kA | 1 kV | 30 mA | 2.15 V | 5 V | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-94C (TO-209AC) | Bulk | VS-ST083S10PFK1P | |||||
Mfr: ST083S10PFK2P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 135 Amp 1000 Volt 135 Amp IT(RMS) | Not Available Online | 2.56 kA | 1 kV | 30 mA | 2.15 V | 5 V | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-94C (TO-209AC) | Bulk | VS-ST083S10PFK2P | |||||
Mfr: ST700C16L0L TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT VS-S | Not Available Online | VS-ST700CxxL | 16.4 kA | 1.6 kV | 80 mA | 1.857 kA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AC | Bulk | VS-ST700C16L0L | |||||
Mfr: ST700C16L1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 910 Amp 1600 Volt 1857 Amp IT(RMS) | Not Available Online | VS-ST700CxxL | 16.4 kA | 1.6 kV | 80 mA | 1.857 kA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AC | Bulk | VS-ST700C16L1 | |||||
Mfr: ST700C18L1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 910 Amp 1800 Volt 1857 Amp IT(RMS) | Not Available Online | VS-ST700CxxL | 16.4 kA | 1.8 kV | 80 mA | 1.857 kA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AC | Bulk | VS-ST700C18L1 | |||||
Mfr: ST733C08LFM0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 940 Amp 800 Volt 1900 Amp IT(RMS) | Not Available Online | VS-ST733CxxL | 20.95 kA | 800 V | 75 mA | 1.9 kA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AC (B-PUK) | Bulk | VS-ST733C08LFM0 | |||||
Mfr: ST733C08LFM1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 940 Amp 800 Volt 1900 Amp IT(RMS) | Not Available Online | VS-ST733CxxL | 20.95 kA | 800 V | 75 mA | 1.9 kA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AC (B-PUK) | Bulk | VS-ST733C08LFM1 |